Filter Your Search
1 - 4 of 4 results
|
AD624ADZ
Analog Devices Inc
|
$51.5814 | No | Yes | Not Recommended | 200 µV | 1 MHz | 5 V/us | 50 nA | 5 mA | 1000 | 70 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 35 nA | -18 V | 0.005 % | 18 V | OTHER | 1000 | 1 | R-CDIP-T16 | Not Qualified | e4 | 85 °C | -25 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Gold (Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.05 mm | DIP | CERAMIC, DIP-16 | 16 | D-16 | Compliant | EAR99 | 8542.33.00.01 | |||||
|
|
AD624AD/+
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 mA | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | BIPOLAR | OTHER | R-XDIP-T16 | e0 | 85 °C | -25 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP-16 | Unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||
|
AD624AD
Rochester Electronics LLC
|
Check for Price | No | No | Active | 200 µV | 1 MHz | 5 V/us | 50 nA | 1000 | 70 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 35 nA | -18 V | 0.005 % | 18 V | OTHER | 1000 | 1 | R-CDIP-T16 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.05 mm | DIP | DIP, | 16 | Unknown | ||||||||
|
AD624AD
Analog Devices Inc
|
Check for Price | No | Obsolete | 200 µV | 1 MHz | 5 V/us | 50 nA | 5 mA | 1000 | 70 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 35 nA | -18 V | 0.005 % | 18 V | OTHER | 1000 | 1 | R-CDIP-T16 | Not Qualified | e0 | 85 °C | -25 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.05 mm | DIP | CERAMIC, DIP-16 | 16 | Not Compliant | EAR99 | 8542.33.00.01 |