Parametric results for: AD8226ARMZ-R7 under Instrumentation Amplifiers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ad8226armzr7
Select parts from the table below to compare.
Compare
Compare
AD8226ARMZ-R7
Analog Devices Inc
$2.3064 Buy No Yes Active 100 µV 1.5 MHz 0.4 V/us 27 nA 600 µA 10 80 dB 1 INSTRUMENTATION AMPLIFIER 15 V -15 V 1 nA -18 V 0.001 % 18 V AUTOMOTIVE 1000 1 S-PDSO-G8 Not Qualified e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ANALOG DEVICES INC TSSOP MSOP-8 8 RM-8 compliant EAR99 8542.33.00.01 Analog Devices