Filter Your Search
1 - 4 of 4 results
|
AD8279BRZ
Analog Devices Inc
|
$4.7644 | No | Yes | Active | 200 µV | 550 kHz | 1.4 V/us | 400 µA | 86 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | -18 V | 0.0012 % | 18 V | INDUSTRIAL | S-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-012AB, SOIC-14 | 14 | R-14 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||
|
AD8279BRZ-RL
Analog Devices Inc
|
Check for Price | No | Yes | Active | 200 µV | 550 kHz | 1.4 V/us | 400 µA | 86 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | -18 V | 0.0012 % | 18 V | INDUSTRIAL | S-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | SQUARE | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-012AB, SOIC-14 | 14 | R-14 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||
|
AD8279BRZ
Rochester Electronics LLC
|
Check for Price | Active | 200 µV | 550 kHz | 1.4 V/us | 86 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | -18 V | 0.0012 % | 18 V | INDUSTRIAL | S-PDSO-G14 | COMMERCIAL | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SQUARE | SMALL OUTLINE | YES | NOT SPECIFIED | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 14 | unknown | |||||||||||||||
|
AD8279BRZ-R7
Analog Devices Inc
|
Check for Price | No | Yes | Active | 200 µV | 550 kHz | 1.4 V/us | 400 µA | 86 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | -18 V | 0.0012 % | 18 V | INDUSTRIAL | S-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | SQUARE | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-012AB, SOIC-14 | 14 | R-14 | compliant | EAR99 | 8542.33.00.01 | Analog Devices |