Parametric results for: ina114au/1k under Instrumentation Amplifiers

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: ina114au1k Sorted By: Voltage Gain-Nom
Select parts from the table below to compare.
Compare
Compare
INA114AU/1K
Texas Instruments
$6.0706 Yes Active 50 µV 1 MHz 0.6 V/us 5 nA 3 mA 10 115 dB 1 INSTRUMENTATION AMPLIFIER 15 V -15 V BIPOLAR 2 nA 5 nA -18 V 0.02 % 18 V INDUSTRIAL 10000 1 R-PDSO-G16 Not Qualified e4 3 85 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 10.3 mm TEXAS INSTRUMENTS INC SOIC GREEN, SOIC-16 16 compliant EAR99 8542.33.00.01 Texas Instruments
INA114AU/1KE4
Texas Instruments
Check for Price Yes Obsolete 50 µV 1 MHz 0.6 V/us 5 nA 3 mA 10 115 dB 1 INSTRUMENTATION AMPLIFIER 15 V -15 V BIPOLAR 2 nA 5 nA -18 V 0.02 % 18 V INDUSTRIAL 10000 1 R-PDSO-G16 Not Qualified e4 3 85 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 10.3 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.4 16 compliant EAR99 8542.33.00.01 Texas Instruments
INA114AU/1K
Burr-Brown Corp
Check for Price Yes Obsolete 125 µV 1 MHz 0.6 V/us 5 nA 10 75 dB 1 INSTRUMENTATION AMPLIFIER 15 V -15 V 5 nA -18 V 0.02 % 18 V INDUSTRIAL 10000 1 R-PDSO-G16 Not Qualified 3 85 °C -40 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 10.3 mm BURR-BROWN CORP ROHS COMPLIANT, SOIC-16 unknown