Filter Your Search
21 - 30 of 900 results
|
AMC1311DWVR
Texas Instruments
|
$2.9852 | Yes | Yes | Active | 220 MHz | 9.7 mA | 1 | ISOLATION AMPLIFIER | -2 V | 2 V | 3.3 V | 1.49 V | 1.5 kV | 0.04 % | 5.5 V | AUTOMOTIVE | R-PDSO-G8 | e4 | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.8 mm | 5.85 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC-8 | compliant | EAR99 | 2017-12-02 | Texas Instruments | |||||||||||||||
|
SI8920BC-IP
Silicon Laboratories Inc
|
$2.9859 | Yes | Transferred | ISOLATION AMPLIFIER | SILICON LABORATORIES INC | compliant | EAR99 | Silicon Labs | 8542.33.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
IL610-1E
NVE Corporation
|
$2.9971 | Yes | Active | 1 | ISOLATION AMPLIFIER | 3.3 V | 400 V | 7 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | NVE CORP | TSSOP, | compliant | EAR99 | 8542.33.00.01 | MSOP | 8 | |||||||||||||||||||||||
|
ADUM3190TRQZ
Analog Devices Inc
|
$3.0665 | No | Yes | Active | 400 MHz | 5 mA | 1 | ISOLATION AMPLIFIER | 5 V | DMOS | 1.5 V | 24 V | AUTOMOTIVE | 10000 | 1.1 | 0.9 | R-PDSO-G16 | Not Qualified | e3 | 72 dB | 3 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 640 µm | DUAL | 1.75 mm | 3.91 mm | 4.9 mm | ANALOG DEVICES INC | QSOP-16 | compliant | EAR99 | Analog Devices | 8542.33.00.01 | SSOP | 16 | RQ-16 | ||||||||||
|
ADUM3190TRQZ-RL7
Analog Devices Inc
|
$3.0892 | No | Yes | Active | 400 MHz | 5 mA | 1 | ISOLATION AMPLIFIER | 5 V | DMOS | 1.5 V | 24 V | AUTOMOTIVE | 10000 | 1.1 | 0.9 | R-PDSO-G16 | Not Qualified | e3 | 72 dB | 3 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 640 µm | DUAL | 1.75 mm | 3.91 mm | 4.9 mm | ANALOG DEVICES INC | QSOP-16 | compliant | EAR99 | Analog Devices | 8542.33.00.01 | SSOP | 16 | RQ-16 | |||||||||
|
AMC1300DWV
Texas Instruments
|
$3.2280 | Yes | Yes | Active | 230 MHz | 9.8 mA | 1 | ISOLATION AMPLIFIER | -250 mV | 250 mV | 3.3 V | 3.4 V | 1.5 kV | 0.03 % | 6.5 V | INDUSTRIAL | R-PDSO-G8 | e4 | 3 | 105 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.45 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.8 mm | 5.85 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOP, | compliant | EAR99 | Texas Instruments | 8542.33.00.01 | ||||||||||||||
|
AMC1200TDWVRQ1
Texas Instruments
|
$3.2342 | Yes | Yes | Active | 1.5 mV | 100 kHz | 8 mA | 1 | ISOLATION AMPLIFIER | -250 mV | 250 mV | 5 V | 2.7 V | 800 V | 0.075 % | 6 V | INDUSTRIAL | 0.1 | R-PDSO-G8 | e4 | 2 | 105 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.8 mm | 5.85 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC-8 | compliant | EAR99 | 2016-02-18 | Texas Instruments | ||||||||||||
|
SI8920AC-IPR
Silicon Laboratories Inc
|
$3.2544 | Yes | Yes | Transferred | ISOLATION AMPLIFIER | SILICON LABORATORIES INC | unknown | 2020-09-23 | Silicon Labs | |||||||||||||||||||||||||||||||||||||||||||||||||
|
ACPL-C784-560E
Broadcom Limited
|
$3.3020 | Yes | Active | 100 MHz | 16 mA | 1 | ISOLATION AMPLIFIER | 5 V | 2.8 V | 5 kV | 5.5 V | INDUSTRIAL | 8.4 | 7.6 | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.45 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 5.85 mm | 6.807 mm | BROADCOM INC | SOP, SOP8,.45 | compliant | EAR99 | Avago Technologies | 8542.33.00.01 | ||||||||||||||||||
|
TLP7920(D4-TP1,F
Toshiba America Electronic Components
|
$3.3071 | Yes | Active | 230 kHz | 12 mA | 1 | ISOLATION AMPLIFIER | 5 V | 5 kV | 6 V | 8.44 | 7.95 | R-PDSO-G8 | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.4,100 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | DUAL | 4.25 mm | 6.4 mm | 9.66 mm | TOSHIBA CORP | SMD-8 | unknown | Toshiba |