Parametric results for: HCPL-7840 under Isolation Amplifiers

Filter Your Search

41 - 50 of 900 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SI8920AC-IP
Silicon Laboratories Inc
$3.7758 Yes Transferred ISOLATION AMPLIFIER SILICON LABORATORIES INC compliant EAR99 8542.33.00.01 Silicon Labs
HCPL-7840-000E
Avago Technologies
$3.8337 Yes Yes Active 100 MHz 1 ISOLATION AMPLIFIER 5 V CMOS 2.8 V 3.75 kV 5.5 V INDUSTRIAL 8.4 7.6 R-PDIP-T8 Not Qualified e3 1 85 °C -40 °C 260 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.7 mm 7.62 mm 9.8 mm AVAGO TECHNOLOGIES INC compliant EAR99 8542.33.00.01 Avago Technologies DIP DIP, DIP8,.3 8
AMC1100DWV
Texas Instruments
$3.8538 Yes Yes Active 1.5 mV 100 kHz 1 ISOLATION AMPLIFIER -250 mV 250 mV 5 V 5.5 V 800 V 0.075 % 6 V INDUSTRIAL 0.1 R-PDSO-G8 e4 2 105 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.8 mm 5.85 mm 7.5 mm TEXAS INSTRUMENTS INC compliant EAR99 Texas Instruments SOIC SOP, 8
AMC1100DUB
Texas Instruments
$3.8801 Yes Yes Active 1.5 mV 100 kHz 8 mA 1 ISOLATION AMPLIFIER -250 mV 250 mV 5 V 5.5 V 800 V 0.075 % 6 V INDUSTRIAL 0.1 R-PDSO-G8 Not Qualified e4 3 105 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP GWDIP8,.4 RECTANGULAR SMALL OUTLINE TUBE YES NICKEL PALLADIUM GOLD GULL WING 2.54 mm DUAL 4.85 mm 6.62 mm 9.5 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments SOIC SOP-8 8
SI8920AD-IS
Silicon Laboratories Inc
$3.8801 Yes Transferred ISOLATION AMPLIFIER 3 260 40 SILICON LABORATORIES INC compliant EAR99 8542.33.00.01 Silicon Labs
AMC1311BDWVR
Texas Instruments
$3.9201 Yes Yes Active 275 MHz 9.7 mA 1 ISOLATION AMPLIFIER -2 V 2 V 3.3 V 1.49 V 1.5 kV 0.04 % 5.5 V MILITARY R-PDSO-G8 e4 3 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.8 mm 5.85 mm 7.5 mm TEXAS INSTRUMENTS INC compliant EAR99 Texas Instruments SOIC-8 2017-12-02
ACPL-790A-300E
Broadcom Limited
$3.9673 Yes Active 200 kHz 18.5 mA 1 ISOLATION AMPLIFIER 5 V 5 kV 5.5 V INDUSTRIAL 8.28 8.12 R-PDIP-T8 Not Qualified e3 1 105 °C -40 °C 260 8 PLASTIC/EPOXY DIP GWDIP8,.4 RECTANGULAR IN-LINE NO TIN THROUGH-HOLE 2.54 mm DUAL 4.7 mm 7.62 mm 9.8 mm BROADCOM INC compliant EAR99 8542.33.00.01 Avago Technologies DIP, GWDIP8,.4
AMC1200STDUBRQ1
Texas Instruments
$3.9997 Yes Yes Active 1.5 mV 100 kHz 8 mA 1 ISOLATION AMPLIFIER -250 mV 250 mV 5 V 2.7 V 800 V 0.075 % 6 V INDUSTRIAL 0.1 R-PDSO-G8 Not Qualified e4 3 105 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY SOP GWDIP8,.4 RECTANGULAR SMALL OUTLINE TR YES NICKEL PALLADIUM GOLD GULL WING 2.54 mm DUAL 4.85 mm 6.57 mm 9.5 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.33.00.01 Texas Instruments SOIC 8
ACPL-C784-000E
Avago Technologies
$4.0051 Yes Yes Active 100 MHz 16 mA 1 ISOLATION AMPLIFIER 5 V 2.8 V 5 kV 5.5 V INDUSTRIAL 8.4 7.6 R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP SOP8,.45 RECTANGULAR SMALL OUTLINE YES TIN GULL WING 1.27 mm DUAL 5.85 mm 6.807 mm AVAGO TECHNOLOGIES INC compliant EAR99 8542.33.00.01 Avago Technologies SOIC SOP, SOP8,.45 8
AMC1200SDUB
Texas Instruments
$4.0063 Yes Yes Active 1.5 mV 100 MHz 8 mA 1 ISOLATION AMPLIFIER -250 mV 250 mV 5 V 5.5 V 800 V 0.075 % 6 V INDUSTRIAL 0.1 R-PDSO-G8 Not Qualified e4 3 105 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP GWDIP8,.4 RECTANGULAR SMALL OUTLINE TUBE YES NICKEL PALLADIUM GOLD GULL WING 2.54 mm DUAL 4.85 mm 6.62 mm 9.5 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.33.00.01 Texas Instruments SOIC GREEN, PLASTIC, SOP-8 8