Filter Your Search
41 - 50 of 900 results
|
SI8920AC-IP
Silicon Laboratories Inc
|
$3.7758 | Yes | Transferred | ISOLATION AMPLIFIER | SILICON LABORATORIES INC | compliant | EAR99 | 8542.33.00.01 | Silicon Labs | |||||||||||||||||||||||||||||||||||||||||||||||
![]() |
HCPL-7840-000E
Avago Technologies
|
$3.8337 | Yes | Yes | Active | 100 MHz | 1 | ISOLATION AMPLIFIER | 5 V | CMOS | 2.8 V | 3.75 kV | 5.5 V | INDUSTRIAL | 8.4 | 7.6 | R-PDIP-T8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | 9.8 mm | AVAGO TECHNOLOGIES INC | compliant | EAR99 | 8542.33.00.01 | Avago Technologies | DIP | DIP, DIP8,.3 | 8 | ||||||||||||
|
SI8920AD-IS
Silicon Laboratories Inc
|
$3.8801 | Yes | Transferred | ISOLATION AMPLIFIER | 3 | 260 | 40 | SILICON LABORATORIES INC | compliant | EAR99 | 8542.33.00.01 | Silicon Labs | ||||||||||||||||||||||||||||||||||||||||||||
![]() |
AMC1100DUB
Texas Instruments
|
$3.9044 | Yes | Yes | Active | 1.5 mV | 100 kHz | 8 mA | 1 | ISOLATION AMPLIFIER | -250 mV | 250 mV | 5 V | 5.5 V | 800 V | 0.075 % | 6 V | INDUSTRIAL | 0.1 | R-PDSO-G8 | Not Qualified | e4 | 3 | 105 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | GWDIP8,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 2.54 mm | DUAL | 4.85 mm | 6.62 mm | 9.5 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | SOP-8 | 8 | |||||||
![]() |
AMC1311BDWVR
Texas Instruments
|
$3.9201 | Yes | Yes | Active | 275 MHz | 9.7 mA | 1 | ISOLATION AMPLIFIER | -2 V | 2 V | 3.3 V | 1.49 V | 1.5 kV | 0.04 % | 5.5 V | MILITARY | R-PDSO-G8 | e4 | 3 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.8 mm | 5.85 mm | 7.5 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | Texas Instruments | SOIC-8 | 2017-12-02 | |||||||||||||
|
ACPL-790A-300E
Broadcom Limited
|
$3.9673 | Yes | Active | 200 kHz | 18.5 mA | 1 | ISOLATION AMPLIFIER | 5 V | 5 kV | 5.5 V | INDUSTRIAL | 8.28 | 8.12 | R-PDIP-T8 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | DIP | GWDIP8,.4 | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | 9.8 mm | BROADCOM INC | compliant | EAR99 | 8542.33.00.01 | Avago Technologies | DIP, GWDIP8,.4 | ||||||||||||||||
![]() |
ACPL-C784-000E
Avago Technologies
|
$4.0051 | Yes | Yes | Active | 100 MHz | 16 mA | 1 | ISOLATION AMPLIFIER | 5 V | 2.8 V | 5 kV | 5.5 V | INDUSTRIAL | 8.4 | 7.6 | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.45 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 5.85 mm | 6.807 mm | AVAGO TECHNOLOGIES INC | compliant | EAR99 | 8542.33.00.01 | Avago Technologies | SOIC | SOP, SOP8,.45 | 8 | |||||||||||||
![]() |
AMC1200SDUB
Texas Instruments
|
$4.0063 | Yes | Yes | Active | 1.5 mV | 100 MHz | 8 mA | 1 | ISOLATION AMPLIFIER | -250 mV | 250 mV | 5 V | 5.5 V | 800 V | 0.075 % | 6 V | INDUSTRIAL | 0.1 | R-PDSO-G8 | Not Qualified | e4 | 3 | 105 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | GWDIP8,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 2.54 mm | DUAL | 4.85 mm | 6.62 mm | 9.5 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | SOIC | GREEN, PLASTIC, SOP-8 | 8 | |||||||
![]() |
AMC1100DWV
Texas Instruments
|
$4.0256 | Yes | Yes | Active | 1.5 mV | 100 kHz | 1 | ISOLATION AMPLIFIER | -250 mV | 250 mV | 5 V | 5.5 V | 800 V | 0.075 % | 6 V | INDUSTRIAL | 0.1 | R-PDSO-G8 | e4 | 2 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.8 mm | 5.85 mm | 7.5 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | Texas Instruments | SOIC | SOP, | 8 | ||||||||||||
![]() |
AMC1200STDUBRQ1
Texas Instruments
|
$4.0283 | Yes | Yes | Active | 1.5 mV | 100 kHz | 8 mA | 1 | ISOLATION AMPLIFIER | -250 mV | 250 mV | 5 V | 2.7 V | 800 V | 0.075 % | 6 V | INDUSTRIAL | 0.1 | R-PDSO-G8 | Not Qualified | e4 | 3 | 105 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | GWDIP8,.4 | RECTANGULAR | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 2.54 mm | DUAL | 4.85 mm | 6.57 mm | 9.5 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | SOIC | 8 |