Filter Your Search
1 - 1 of 1 results
|
AMC1200BDWVR
Texas Instruments
|
$2.1397 Buy | Yes | Yes | Active | 1.5 mV | 100 kHz | 8 mA | 1 | ISOLATION AMPLIFIER | -250 mV | 250 mV | 5 V | 5.5 V | 800 V | 0.075 % | 6 V | INDUSTRIAL | 0.1 | R-PDSO-G8 | Not Qualified | e4 | 2 | 105 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.45 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.8 mm | 7.5 mm | 5.85 mm | TEXAS INSTRUMENTS INC | SOIC | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |