Parametric results for: AMC1311BDWVR under Isolation Amplifiers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: amc1311bdwvr
Select parts from the table below to compare.
Compare
Compare
AMC1311BDWVR
Texas Instruments
$3.4322 Buy Yes Yes Active 275 MHz 9.7 mA 1 ISOLATION AMPLIFIER -2 V 2 V 3.3 V 1.49 V 1.5 kV 0.04 % 5.5 V MILITARY R-PDSO-G8 e4 3 125 °C -55 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.8 mm 5.85 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC-8 compliant EAR99 2017-12-02 Texas Instruments