Filter Your Search
1 - 10 of 51 results
|
HCPL-7840
Agilent Technologies Inc
|
Check for Price | No | Transferred | 100 MHz | 1 | ISOLATION AMPLIFIER | 5 V | CMOS | 2.8 V | 3.75 kV | 5.5 V | INDUSTRIAL | 8.4 | 7.6 | R-PDIP-T8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | 9.8 mm | AGILENT TECHNOLOGIES INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||
|
HCPL-7840-000E
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 15.5 mA | 1 | ISOLATION AMPLIFIER | 5 V | CMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | AGILENT TECHNOLOGIES INC | DIP-8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
HCPL-7840-060
Avago Technologies
|
Check for Price | No | No | Active | 100 MHz | 15.5 mA | 1 | ISOLATION AMPLIFIER | 5 V | CMOS | 2.8 V | 3.75 kV | 5.5 V | INDUSTRIAL | 8.4 | 7.6 | R-PDIP-T8 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | 9.8 mm | AVAGO TECHNOLOGIES INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||
|
HCPL-7840-500E
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 100 MHz | 1 | ISOLATION AMPLIFIER | 5 V | CMOS | 2.8 V | 3.75 kV | 5.5 V | INDUSTRIAL | 8.4 | 7.6 | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 2.54 mm | DUAL | 4.455 mm | 6.35 mm | 9.8 mm | AGILENT TECHNOLOGIES INC | SOIC | LEAD FREE, SMT-8 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||
|
HCPL-7840#060
Avago Technologies
|
Check for Price | No | No | Active | 100 MHz | 15.5 mA | 1 | ISOLATION AMPLIFIER | 5 V | CMOS | 2.8 V | 3.75 kV | 5 V | 5.5 V | INDUSTRIAL | 8.4 | 7.6 | R-PDIP-T8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | 9.8 mm | AVAGO TECHNOLOGIES INC | DIP | DIP, DIP8,.3 | 8 | compliant | Avago Technologies | ||||
|
HCPL-7840
Broadcom Limited
|
$5.2166 | No | Active | 100 MHz | 1 | ISOLATION AMPLIFIER | 5 V | CMOS | 2.8 V | 3.75 kV | 5.5 V | INDUSTRIAL | 8.4 | 7.6 | R-PDIP-T8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | 9.8 mm | BROADCOM INC | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | Avago Technologies | ||||||||
|
HCPL-7840#500E
Broadcom Limited
|
Check for Price | Yes | Active | 100 MHz | 15.5 mA | 1 | ISOLATION AMPLIFIER | 5 V | CMOS | 2.8 V | 3.75 kV | 5.5 V | INDUSTRIAL | 8.4 | 7.6 | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | GWDIP8,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.54 mm | DUAL | 4.455 mm | 6.35 mm | 9.8 mm | BROADCOM INC | SOP, GWDIP8,.4 | compliant | EAR99 | 8542.33.00.01 | ||||||||
|
HCPL-7840#060
Agilent Technologies Inc
|
Check for Price | No | Transferred | 100 MHz | 1 | ISOLATION AMPLIFIER | 5 V | CMOS | 2.8 V | 3.75 kV | 5.5 V | INDUSTRIAL | 8.4 | 7.6 | R-PDIP-T8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | 9.8 mm | AGILENT TECHNOLOGIES INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||
|
HCPL-7840
Avago Technologies
|
$5.9229 | No | No | Active | 100 MHz | 1 | ISOLATION AMPLIFIER | 5 V | CMOS | 2.8 V | 3.75 kV | 5.5 V | INDUSTRIAL | 8.4 | 7.6 | R-PDIP-T8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | 9.8 mm | AVAGO TECHNOLOGIES INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 | Avago Technologies | |||||
|
HCPL-7840-360E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 100 MHz | 15.5 mA | 1 | ISOLATION AMPLIFIER | 5 V | CMOS | 2.8 V | 3.75 kV | 5.5 V | INDUSTRIAL | 8.4 | 7.6 | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | GWDIP8,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.54 mm | DUAL | 3.7 mm | 6.35 mm | 9.8 mm | AVAGO TECHNOLOGIES INC | SOIC | SOP, GWDIP8,.4 | 8 | compliant | EAR99 | 8542.33.00.01 | Avago Technologies |