Parametric results for: ISO102 under Isolation Amplifiers

Filter Your Search

1 - 6 of 6 results

|
-
-
Manufacturer Part Number: iso102 Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
ISO102B-BI
Burr-Brown Corp
Check for Price No Obsolete 70 kHz 33 mA 1 ISOLATION AMPLIFIER 15 V -15 V BIPOLAR 1.5 kV 1.5 kV -20 V 20 V MILITARY R-CDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC, METAL-SEALED COFIRED DIP DIP16/24,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL BURR-BROWN CORP DIP, DIP16/24,.6 unknown
ISO102
Burr-Brown Corp
Check for Price No Transferred 70 MHz 80 mA 1 ISOLATION AMPLIFIER 15 V -15 V BIPOLAR 1.5 kV 1.5 kV -20 V 20 V MILITARY R-CDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC, METAL-SEALED COFIRED DIP DIP16/24,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL BURR-BROWN CORP CERAMIC, DIP-24 unknown
ISO102B
Burr-Brown Corp
Check for Price No Transferred 70 MHz 80 mA 1 ISOLATION AMPLIFIER 15 V -15 V BIPOLAR 1.5 kV 1.5 kV -20 V 20 V MILITARY R-CDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC, METAL-SEALED COFIRED DIP DIP16/24,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL BURR-BROWN CORP CERAMIC, DIP-24 unknown
ISO102
Texas Instruments
Check for Price No Yes Obsolete 70 MHz 80 mA 1 ISOLATION AMPLIFIER 15 V -15 V BIPOLAR 1.5 kV 1.5 kV -20 V 20 V MILITARY R-CDIP-T16 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 16 CERAMIC, METAL-SEALED COFIRED DIP DIP16/24,.6 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 4.83 mm 15.24 mm 30.48 mm TEXAS INSTRUMENTS INC 0.600 INCH, HERMETIC SEALED, SIDE BRAZED, MO-038AA, HYBRID, CERAMIC, DIP-24/16 compliant DIP 24 EAR99 8542.33.00.01
ISO102B
Texas Instruments
Check for Price No Yes Obsolete 70 MHz 80 mA 1 ISOLATION AMPLIFIER 15 V -15 V BIPOLAR 1.5 kV 1.5 kV -20 V 20 V MILITARY R-CDIP-T16 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 16 CERAMIC, METAL-SEALED COFIRED DIP DIP16/24,.6 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 4.83 mm 15.24 mm 30.48 mm TEXAS INSTRUMENTS INC 0.600 INCH, HERMETIC SEALED, SIDE BRAZED, MO-038AA, HYBRID, CERAMIC, DIP-24/16 compliant DIP 24 EAR99 8542.33.00.01
ISO102-BI
Burr-Brown Corp
Check for Price No Obsolete 70 kHz 33 mA 1 ISOLATION AMPLIFIER 15 V -15 V BIPOLAR 1.5 kV 1.5 kV -20 V 20 V MILITARY R-CDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC, METAL-SEALED COFIRED DIP DIP16/24,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL BURR-BROWN CORP DIP, DIP16/24,.6 unknown