Filter Your Search
31 - 40 of 21,338 results
|
BD7541SG-TR
ROHM Semiconductor
|
$0.2385 | Yes | Yes | Active | 10 mV | 0.3 V/us | 420 µA | 1 | OPERATIONAL AMPLIFIER | 12 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | 15.5 V | INDUSTRIAL | 600 | 3160 | NO | R-PDSO-G5 | Not Qualified | 60 dB | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | GULL WING | 950 µm | DUAL | 1.25 mm | 1.6 mm | 2.9 mm | ROHM CO LTD | SSOP | SSOP-5 | 5 | compliant | EAR99 | 8542.33.00.01 | ROHM Semiconductor | ||||||||||
|
BU7262F-E2
ROHM Semiconductor
|
$0.2385 | Yes | Yes | Active | 10 mV | 1.1 V/us | 1.2 mA | 2 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | 7 V | INDUSTRIAL | 2000 | 3160 | R-PDSO-G8 | Not Qualified | 60 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | LSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TAPE AND REEL | YES | GULL WING | 1.27 mm | DUAL | 1.6 mm | 4.4 mm | 5 mm | ROHM CO LTD | SOIC | 8 | compliant | EAR99 | 8542.33.00.01 | ROHM Semiconductor | |||||||||||||
|
BU7442FVM-TR
ROHM Semiconductor
|
$0.2385 | Yes | Yes | Active | 6 mV | 0.3 V/us | 480 µA | 2 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | 7 V | INDUSTRIAL | 600 | 3160 | R-PDSO-G8 | Not Qualified | 60 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.16 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | GULL WING | 650 µm | DUAL | 900 µm | 2.8 mm | 2.9 mm | ROHM CO LTD | MSOP | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||
|
MCP6476T-E/OT
Microchip Technology Inc
|
$0.2389 | Yes | Active | 0.0016 µV | 3.2 V/us | 170 µA | 60 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | NO | 6 V | AUTOMOTIVE | 3000 | 177827.941 | NO | R-PDSO-G5 | 76 dB | 125 °C | -40 °C | AEC-Q100 | 5 | PLASTIC/EPOXY | LSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | SOT-23, 5 PIN | compliant | Microchip | |||||||||||||||
|
MCP6001UT-I/OT
Microchip Technology Inc
|
$0.2411 | Yes | Yes | Active | 4.5 mV | 0.6 V/us | 170 µA | 60 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | NO | 7 V | INDUSTRIAL | 1000 | 25118.86 | NO | R-PDSO-G5 | Not Qualified | e3 | 76 dB | 1 | 85 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TAPE AND REEL | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.33.00.01 | Microchip | ||||||
|
MCP6L01UT-E/OT
Microchip Technology Inc
|
$0.2440 | Yes | Yes | Active | 5 mV | 0.6 V/us | 170 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | NO | 7 V | AUTOMOTIVE | 1000 | NO | R-PDSO-G5 | Not Qualified | e3 | 78 dB | 1 | 125 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.55 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | PLASTIC, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.33.00.01 | Microchip | ||||||||
|
LMV321WG-7
Diodes Incorporated
|
$0.2441 | Yes | Yes | Active | 9 mV | 1 V/us | 500 nA | 140 µA | 50 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 250 nA | YES | NO | NO | YES | NO | NO | 5.5 V | INDUSTRIAL | 1000 | 10000 | NO | R-PDSO-G5 | Not Qualified | e3 | 65 dB | 3 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TAPE AND REEL | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 3 mm | DIODES INC | SOT | GREEN, SOT-25, 5 PIN | 5 | compliant | EAR99 | 8542.33.00.01 | Diodes Incorporated | |||
|
LMV358M8G-13
Diodes Incorporated
|
$0.2510 | Yes | Yes | Active | 9 mV | 1 V/us | 500 nA | 600 µA | 50 dB | 2 | OPERATIONAL AMPLIFIER | 2.7 V | CMOS | VOLTAGE-FEEDBACK | 250 nA | YES | NO | NO | YES | NO | NO | 5.5 V | INDUSTRIAL | 1000 | 10000 | NO | S-PDSO-G8 | Not Qualified | e3 | 65 dB | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | DIODES INC | MSOP | GREEN, MSOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Diodes Incorporated | |||
|
MCP6L01T-E/OT
Microchip Technology Inc
|
$0.2517 | Yes | Yes | Active | 5 mV | 0.6 V/us | 170 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | NO | 7 V | AUTOMOTIVE | 1000 | NO | R-PDSO-G5 | Not Qualified | e3 | 78 dB | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TAPE AND REEL | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.45 mm | 1.55 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | PLASTIC, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.33.00.01 | Microchip | |||||||
|
MCP6001T-I/OT
Microchip Technology Inc
|
$0.2517 | Yes | Yes | Active | 4.5 mV | 0.6 V/us | 170 µA | 60 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | NO | 7 V | INDUSTRIAL | 1000 | 25118.86 | NO | R-PDSO-G5 | Not Qualified | e3 | 76 dB | 1 | 85 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TAPE AND REEL | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.33.00.01 | Microchip |