Parametric results for: Op Amp under Operational Amplifiers

Filter Your Search

1 - 10 of 93 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
M38510/11402BGA
National Semiconductor Corporation
Check for Price No Transferred 7 mV 1 OPERATIONAL AMPLIFIER 15 V -15 V VOLTAGE-FEEDBACK YES YES NO -22 V 22 V MILITARY O-MBCY-W8 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 Class B 8 METAL CAN8,.2 ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM NATIONAL SEMICONDUCTOR CORP BCY , CAN8,.2 8 compliant EAR99 8542.33.00.01
M38510/11405SGA
Precision Monolithics Inc
Check for Price Obsolete 2.5 mV 1 OPERATIONAL AMPLIFIER 15 V -15 V -22 V 22 V MILITARY O-MBCY-W8 Not Qualified 125 °C -55 °C MIL-PRF-38535 Class S 8 METAL ROUND CYLINDRICAL NO WIRE BOTTOM PRECISION MONOLITHICS INC , unknown
M38510/11405BPX
Linear Technology
Check for Price Obsolete 2.5 mV 1 OPERATIONAL AMPLIFIER 15 V -15 V -22 V 22 V MILITARY R-CDIP-T8 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 Class B 8 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE DUAL LINEAR TECHNOLOGY CORP DIP DIP, 8 unknown EAR99 8542.33.00.01
JM38510/11402BPA
Texas Instruments
Check for Price Obsolete 7 mV 3.5 nA 1 OPERATIONAL AMPLIFIER JFET -22 V 22 V MILITARY R-GDIP-T8 Not Qualified e0 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 8 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm NATIONAL SEMICONDUCTOR CORP DIP DIP, 8 unknown EAR99 8542.33.00.01
M38510/11402SGA
Analog Devices Inc
Check for Price Obsolete 7 mV 1 OPERATIONAL AMPLIFIER 15 V -15 V VOLTAGE-FEEDBACK YES YES NO -22 V 22 V MILITARY O-MBCY-W8 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 Class S 8 METAL CAN8,.2 ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM ANALOG DEVICES INC BCY , CAN8,.2 8 compliant EAR99 8542.33.00.01
5962R9863602VGX
Analog Devices Inc
Check for Price Active 2.5 mV 300 pA 1 OPERATIONAL AMPLIFIER 15 V -15 V -22 V 22 V MILITARY O-MBCY-W8 Not Qualified 85 dB 125 °C -55 °C MIL-PRF-38535 8 METAL ROUND CYLINDRICAL NO WIRE BOTTOM ANALOG DEVICES INC BCY , 8 compliant EAR99 8542.33.00.01
M38510/11402BGA
Precision Monolithics Inc
Check for Price Obsolete 7 mV 1 OPERATIONAL AMPLIFIER 15 V -15 V -22 V 22 V MILITARY O-MBCY-W8 Not Qualified 125 °C -55 °C MIL-PRF-38535 Class B 8 METAL ROUND CYLINDRICAL NO WIRE BOTTOM PRECISION MONOLITHICS INC , unknown
5962-3811405BPX
Linear Technology
Check for Price Obsolete 2.5 mV 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -22 V 22 V MILITARY R-CDIP-T8 Not Qualified 85 dB 125 °C -55 °C 8 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL LINEAR TECHNOLOGY CORP DIP DIP, 8 unknown EAR99 8542.33.00.01
5962-3811405BGX
Precision Monolithics Inc
Check for Price Obsolete 2.5 mV 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -22 V 22 V MILITARY O-MBCY-W8 Not Qualified 85 dB 125 °C -55 °C 8 METAL ROUND CYLINDRICAL NO WIRE BOTTOM PRECISION MONOLITHICS INC , unknown
JM38510/11405BPB
Analog Devices Inc
Check for Price No Obsolete 2.5 mV 3.5 nA 11 mA 85 dB 1 OPERATIONAL AMPLIFIER JFET -22 V 10 V/us 22 V MILITARY 25000 R-GDIP-T8 Not Qualified e0 125 °C -55 °C 8 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm ANALOG DEVICES INC DIP 0.025 X 0.375 INCH, HERMETIC SEALED, DIP-8 8 compliant EAR99 8542.33.00.01