Filter Your Search
1 - 10 of 62 results
|
LF347AN
STMicroelectronics
|
Check for Price | No | Obsolete | 5 mV | 16 V/us | 20 nA | 10 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 4 nA | YES | NO | -18 V | 12 V/us | 18 V | COMMERCIAL | 4000 | 25000 | R-PDIP-T14 | Not Qualified | e0 | 80 dB | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||
|
LF347MX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 13 mV | 13 V/us | 8 nA | 11 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 4 nA | YES | NO | -18 V | 8 V/us | 18 V | COMMERCIAL | 4000 | 15000 | R-PDSO-G14 | Not Qualified | e3 | 100 dB | 1 | 70 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.33.00.01 | ||||
|
LF347N
National Semiconductor Corporation
|
Check for Price | No | Transferred | 13 mV | 13 V/us | 8 nA | 11 mA | 70 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 4 nA | YES | NO | -18 V | 8 V/us | 18 V | COMMERCIAL | 4000 | 15000 | R-PDIP-T14 | Not Qualified | e0 | 100 dB | 1 | 70 °C | 260 | 40 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | RAIL | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | NATIONAL SEMICONDUCTOR CORP | DIP | PLASTIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.33.00.01 | |||
|
LF347N_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 8 nA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 4000 | R-PDIP-T14 | Not Qualified | e3 | 100 dB | 70 °C | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.4 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, | 14 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
LF347N
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 13 mV | 13 V/us | 8 nA | 11 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 4 nA | YES | NO | -18 V | 18 V | COMMERCIAL | 4000 | 15000 | R-PDIP-T14 | Not Qualified | e3 | 100 dB | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.4 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | ||||||||
|
LF347MX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 13 mV | 13 V/us | 8 nA | 11 mA | 70 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 4 nA | YES | NO | -18 V | 8 V/us | 18 V | COMMERCIAL | 4000 | 15000 | R-PDSO-G14 | Not Qualified | e0 | 100 dB | 1 | 70 °C | 235 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOIC-14 | 14 | not_compliant | EAR99 | 8542.33.00.01 | |||
|
LF347BN/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 7 mV | 13 V/us | 8 nA | 11 mA | 80 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 4 nA | YES | NO | -18 V | 8 V/us | 18 V | COMMERCIAL | 4000 | 25000 | R-PDIP-T14 | Not Qualified | e3 | 100 dB | 1 | 70 °C | 260 | 40 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | RAIL | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | NATIONAL SEMICONDUCTOR CORP | DIP | PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | |||
|
LF347WM
Texas Instruments
|
Check for Price | No | Obsolete | 13 mV | 13 V/us | 8 nA | 11 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 4 nA | YES | NO | COMMERCIAL | 4000 | R-PDSO-G14 | Not Qualified | e0 | 100 dB | 70 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 9 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP14,.4 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||
|
LF347BJ
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 7 mV | 13 V/us | 8 nA | 11 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 4 nA | YES | NO | COMMERCIAL | 4000 | R-GDIP-T14 | Not Qualified | e0 | 100 dB | 70 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.304 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP14,.3 | 14 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||
|
LF347N
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 13 mV | 13 V/us | 8 nA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 4000 | R-PDIP-T14 | e0 | 100 dB | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-14 | 14 | unknown |