Filter Your Search
1 - 10 of 127 results
|
LM741WG/883X
National Semiconductor Corporation
|
Check for Price | Transferred | 5 mV | 0.2 V/us | 500 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 250 | R-GDSO-G10 | Not Qualified | 70 dB | 125 °C | -55 °C | MIL-STD-883 | 10 | CERAMIC, GLASS-SEALED | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.33 mm | 6.12 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, | 10 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
LM741AJ-14/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 4 mV | 0.7 V/us | 210 nA | 2.8 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES | NO | -22 V | 0.3 V/us | 22 V | MILITARY | 1500 | 32000 | R-GDIP-T14 | Not Qualified | e0 | 95 dB | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | CERAMIC, DIP-14 | unknown | ||||||||||
|
LM741H/NOPB
National Semiconductor Corporation
|
$5.6520 | Yes | Transferred | 6 mV | 0.5 V/us | 1.5 µA | 2.8 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -22 V | 22 V | MILITARY | 1000 | 25000 | O-MBCY-W8 | Not Qualified | e1 | 90 dB | 1 | 125 °C | -55 °C | 260 | 40 | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | BCY | ROHS COMPLIANT, METAL CAN-8 | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||||
|
LM741CMX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 7.5 mV | 0.5 V/us | 800 nA | 2.8 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -18 V | 18 V | COMMERCIAL | 15000 | R-PDSO-G8 | Not Qualified | e3 | 90 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.8 mm | 3.95 mm | 4.92 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | LEAD FREE, SOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||||
|
LM741EM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 3 mV | 0.7 V/us | 80 nA | 2.8 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES | NO | -22 V | 0.3 V/us | 22 V | COMMERCIAL | 1500 | 15000 | R-PDSO-G8 | Not Qualified | e0 | 95 dB | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.8 mm | 3.95 mm | 4.92 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||
|
LM741EN
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 4 mV | 0.7 V/us | 210 nA | 2.8 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES | NO | -22 V | 0.3 V/us | 22 V | COMMERCIAL | 1500 | 32000 | R-PDIP-T8 | Not Qualified | e0 | 95 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.8171 mm | NATIONAL SEMICONDUCTOR CORP | DIP-8 | unknown | ||||||||||||
|
LM741EHC
National Semiconductor Corporation
|
Check for Price | Transferred | 3 mV | 700 V/us | 80 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | COMMERCIAL | 1500 | O-MBCY-W8 | Not Qualified | 95 dB | 70 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | BCY | , | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||
|
LM741AJ/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3 mV | 0.7 V/us | 80 nA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | -22 V | 0.3 V/us | 22 V | MILITARY | 1500 | 50000 | R-GDIP-T14 | Not Qualified | e0 | 95 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP8,.3 | 14 | unknown | EAR99 | 8542.33.00.01 | ||||||||
|
LM741L
Intersil Corporation
|
Check for Price | Obsolete | 6 mV | 0.5 V/us | 500 nA | 3.3 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 25000 | R-CDFP-F8 | Not Qualified | 90 dB | 125 °C | -55 °C | 8 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | HARRIS SEMICONDUCTOR | DFP | , | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
LM741CT
Harris Semiconductor
|
Check for Price | Obsolete | 7.5 mV | 0.5 V/us | 800 nA | 2.8 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 15000 | O-MBCY-W8 | Not Qualified | 90 dB | 70 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.33.00.01 |