Parametric results for: Op Amp under Operational Amplifiers

Filter Your Search

1 - 10 of 160 results

|
-
-
-
-
-
-
-
Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
LTC2051IMS8#TR
Linear Technology
Check for Price No Transferred 3 µV 2 V/us 100 pA 3 mA 2 OPERATIONAL AMPLIFIER 3 V CMOS CHOPPER-STAB 150 pA YES YES YES NO NO NO 7 V INDUSTRIAL 3000 562000 NO S-PDSO-G8 Not Qualified e0 130 dB 1 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TAPE AND REEL YES TIN LEAD GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm LINEAR TECHNOLOGY CORP MSOP TSSOP, TSSOP8,.19 8 MS8 not_compliant EAR99 8542.33.00.01
LTC2051HVIDD
Analog Devices Inc
Check for Price No Obsolete 3 µV 2 V/us 300 pA 2 OPERATIONAL AMPLIFIER 5 V -5 V CMOS -6 V 6 V AUTOMOTIVE 3000 S-PDSO-G8 Not Qualified e0 130 dB 1 125 °C -40 °C 8 PLASTIC/EPOXY VSSOP SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 500 µm DUAL 800 µm 3 mm 3 mm ANALOG DEVICES INC VSSOP, not_compliant EAR99 8542.33.00.01
LTC2051HVCMS10#TRPBF
Linear Technology
Check for Price Yes Transferred 3 µV 2 V/us 300 pA 3 mA 2 OPERATIONAL AMPLIFIER 5 V -5 V CMOS CHOPPER-STAB 150 pA YES YES YES YES -6 V NO NO 6 V COMMERCIAL 3000 562000 NO S-PDSO-G10 Not Qualified e3 130 dB 1 70 °C 260 30 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TAPE AND REEL YES Matte Tin (Sn) GULL WING 500 µm DUAL 1.1 mm 3 mm 3 mm LINEAR TECHNOLOGY CORP MSOP LEAD FREE, PLASTIC, MSOP-10 10 MS compliant EAR99 8542.33.00.01
LTC2051HVIS8#PBF
Analog Devices Inc
$7.2317 No Yes Active 3 µV 2 V/us 300 pA 2 OPERATIONAL AMPLIFIER 5 V -5 V CMOS -6 V 6 V AUTOMOTIVE 3000 R-PDSO-G8 Not Qualified e3 130 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC 0.150 INCH, LEAD FREE, PLASTIC, SO-8 8 05-08-1610 (S8) compliant Analog Devices
LTC2051HVCMS10#TRPBF
Analog Devices Inc
Check for Price No Yes Active 3 µV 2 V/us 300 pA 2 OPERATIONAL AMPLIFIER 5 V -5 V CMOS -6 V 6 V COMMERCIAL 3000 S-PDSO-G10 Not Qualified e3 130 dB 1 70 °C 260 30 10 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 500 µm DUAL 1.1 mm 3 mm 3 mm ANALOG DEVICES INC LEAD FREE, PLASTIC, MSOP-10 10 05-08-1661 compliant Analog Devices
LTC2051IMS8
Linear Technology
Check for Price No Transferred 3 µV 2 V/us 100 pA 3 mA 2 OPERATIONAL AMPLIFIER 3 V CMOS CHOPPER-STAB 150 pA YES YES YES NO NO NO 7 V INDUSTRIAL 3000 562000 NO S-PDSO-G8 Not Qualified e0 130 dB 1 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm LINEAR TECHNOLOGY CORP MSOP PLASTIC, MSOP-8 8 MS8 not_compliant EAR99 8542.33.00.01
LTC2051CMS8#TRPBF
Analog Devices Inc
Check for Price No Yes Active 3 µV 2 V/us 100 pA 2 OPERATIONAL AMPLIFIER 3 V CMOS 7 V COMMERCIAL 3000 S-PDSO-G8 Not Qualified e3 130 dB 1 70 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ANALOG DEVICES INC LEAD FREE, PLASTIC, MSOP-8 8 05-08-1660 compliant Analog Devices
LTC2051CS8
Analog Devices Inc
Check for Price No Obsolete 3 µV 2 V/us 100 pA 2 OPERATIONAL AMPLIFIER 3 V CMOS 7 V COMMERCIAL 3000 R-PDSO-G8 Not Qualified e0 130 dB 1 70 °C 235 20 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOP, not_compliant EAR99 8542.33.00.01
LTC2051HMS8
Linear Technology
Check for Price No Transferred 3 µV 2 V/us 3 nA 3 mA 2 OPERATIONAL AMPLIFIER 3 V CMOS CHOPPER-STAB 150 pA YES YES YES NO NO NO 7 V AUTOMOTIVE 3000 562000 NO S-PDSO-G8 Not Qualified e0 130 dB 1 125 °C -40 °C 235 20 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm LINEAR TECHNOLOGY CORP MSOP MSOP-8 8 MS8 not_compliant EAR99 8542.33.00.01
LTC2051HVIMS10#TRPBF
Analog Devices Inc
Check for Price No Yes Active 3 µV 2 V/us 300 pA 2 OPERATIONAL AMPLIFIER 5 V -5 V CMOS -6 V 6 V AUTOMOTIVE 3000 S-PDSO-G10 Not Qualified e3 130 dB 1 125 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) - annealed GULL WING 500 µm DUAL 1.1 mm 3 mm 3 mm ANALOG DEVICES INC LEAD FREE, PLASTIC, MSOP-10 10 05-08-1661 compliant Analog Devices