Parametric results for: Op Amp under Operational Amplifiers

Filter Your Search

1 - 10 of 49 results

|
-
-
-
-
-
Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
OPA2336E-2500
Burr-Brown Corp
Check for Price Transferred 125 µV 60 pA 2 OPERATIONAL AMPLIFIER 5 V CMOS INDUSTRIAL 100 S-PDSO-G8 Not Qualified 90 dB 85 °C -40 °C 8 PLASTIC/EPOXY SOP SQUARE SMALL OUTLINE YES GULL WING DUAL BURR-BROWN CORP unknown
OPA2336UA/2K5
Texas Instruments
$1.5650 Yes Yes Active 125 µV 0.03 V/us 60 pA 64 µA 80 dB 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 10 pA YES 10 pA YES YES YES NO NO 7.5 V INDUSTRIAL 100 31600 NO R-PDSO-G8 Not Qualified e4 90 dB 2 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC compliant SOIC SOP, SOP8,.25 8 EAR99 8542.33.00.01 Texas Instruments
OPA2336U
Rochester Electronics LLC
Check for Price Yes Yes Active 125 µV 0.03 V/us 60 pA 2 OPERATIONAL AMPLIFIER 5 V CMOS 7.5 V INDUSTRIAL 100 R-PDSO-G8 e4 90 dB 2 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ROCHESTER ELECTRONICS INC unknown SOIC SOP, 8
OPA2336UAG4
Texas Instruments
$2.2659 Yes Obsolete 500 µV 0.03 V/us 60 pA 72 µA 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 10 pA YES YES YES YES 7.5 V INDUSTRIAL 100 31600 R-PDSO-G8 Not Qualified e4 86 dB 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC compliant SOIC SOP, SOP8,.25 8 EAR99 8542.33.00.01
OPA2336E
Burr-Brown Corp
Check for Price No Transferred 900 µV 68 µA 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 10 pA YES YES YES YES 5.5 V INDUSTRIAL 31600 R-PDSO-G8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TAPE AND REEL YES Tin/Lead (Sn/Pb) GULL WING 635 µm DUAL BURR-BROWN CORP unknown EAR99 8542.33.00.01
OPA2336EA
Burr-Brown Corp
Check for Price No Transferred 500 µV 68 µA 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 10 pA YES YES YES YES 5.5 V INDUSTRIAL 31600 R-PDSO-G8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TAPE AND REEL YES Tin/Lead (Sn/Pb) GULL WING 635 µm DUAL BURR-BROWN CORP unknown EAR99 8542.33.00.01
OPA2336E-250
Rochester Electronics LLC
Check for Price Yes Yes Active 125 µV 0.03 V/us 60 pA 2 OPERATIONAL AMPLIFIER 5 V CMOS 7.5 V INDUSTRIAL 100 S-PDSO-G8 e4 90 dB 2 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD SILVER GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ROCHESTER ELECTRONICS LLC unknown MSOP GREEN, PLASTIC, MSOP-8 8
OPA2336PA
Texas Instruments
$1.9745 Yes Yes Obsolete 125 µV 0.03 V/us 60 pA 64 µA 80 dB 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 10 pA YES 10 pA YES YES YES NO NO 7.5 V INDUSTRIAL 100 31600 NO R-PDIP-T8 Not Qualified e4 90 dB 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TUBE NO NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.59 mm TEXAS INSTRUMENTS INC compliant DIP DIP-8 8 EAR99 8542.33.00.01 Texas Instruments
OPA2336E-250
Texas Instruments
Check for Price Yes Yes Active 125 µV 0.03 V/us 60 pA 2 OPERATIONAL AMPLIFIER 5 V CMOS 7.5 V INDUSTRIAL 100 S-PDSO-G8 Not Qualified 90 dB 2 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD SILVER GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC compliant MSOP TSSOP, 8
OPA2336UA
Burr-Brown Corp
Check for Price No Transferred 500 µV 0.03 V/us 10 pA 68 µA 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 10 pA YES YES YES YES 7.5 V INDUSTRIAL 100 31600 R-PDSO-G8 Not Qualified e0 86 dB 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL BURR-BROWN CORP unknown SO-8