Parametric results for: Op Amp under Operational Amplifiers

Filter Your Search

1 - 10 of 132 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
OPA27GU/2K5
Texas Instruments
$1.8466 Yes Yes Active 220 µV 1.9 V/us 150 nA 5.7 mA 100 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 80 nA YES 50 pA NO YES NO -22 V NO NO 1.7 V/us 22 V INDUSTRIAL 8000 447000 NO R-PDSO-G8 Not Qualified e4 122 dB 3 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AA, SOIC-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
OPA27GU
Texas Instruments
$2.3068 Yes Yes Active 220 µV 1.9 V/us 150 nA 5.7 mA 100 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 80 nA YES 50 pA NO YES NO -22 V NO NO 1.7 V/us 22 V INDUSTRIAL 8000 447000 NO R-PDSO-G8 Not Qualified e4 122 dB 3 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AA, SOIC-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
OPA27GUE4
Texas Instruments
$2.3621 Yes Yes Obsolete 220 µV 1.9 V/us 15 nA 5.7 mA 100 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 80 nA YES 50 pA NO YES NO -22 V NO NO 1.7 V/us 22 V INDUSTRIAL 8000 447000 NO R-PDSO-G8 Not Qualified e4 122 dB 3 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.33.00.01 Texas Instruments
OPA27GP
Texas Instruments
$2.5159 Yes Yes Active 220 µV 1.9 V/us 150 nA 5.7 mA 100 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 80 nA YES 50 pA NO YES NO -22 V NO NO 1.7 V/us 22 V INDUSTRIAL 8000 447000 NO R-PDIP-T8 Not Qualified e4 122 dB 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TUBE NO Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.59 mm TEXAS INSTRUMENTS INC DIP GREEN, PLASTIC, DIP-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
OPA27GUG4
Texas Instruments
$2.6929 No Active 220 µV 1.9 V/us 150 nA 5.7 mA 100 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 80 nA YES 50 pA NO YES NO -22 V NO NO 1.7 V/us 22 V INDUSTRIAL 8000 447000 NO R-PDSO-G8 Not Qualified e4 122 dB 3 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
OPA27GJ-BI
Burr-Brown Corp
Check for Price No Transferred 220 µV 1.9 V/us 150 nA 11.4 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 80 nA YES YES -22 V 1.7 V/us 22 V OTHER 8000 450000 O-MBCY-W8 Not Qualified e0 122 dB 85 °C -25 °C 8 METAL CAN8,.2 ROUND CYLINDRICAL NO Tin/Lead (Sn/Pb) WIRE BOTTOM BURR-BROWN CORP unknown
OPA27BL-BSS2
Burr-Brown Corp
Check for Price No Obsolete 200 µV 9.4 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 55 nA YES YES 1.5 V/us 22 V MILITARY 450000 S-XQCC-N20 Not Qualified e0 125 °C -55 °C BS9000 Level S2 20 CERAMIC QCCN LCC20,.35SQ SQUARE CHIP CARRIER YES Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD BURR-BROWN CORP QCCN, LCC20,.35SQ unknown EAR99 8542.33.00.01
OPA27CJQ
Burr-Brown Corp
Check for Price No Obsolete 300 µV 11.4 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 80 nA YES YES 1.7 V/us 22 V MILITARY 320000 O-MBCY-W8 e0 125 °C -55 °C 8 METAL CAN8,.2 ROUND CYLINDRICAL Tin/Lead (Sn/Pb) WIRE BOTTOM BURR-BROWN CORP , CAN8,.2 unknown EAR99 8542.33.00.01
OPA27CJ-BSS1
Burr-Brown Corp
Check for Price No Obsolete 300 µV 11.4 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 80 nA YES YES 1.5 V/us 22 V MILITARY 280000 O-MBCY-W8 Not Qualified e0 125 °C -55 °C BS9000 Level S1 8 METAL CAN8,.2 ROUND CYLINDRICAL Tin/Lead (Sn/Pb) WIRE BOTTOM BURR-BROWN CORP , CAN8,.2 unknown EAR99 8542.33.00.01
OPA27FL-BSS1
Burr-Brown Corp
Check for Price No Obsolete 140 µV 9.4 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 55 nA YES YES 1.5 V/us 22 V OTHER 630000 S-XQCC-N20 Not Qualified e0 85 °C -25 °C BS9000 Level S1 20 CERAMIC QCCN LCC20,.35SQ SQUARE CHIP CARRIER YES Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD BURR-BROWN CORP QCCN, LCC20,.35SQ unknown EAR99 8542.33.00.01