Parametric results for: Op Amp under Operational Amplifiers

Filter Your Search

1 - 10 of 57 results

|
-
-
-
-
-
-
Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
OPA336NA
Texas Instruments
Check for Price Obsolete 500 µV 0.03 V/us 60 pA 36 µA 1 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 10 pA YES YES YES YES NO NO 7.5 V INDUSTRIAL 100 31600 NO R-PDSO-G5 Not Qualified e4 86 dB 85 °C -40 °C 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC PLASTIC, SOT-23, 5 PIN unknown Texas Instruments
OPA336UJ/2K5
Texas Instruments
Check for Price Yes Obsolete 2.5 mV 0.03 V/us 60 pA 38 µA 74 dB 1 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 10 pA YES YES NO YES NO NO 0.03 V/us 7.5 V INDUSTRIAL 100 31620 NO R-PDSO-G8 Not Qualified 86 dB 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOP, SOP8,.25 unknown SOIC 8 EAR99 8542.33.00.01
OPA336NJ/250
Texas Instruments
$1.0139 Yes Yes Active 125 µV 0.03 V/us 60 pA 32 µA 80 dB 1 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 10 pA YES 10 pA YES NO YES NO NO 0.03 V/us 7.5 V INDUSTRIAL 100 31620 NO R-PDSO-G5 Not Qualified e4 90 dB 1 85 °C -40 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC LSSOP, TSOP5/6,.11,37 compliant Texas Instruments SOT-23 5 EAR99 8542.33.00.01
OPA336NJ/3K
Texas Instruments
$0.6135 Yes Yes Active 125 µV 0.03 V/us 60 pA 32 µA 80 dB 1 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 10 pA YES 10 pA YES NO YES NO NO 0.03 V/us 7.5 V INDUSTRIAL 100 31620 NO R-PDSO-G5 Not Qualified e4 90 dB 1 85 °C -40 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, SOT-23, 5 PIN compliant Texas Instruments SOT-23 5 EAR99 8542.33.00.01
OPA336NA
Burr-Brown Corp
Check for Price No Obsolete 500 µV 0.03 V/us 60 pA 36 µA 1 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 10 pA YES YES YES YES NO NO 7.5 V INDUSTRIAL 100 31600 NO R-PDSO-G5 Not Qualified e0 86 dB 85 °C -40 °C 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm BURR-BROWN CORP PLASTIC, SOT-23, 5 PIN unknown
OPA336P
Burr-Brown Corp
Check for Price No Transferred 125 µV 0.03 V/us 10 pA 36 µA 1 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 10 pA YES YES YES YES NO NO 7.5 V INDUSTRIAL 100 31600 NO R-PDIP-T8 Not Qualified e0 90 dB 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL BURR-BROWN CORP DIP-8 unknown
OPA336P
Rochester Electronics LLC
Check for Price No Obsolete 125 µV 0.03 V/us 10 pA 1 OPERATIONAL AMPLIFIER 5 V CMOS 7.5 V INDUSTRIAL 100 R-PDIP-T8 e0 90 dB NOT SPECIFIED 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.81 mm ROCHESTER ELECTRONICS LLC PLASTIC, DIP-8 unknown DIP 8
OPA336NA-3K
Texas Instruments
Check for Price Yes Yes Active 500 µV 0.03 V/us 60 pA 1 OPERATIONAL AMPLIFIER 5 V CMOS 5.5 V INDUSTRIAL 100 R-PDSO-G5 Not Qualified e4 86 dB 1 85 °C -40 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.45 mm 1.625 mm 2.95 mm TEXAS INSTRUMENTS INC LSSOP, compliant SOT-23 5
OPA336UJ
Texas Instruments
Check for Price Yes Yes Obsolete 2.5 mV 0.03 V/us 60 pA 38 µA 74 dB 1 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 10 pA YES YES NO YES NO NO 0.03 V/us 7.5 V INDUSTRIAL 100 31620 NO R-PDSO-G8 Not Qualified 86 dB 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE RAIL YES GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, SOIC-8 unknown SOIC 8 EAR99 8542.33.00.01
OPA336N/3KG4
Texas Instruments
Check for Price Yes Yes Active 125 µV 0.03 V/us 60 pA 32 µA 80 dB 1 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 10 pA YES 10 pA YES YES YES NO NO 7.5 V INDUSTRIAL 100 31600 NO R-PDSO-G5 Not Qualified e4 90 dB 1 85 °C -40 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC LSSOP, TSOP5/6,.11,37 compliant Texas Instruments SOT-23 5 EAR99 8542.39.00.01