Parametric results for: Op Amp under Operational Amplifiers

Filter Your Search

1 - 10 of 29 results

|
-
-
-
Select parts from the table below to compare.
Compare
Compare
TCA0372BDP1G
onsemi
$0.4533 Yes Obsolete 20 mV 1.4 V/us 50 nA 14 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK YES NO -20 V YES 1 V/us 20 V AUTOMOTIVE 1400 30000 R-PDIP-T8 Not Qualified e3 90 dB 125 °C -40 °C 260 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE RAIL NO TIN THROUGH-HOLE 2.54 mm DUAL 4.45 mm 7.62 mm 9.78 mm ONSEMI 8 LEAD PDIP HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-8 8 626-05 compliant EAR99 8542.33.00.01 onsemi
TCA0372DWG
onsemi
$0.5863 Yes End Of Life 20 mV 1.4 V/us 50 nA 14 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK YES NO -20 V YES 1 V/us 20 V AUTOMOTIVE 1400 30000 R-PDSO-G16 Not Qualified e3 90 dB 3 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE RAIL YES MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 10.3 mm ONSEMI SO-16 WB HALOGEN FREE AND ROHS COMPLIANT, SO-16 16 751G-03 compliant EAR99 8542.33.00.01 onsemi
TCA0372DP1G
onsemi
$0.6933 Yes Obsolete 20 mV 1.4 V/us 50 nA 14 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK YES NO -20 V YES 1 V/us 20 V AUTOMOTIVE 1400 30000 R-PDIP-T8 Not Qualified e3 90 dB 125 °C -40 °C 260 40 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE RAIL NO Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 4.45 mm 7.62 mm 9.78 mm ONSEMI 8 LEAD PDIP HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-8 8 626-05 compliant EAR99 8542.33.00.01 onsemi
NCV0372BDWR2G
onsemi
$0.7757 Yes Active 20 mV 1.4 V/us 500 nA 14 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK YES NO -20 V YES 1 V/us 20 V AUTOMOTIVE 1400 30000 R-PDSO-G16 Not Qualified e3 90 dB 3 125 °C -40 °C 260 AEC-Q100 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 10.3 mm ONSEMI SO-16 WB SOIC-16 16 751G-03 compliant EAR99 8542.33.00.01 onsemi
TCA0372DP1
onsemi
$0.9105 No Obsolete 20 mV 1.4 V/us 50 nA 14 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK YES NO -20 V YES 1 V/us 20 V AUTOMOTIVE 1400 30000 R-PDIP-T8 Not Qualified e0 90 dB 125 °C -40 °C 235 30 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE RAIL NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.45 mm 7.62 mm 9.78 mm ONSEMI 8 LEAD PDIP PLASTIC, DIP-8 8 626-05 not_compliant EAR99 8542.33.00.01 onsemi
TCA0372BDWR2G
onsemi
$0.9163 Yes Active 20 mV 1.4 V/us 50 nA 14 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK YES NO -20 V YES 1 V/us 20 V AUTOMOTIVE 1400 30000 R-PDSO-G16 Not Qualified e3 90 dB 3 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 10.3 mm ONSEMI SO-16 WB SO-16 16 751G-03 compliant EAR99 8542.33.00.01 onsemi
TCA0372DM2ELG
onsemi
$1.0122 Yes Obsolete 20 mV 1.4 V/us 50 nA 14 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK YES NO -20 V YES 1 V/us 20 V AUTOMOTIVE 1400 30000 R-PDSO-G16 Not Qualified e4 90 dB 3 125 °C -40 °C 260 16 PLASTIC/EPOXY SOP SOP16,.3 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.05 mm 5.275 mm 10.2 mm ON SEMICONDUCTOR SOEIAJ-16 SOP, SOP16,.3 16 966-01 compliant EAR99 8542.33.00.01 onsemi
TCA0372DWR2G
onsemi
$1.1407 Yes Active 20 mV 1.4 V/us 50 nA 14 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK YES NO -20 V YES 1 V/us 20 V AUTOMOTIVE 1400 30000 R-PDSO-G16 Not Qualified e3 90 dB 3 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 10.3 mm ONSEMI SO-16 WB SO-16 16 751G-03 compliant EAR99 8542.33.00.01 onsemi
TCA0372DM2EL
Rochester Electronics LLC
Check for Price Yes Active 20 mV 1.4 V/us 50 nA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -20 V 20 V AUTOMOTIVE 1400 R-PDSO-G16 COMMERCIAL e0 90 dB 3 125 °C -40 °C 240 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.05 mm 5.275 mm 10.2 mm ROCHESTER ELECTRONICS LLC SOIC SO-16 16 unknown
TCA0372DW
Motorola Mobility LLC
Check for Price Transferred 20 mV 1.4 V/us 500 nA 14 mA 70 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO -20 V YES 1 V/us 20 V AUTOMOTIVE 700 30000 R-PDSO-G16 Not Qualified e0 90 dB 150 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 10.3 mm MOTOROLA INC SOIC SOP, SOP16,.4 16 unknown EAR99 8542.33.00.01