Parametric results for: Op Amp under Operational Amplifiers

Filter Your Search

1 - 10 of 103 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TLC27L4CNSR
Texas Instruments
$0.6298 Yes Yes Active 10 mV 0.03 V/us 600 pA 68 µA 65 dB 4 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 60 pA YES YES NO YES NO NO 0.02 V/us 18 V COMMERCIAL 85 50000 NO R-PDSO-G14 Not Qualified e4 94 dB 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm TEXAS INSTRUMENTS INC SOIC GREEN, SOP-14 14 compliant EAR99 8542.33.00.01 1992-01-01 Texas Instruments
TLC27L4CPWR
Texas Instruments
$0.6345 Yes Yes Active 10 mV 0.03 V/us 600 pA 68 µA 65 dB 4 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 60 pA YES YES NO YES NO NO 0.02 V/us 18 V COMMERCIAL 85 50000 NO R-PDSO-G14 Not Qualified e4 94 dB 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, TSSOP-14 14 compliant EAR99 8542.33.00.01 1992-01-01 Texas Instruments
TLC27L4IPWR
Texas Instruments
$0.6769 Yes Yes Active 10 mV 0.03 V/us 2 nA 68 µA 65 dB 4 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 60 pA YES YES NO YES NO NO 0.02 V/us 18 V INDUSTRIAL 85 50000 NO R-PDSO-G14 Not Qualified e4 94 dB 1 85 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, TSSOP-14 14 compliant EAR99 8542.33.00.01 1992-01-01 Texas Instruments
TLC27L4IDR
Texas Instruments
$0.7129 Yes Yes Active 10 mV 0.03 V/us 2 nA 172 µA 65 dB 4 OPERATIONAL AMPLIFIER 10 V CMOS VOLTAGE-FEEDBACK 60 pA YES YES NO YES NO NO 0.02 V/us 18 V INDUSTRIAL 85 50000 NO R-PDSO-G14 Not Qualified e4 94 dB 1 85 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC GREEN, SOIC-14 14 compliant EAR99 8542.33.00.01 1989-03-01 Texas Instruments
TLC27L4INE4
Texas Instruments
$0.7449 No Active 10 mV 0.03 V/us 2 nA 172 µA 65 dB 4 OPERATIONAL AMPLIFIER 10 V CMOS VOLTAGE-FEEDBACK 60 pA YES YES NO YES NO NO 0.02 V/us 18 V INDUSTRIAL 85 50000 NO R-PDIP-T14 Not Qualified e4 94 dB 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE TUBE NO Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP DIP, DIP14,.3 14 compliant EAR99 8542.33.00.01 1989-03-01 Texas Instruments
TLC27L4CPW
Texas Instruments
$0.7654 Yes Yes Lifetime Buy 10 mV 0.03 V/us 600 pA 132 µA 65 dB 4 OPERATIONAL AMPLIFIER 10 V CMOS VOLTAGE-FEEDBACK 60 pA YES YES NO YES NO NO 0.02 V/us 18 V COMMERCIAL 85 50000 NO R-PDSO-G14 Not Qualified e4 94 dB 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, TSSOP-14 14 compliant EAR99 8542.33.00.01 1992-01-01 Texas Instruments
TLC27L4CNS
Texas Instruments
$0.7790 Yes Yes Active 10 mV 0.03 V/us 600 pA 68 µA 65 dB 4 OPERATIONAL AMPLIFIER 5 V CMOS 60 pA 18 V COMMERCIAL 85 R-PDSO-G14 Not Qualified e4 94 dB 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm TEXAS INSTRUMENTS INC SOIC 14 compliant EAR99 8542.33.00.01 Texas Instruments
TLC27L4IPW
Texas Instruments
$0.7871 Yes Yes Lifetime Buy 10 mV 0.03 V/us 2 nA 68 µA 65 dB 4 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 60 pA YES YES NO YES NO NO 0.02 V/us 18 V INDUSTRIAL 85 50000 NO R-PDSO-G14 Not Qualified e4 94 dB 1 85 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, TSSOP-14 14 compliant EAR99 8542.33.00.01 1992-01-01 Texas Instruments
TLC27L4CDG4
Texas Instruments
$0.8018 Yes Obsolete 12 mV 0.04 V/us 600 pA 132 µA 65 dB 4 OPERATIONAL AMPLIFIER 10 V CMOS VOLTAGE-FEEDBACK YES YES NO YES 18 V COMMERCIAL 110 50000 R-PDSO-G14 Not Qualified e4 97 dB 1 70 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 compliant EAR99 8542.33.00.01 Texas Instruments
TLC27L4CPWG4
Texas Instruments
$0.8173 Yes Obsolete 12 mV 0.03 V/us 600 pA 4 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 600 pA YES YES NO YES 18 V COMMERCIAL 85 50000 R-PDSO-G14 Not Qualified e4 94 dB 1 70 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP14,.25 14 compliant EAR99 8542.33.00.01