Filter Your Search
31 - 40 of 103,201 results
![]() |
LM358S-13
Diodes Incorporated
|
$0.0864 | Yes | Yes | Active | 7 mV | 250 nA | 2 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | 32 V | COMMERCIAL | 1000 | 25000 | R-PDSO-G8 | Not Qualified | e3 | 85 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | DIODES INC | SOIC | GREEN, SOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Diodes Incorporated | ||||||||||||||||
![]() |
LMV358AIPWR
Texas Instruments
|
$0.0873 | Yes | Yes | Active | 4 mV | 1.7 V/us | 300 µA | 63 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | 6 V | AUTOMOTIVE | 1000 | R-PDSO-G8 | e3 | 77 dB | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP-8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||||||||||||||||||
![]() |
MC1458DE4
Texas Instruments
|
$0.0880 | Yes | Yes | Obsolete | 6 mV | 0.5 V/us | 800 nA | 5.6 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | 200 nA | NO | NO | NO | -18 V | NO | NO | 18 V | COMMERCIAL | 1000 | 15000 | NO | R-PDSO-G8 | Not Qualified | e4 | 90 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||
![]() |
LM2904BAIDR
Texas Instruments
|
$0.0881 | Yes | Yes | Active | 2 mV | 0.5 V/us | 50 nA | 1.6 mA | 65 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | BIPOLAR | VOLTAGE-FEEDBACK | 35 nA | YES | 5 nA | NO | NO | YES | -20 V | NO | NO | 20 V | AUTOMOTIVE | 1200 | 35000 | NO | R-PDSO-G8 | e4 | 94 dB | 1 | 125 °C | -40 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.24 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.895 mm | 4.905 mm | TEXAS INSTRUMENTS INC | SOIC-8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | 2019-10-28 | |||||||
|
LM358BIDDFR
Texas Instruments
|
$0.0889 | Yes | Yes | Active | 3 mV | 0.5 V/us | 50 nA | 1.6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | BIPOLAR | VOLTAGE-FEEDBACK | 35 nA | YES | 4 nA | NO | NO | YES | NO | NO | 40 V | INDUSTRIAL | 1200 | 35000 | NO | R-PDSO-G8 | e4 | 94 dB | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.11 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 8 PIN | compliant | Texas Instruments | ||||||||||||||
![]() |
LM2904DE4
Texas Instruments
|
$0.0901 | No | Not Recommended | 7 mV | 0.3 V/us | 500 nA | 2 mA | 50 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | 300 nA | NO | NO | NO | NO | NO | 26 V | AUTOMOTIVE | 700 | 15000 | NO | R-PDSO-G8 | Not Qualified | e4 | 80 dB | 1 | 125 °C | -40 °C | 260 | MIL-PRF-38535 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | 1989-03-01 | |||||||
![]() |
LM324LVIDR
Texas Instruments
|
$0.0938 | Yes | Yes | Active | 3 mV | 1.5 V/us | 600 µA | 4 | OPERATIONAL AMPLIFIER | 5 V | 6 V | AUTOMOTIVE | 1000 | R-PDSO-G14 | e4 | 92 dB | 2 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOP, | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||||||||||||||||||
![]() |
LM2904WN
STMicroelectronics
|
$0.0968 | Yes | Obsolete | 9 mV | 0.6 V/us | 200 nA | 2 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | NO | 0.3 V/us | 32 V | AUTOMOTIVE | 1100 | 25000 | R-PDIP-T8 | Not Qualified | e3 | 85 dB | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.8 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | ||||||||||||||||||
|
LM358BAIDDFR
Texas Instruments
|
$0.1005 | Yes | Yes | Active | 2 mV | 0.5 V/us | 50 nA | 1.6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | BIPOLAR | VOLTAGE-FEEDBACK | 35 nA | YES | NO | NO | YES | NO | NO | 40 V | 1200 | 35000 | NO | R-PDSO-G8 | e4 | 94 dB | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.11 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 8 PIN | compliant | Texas Instruments | ||||||||||||||||
|
TL084HIDYYR
Texas Instruments
|
$0.1041 | Yes | Yes | Active | 4 mV | 20 V/us | 120 pA | 4.5 mA | 100 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 120 pA | YES | 5 nA | NO | NO | NO | -21 V | NO | NO | 8 V/us | 21 V | AUTOMOTIVE | 5250 | 794328.2347 | NO | R-PDSO-G14 | e4 | 105 dB | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.1 mm | 2 mm | 4.2 mm | TEXAS INSTRUMENTS INC | SOT-23-THIN, 14 PIN | compliant | Texas Instruments | 2020-12-05 |