Parametric results for: LM124J under Operational Amplifiers

Filter Your Search

41 - 50 of 102,948 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LM358ADGKR
Texas Instruments
$0.1185 Yes Yes Active 3 mV 0.3 V/us 200 nA 2 mA 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 100 nA YES 30 nA NO NO NO NO NO 32 V COMMERCIAL 700 15000 NO S-PDSO-G8 Not Qualified e3 80 dB 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP TSSOP8,.11 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC MSOP GREEN, PLASTIC, MSOP-8 8 compliant EAR99 8542.33.00.01 1989-03-01 Texas Instruments
LM258ADR
Texas Instruments
$0.1188 Yes Yes Active 3 mV 0.3 V/us 100 nA 2 mA 70 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 80 nA YES 15 nA NO NO NO NO NO 32 V OTHER 700 25000 NO R-PDSO-G8 Not Qualified e4 80 dB 1 85 °C -25 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.24 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AA, SOIC-8 8 compliant EAR99 8542.33.00.01 1989-03-01 Texas Instruments
LM224ADR
Texas Instruments
$0.1196 Yes Yes Active 2 mV 0.5 V/us 100 nA 3 mA 70 dB 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 80 nA YES 30 nA YES NO YES NO NO 32 V OTHER 1200 50000 NO R-PDSO-G14 Not Qualified e4 80 dB 1 85 °C -25 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUT LINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AB, SOIC-14 14 compliant EAR99 8542.33.00.01 1989-03-01 Texas Instruments
LM321SN3T1G
onsemi
$0.1201 Yes Active 9 mV 0.3 V/us 500 nA 1 OPERATIONAL AMPLIFIER 5 V BIPOLAR 36 V INDUSTRIAL 750 R-PDSO-G5 e3 85 dB 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE TR YES MATTE TIN GULL WING 950 µm DUAL 1.1 mm 1.5 mm 3 mm ONSEMI TSOP-5 compliant EAR99 8542.33.00.01 onsemi 483-02
MC4558IDT
STMicroelectronics
$0.1236 Yes Active 6 mV 2.2 V/us 500 nA 6 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 400 nA YES NO -22 V 22 V INDUSTRIAL 5500 25000 R-PDSO-G8 Not Qualified e4 90 dB 1 105 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm STMICROELECTRONICS SOIC ROHS COMPLIANT, PLASTIC, MICRO, SOP-8 8 compliant EAR99 8542.33.00.01 STMicroelectronics
LM2904LVQDRQ1
Texas Instruments
$0.1241 Yes Yes Active 3 mV 1.5 V/us 320 µA 63 dB 2 OPERATIONAL AMPLIFIER 5 V VOLTAGE-FEEDBACK YES YES NO YES NO NO 6 V AUTOMOTIVE 1000 NO R-PDSO-G14 e4 92 dB 1 125 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUT LINE TR YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOP, SOP14,.25 compliant EAR99 8542.33.00.01 2020-08-21 Texas Instruments
LM224D
STMicroelectronics
$0.1254 Yes Active 7 mV 0.4 V/us 300 nA 3 mA 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 150 nA YES NO YES 32 V INDUSTRIAL 1300 25000 R-PDSO-G14 Not Qualified e4 80 dB 1 105 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm STMICROELECTRONICS SOIC ROHS COMPLIANT, MICRO, PLASTIC, SOP-14 14 compliant EAR99 8542.33.00.01 STMicroelectronics
LM2904PWRG3
Texas Instruments
$0.1259 No Obsolete 7 mV 0.3 V/us 500 nA 2 mA 65 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES 300 nA NO NO NO NO NO 26 V AUTOMOTIVE 700 15000 NO R-PDSO-G8 Not Qualified e3 80 dB 1 125 °C -40 °C 260 MIL-PRF-38535 NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, TSSOP-8 8 compliant EAR99 8542.33.00.01 1989-03-01 Texas Instruments
LM2902DRG3
Texas Instruments
$0.1259 No Obsolete 7 mV 0.5 V/us 500 nA 3 mA 50 dB 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES 300 nA YES NO NO NO NO 32 V AUTOMOTIVE 1200 25000 NO R-PDSO-G14 Not Qualified e3 80 dB 1 125 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUT LINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AB, SOIC-14 14 compliant EAR99 8542.33.00.01 1989-03-01 Texas Instruments
LM2902PWRG3
Texas Instruments
$0.1259 No Obsolete 7 mV 0.5 V/us 500 nA 3 mA 50 dB 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES 300 nA YES NO NO NO NO 32 V AUTOMOTIVE 1200 25000 NO R-PDSO-G14 Not Qualified e3 80 dB 1 125 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP14,.25 14 compliant EAR99 8542.33.00.01 1989-03-01 Texas Instruments