Parametric results for: LM358DR.. under Operational Amplifiers

Filter Your Search

11 - 20 of 103,201 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LMV321AIDCKR
Texas Instruments
$0.0594 Yes Yes Active 4 mV 1.7 V/us 1 OPERATIONAL AMPLIFIER 5 V 6 V AUTOMOTIVE 1000 R-PDSO-G5 e3 77 dB 2 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm TEXAS INSTRUMENTS INC SC-70, 5 PIN compliant EAR99 8542.33.00.01 Texas Instruments
AS358MTR-G1
Diodes Incorporated
$0.0599 Yes Active 5 mV 200 nA 2 mA 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 200 nA YES NO NO NO NO NO 40 V INDUSTRIAL 10000 NO R-PDSO-G8 Not Qualified e3 70 dB 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm DIODES INC SOIC-8 compliant EAR99 8542.33.00.01 Diodes Incorporated SOIC 8
LMV324AIPWR
Texas Instruments
$0.0600 Yes Yes Active 4 mV 1.7 V/us 600 µA 4 OPERATIONAL AMPLIFIER 5 V 6 V AUTOMOTIVE 1000 R-PDSO-G14 e3 77 dB 2 125 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP, compliant EAR99 8542.33.00.01 Texas Instruments
LMV321AUIDBVR
Texas Instruments
$0.0611 Yes Yes Active 4 mV 1.7 V/us 63 dB 1 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK YES NO NO YES NO NO 6 V AUTOMOTIVE 1000 100000 NO R-PDSO-G5 e4 77 dB 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR, 7 INCH YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23, 5 PIN compliant EAR99 8542.33.00.01 Texas Instruments 2020-01-09
LM358BIDR
Texas Instruments
$0.0629 Yes Yes Active 3 mV 0.5 V/us 50 nA 1.6 mA 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 35 nA YES NO NO YES NO NO 40 V INDUSTRIAL 1200 35000 NO R-PDSO-G8 e4 94 dB 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.24 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.895 mm 4.905 mm TEXAS INSTRUMENTS INC SOIC-8 compliant EAR99 8542.33.00.01 Texas Instruments
HV56020T-V/KXX
Microchip Technology Inc
$0.0629 Yes Active 124 Hz 2 OPERATIONAL AMPLIFIER 3.3 V VOLTAGE-FEEDBACK YES NO NO 0.09 V/us 5.5 V OTHER 72 S-PQCC-N43 125 °C 43 PLASTIC/EPOXY HVQCCN LCC43/48,.28SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR YES NO LEAD 500 µm QUAD 900 µm 7 mm 7 mm MICROCHIP TECHNOLOGY INC VQFN-43 compliant EAR99 8542.33.00.01 Microchip 2020-03-23
LM2902LVIDR
Texas Instruments
$0.0630 Yes Yes Active 3 mV 1.5 V/us 15 pA 640 µA 4 OPERATIONAL AMPLIFIER 5 V 15 pA 6 V AUTOMOTIVE 1000 R-PDSO-G14 e4 92 dB 2 125 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOP, compliant EAR99 8542.33.00.01 Texas Instruments
LM2902LVIPWR
Texas Instruments
$0.0630 Yes Yes Active 3 mV 1.5 V/us 15 pA 640 µA 4 OPERATIONAL AMPLIFIER 5 V 15 pA 6 V AUTOMOTIVE 1000 R-PDSO-G14 e3 92 dB 2 125 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP, compliant EAR99 8542.33.00.01 Texas Instruments
LM2904BIDGKR
Texas Instruments
$0.0654 Yes Yes Active 3 mV 0.5 V/us 50 nA 1.6 mA 65 dB 2 OPERATIONAL AMPLIFIER 15 V BIPOLAR VOLTAGE-FEEDBACK 35 nA YES 4 nA NO NO YES NO NO 40 V AUTOMOTIVE 1200 35000 NO S-PDSO-G8 e3 94 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.11 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES MATTE TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC TSSOP, TSSOP8,.19 unknown EAR99 8542.33.00.01 Texas Instruments 2020-10-11
LM2904BIDR
Texas Instruments
$0.0667 Yes Yes Active 3 mV 0.5 V/us 50 nA 1.6 mA 65 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 35 nA YES 5 nA NO NO YES NO NO 40 V AUTOMOTIVE 1200 35000 NO R-PDSO-G8 e4 94 dB 1 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.24 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.895 mm 4.905 mm TEXAS INSTRUMENTS INC SOIC-8 compliant EAR99 8542.33.00.01 Texas Instruments 2019-02-23