Filter Your Search
51 - 60 of 103,201 results
|
LM2904LVQDRQ1
Texas Instruments
|
$0.1097 | Yes | Yes | Active | 3 mV | 1.5 V/us | 320 µA | 63 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | NO | 6 V | AUTOMOTIVE | 1000 | NO | R-PDSO-G14 | e4 | 92 dB | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUT LINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOP, SOP14,.25 | compliant | EAR99 | 8542.33.00.01 | 2020-08-21 | Texas Instruments | |||||||||||
|
LM258ADRG4
Texas Instruments
|
$0.1098 | Yes | Yes | Active | 3 mV | 0.3 V/us | 100 nA | 2 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES | 15 nA | NO | NO | NO | NO | NO | 32 V | OTHER | 700 | 25000 | NO | R-PDSO-G8 | Not Qualified | e4 | 80 dB | 1 | 85 °C | -25 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.24 | RECTANGULAR | SMALL OUT LINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.895 mm | 4.905 mm | TEXAS INSTRUMENTS INC | SOP, SOP8,.25 | compliant | EAR99 | 8542.33.00.01 | 1989-03-01 | Texas Instruments | SOIC | 8 | ||||
|
TJ358GD
HTC Korea
|
$0.1112 | Contact Manufacturer | 9 mV | 0.7 V/us | 500 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | 45 V | AUTOMOTIVE | 700 | R-PDSO-G8 | 80 dB | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TAEJIN TECHNOLOGY CO LTD | SOP-8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||||
|
LM321SN3T1G
onsemi
|
$0.1134 | Yes | Active | 9 mV | 0.3 V/us | 500 nA | 1 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 36 V | INDUSTRIAL | 750 | R-PDSO-G5 | e3 | 85 dB | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 3 mm | ONSEMI | TSOP-5 | compliant | EAR99 | 8542.33.00.01 | onsemi | 483-02 | ||||||||||||||||||||||
|
AS324MTR-G1
Diodes Incorporated
|
$0.1136 | Yes | Active | 7 mV | 200 nA | 3 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | NO | NO | YES | NO | NO | 40 V | INDUSTRIAL | 10000 | NO | R-PDSO-G14 | Not Qualified | e3 | 70 dB | 3 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | DIODES INC | SOIC-14 | compliant | EAR99 | 8542.33.00.01 | Diodes Incorporated | SOIC | 14 | ||||||||||
|
LM2904LVQDGKRQ1
Texas Instruments
|
$0.1140 | Yes | Yes | Active | 3 mV | 1.5 V/us | 320 µA | 63 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | NO | 6 V | AUTOMOTIVE | 1000 | NO | S-PDSO-G8 | e4 | 92 dB | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | |||||||||||||||
|
LM2904M
Fairchild Semiconductor Corporation
|
$0.1163 | Yes | Yes | Transferred | 10 mV | 500 nA | 2 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | 26 V | INDUSTRIAL | 15000 | R-PDSO-G8 | Not Qualified | e3 | 80 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.8 mm | 3.95 mm | 4.92 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP-8 | compliant | EAR99 | 8542.33.00.01 | SOIC | 8 | 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY | |||||||||||||||
|
LM2904BAIPWR
Texas Instruments
|
$0.1167 | Yes | Yes | Active | 2 mV | 0.5 V/us | 50 nA | 1.6 mA | 65 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | BIPOLAR | VOLTAGE-FEEDBACK | 35 nA | YES | NO | NO | YES | NO | NO | 40 V | 1200 | 35000 | NO | R-PDSO-G8 | e4 | 94 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP-8 | compliant | Texas Instruments | ||||||||||||
|
LM2904BAIDGKR
Texas Instruments
|
$0.1167 | Yes | Yes | Active | 2 mV | 0.5 V/us | 50 nA | 1.6 mA | 65 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | BIPOLAR | VOLTAGE-FEEDBACK | 35 nA | YES | NO | NO | YES | NO | NO | 40 V | 1200 | 35000 | NO | S-PDSO-G8 | e3 | 94 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.11 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | VSSOP-8 | compliant | Texas Instruments | ||||||||||||
|
LM258DR
Texas Instruments
|
$0.1180 | Yes | Yes | Active | 5 mV | 0.3 V/us | 300 nA | 2 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | 30 nA | NO | NO | NO | NO | NO | 32 V | OTHER | 700 | 25000 | NO | R-PDSO-G8 | Not Qualified | e4 | 80 dB | 1 | 85 °C | -25 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.24 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, MS-012AA, SOIC-8 | compliant | EAR99 | 8542.33.00.01 | 1989-03-01 | Texas Instruments | SOIC | 8 |