Filter Your Search
1 - 10 of 13 results
|
CA3160AT3
Rochester Electronics LLC
|
Check for Price | Active | 5 mV | 15 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | BICMOS | VOLTAGE-FEEDBACK | YES | NO | NO | NO | NO | NO | 16 V | MILITARY | 50000 | NO | O-MBCY-W8 | 95 dB | 125 °C | -55 °C | 8 | METAL | BCY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||
|
HA2-2620-2
Renesas Electronics Corporation
|
Check for Price | No | Active | 6 mV | 35 V/us | 35 nA | 3.7 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 15 nA | YES | 15 nA | NO | NO | NO | -22.5 V | YES | NO | 25 V/us | 22.5 V | MILITARY | 100000 | 5 | NO | O-MBCY-W8 | e0 | 100 dB | 125 °C | -55 °C | 8 | METAL | BCY | CAN8,.2 | ROUND | CYLINDRICAL | TRAY | NO | TIN LEAD | WIRE | BOTTOM | RENESAS ELECTRONICS CORP | CAN-8 | unknown | EAR99 | 8542.33.00.01 | CAN | 8 | T8.C | Renesas Electronics | |||||||
|
HA2-5160-5
Renesas Electronics Corporation
|
Check for Price | Obsolete | 5 mV | 120 V/us | 10 nA | 10 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | NO | -20 V | YES | NO | 100 V/us | 20 V | OTHER | 100000 | 60 | YES | O-MBCY-P8 | 80 dB | 75 °C | 8 | METAL | BCY | ROUND | CYLINDRICAL | NO | PIN/PEG | BOTTOM | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
LT1008CH
Analog Devices Inc
|
Check for Price | Obsolete | 250 µV | 0.2 V/us | 250 pA | 800 µA | 110 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 pA | NO | YES | YES | YES | -20 V | YES | NO | 0.1 V/us | 20 V | 120000 | NO | O-MBCY-W8 | 130 dB | 70 °C | 8 | METAL | BCY | CAN8,.2 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | ANALOG DEVICES INC | CAN-8 | unknown | Analog Devices | |||||||||||||||||||
|
HA2-2520/883
Renesas Electronics Corporation
|
Check for Price | Obsolete | 10 mV | 400 nA | 6.5 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES | 25 nA | NO | NO | NO | -22.5 V | NO | YES | 84 V/us | 22.5 V | MILITARY | 20000 | 10000 | YES | O-MBCY-W8 | 125 °C | -55 °C | MIL-STD-883 | 8 | METAL | BCY | CAN8,.2 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | RENESAS ELECTRONICS CORP | BCY, CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | 2018-07-18 | ||||||||||||||
|
CA3015A/B
Rochester Electronics LLC
|
Check for Price | Active | 2 mV | 7 V/us | 6 µA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 12 V | -12 V | BIPOLAR | VOLTAGE-FEEDBACK | 6 µA | YES | NO | NO | NO | NO | 1995.262 | NO | O-XBCY-W12 | 103 dB | 125 °C | -55 °C | 12 | UNSPECIFIED | BCY | ROUND | CYLINDRICAL | TUBE | NO | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | TO-5, 12 PIN | unknown | ||||||||||||||||||||||||
|
JM38510/11406BGA
Rochester Electronics LLC
|
Check for Price | Obsolete | 2.5 mV | 50 nA | 11 mA | 85 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 300 pA | YES | YES | NO | NO | -22 V | NO | NO | 25 V/us | 22 V | 10000 | NO | O-XBCY-W8 | 125 °C | -55 °C | MIL-M-38510 Class B | 8 | UNSPECIFIED | BCY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | TO-99, 8 PIN | unknown | |||||||||||||||||||||
|
5962F9568702VGA
Intersil Corporation
|
Check for Price | Transferred | 1 | OPERATIONAL AMPLIFIER | 3 V | -3 V | VOLTAGE-FEEDBACK | YES | YES | 0.025 V/us | O-MBCY-W8 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 8 | METAL | BCY | CAN8,.2 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | INTERSIL CORP | , | compliant | EAR99 | 8542.33.00.01 | 2016-10-28 | |||||||||||||||||||||||||||||
|
HA2-5127/883
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 100 µV | 80 nA | 4 mA | 100 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | 80 nA | NO | 75 nA | NO | NO | NO | -22 V | NO | NO | 7 V/us | 22 V | MILITARY | 700000 | NO | O-MBCY-W8 | e4 | 125 °C | -55 °C | MIL-STD-883 | 8 | METAL | BCY | CAN8,.2 | ROUND | CYLINDRICAL | NO | GOLD | WIRE | BOTTOM | CAN | 8 | T8.C | Renesas Electronics | 2020-06-12 | |||||||||||||||
|
CA3080AS/3
Rochester Electronics LLC
|
Check for Price | Active | 5 mV | 5 µA | 1.4 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 5 µA | YES | NO | NO | NO | NO | NO | NO | O-XBCY-P8 | 80 dB | 125 °C | -55 °C | 8 | UNSPECIFIED | BCY | ROUND | CYLINDRICAL | NO | PIN/PEG | BOTTOM | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.33.00.01 |