Parametric results for: Op Amp under Operational Amplifiers

Filter Your Search

1 - 1 of 1 results

|
Package Code: BFM
Select parts from the table below to compare.
Compare
Compare
OPA2541SMQ
Texas Instruments
$269.7840 Yes Yes Active 1 mV 8 V/us 50 pA 50 mA 95 dB 2 OPERATIONAL AMPLIFIER 35 V -35 V BIPOLAR VOLTAGE-FEEDBACK 50 pA YES 30 pA YES NO NO -40 V YES NO 6 V/us 40 V MILITARY 1600 32000 NO O-MBFM-P8 Not Qualified 106 dB 125 °C -55 °C 8 METAL BFM CAN8/9,.5FL ROUND FLANGE MOUNT TUBE NO NICKEL PIN/PEG 6.35 mm BOTTOM 7.62 mm 25.4 mm 38.86 mm TEXAS INSTRUMENTS INC TO-204AA TO-3, 8 PIN 2 compliant EAR99 8542.33.00.01