Filter Your Search
1 - 1 of 1 results
|
TL084MW
Texas Instruments
|
Check for Price | Obsolete | 15 mV | 13 V/us | 200 pA | 80 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | YES | NO | -18 V | 5 V/us | 18 V | MILITARY | 3000 | 15000 | R-GDFP-F14 | Not Qualified | 86 dB | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DFP | FL14,.3 | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.285 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL14,.3 | 14 | unknown | EAR99 | 8542.33.00.01 |