Filter Your Search
1 - 10 of 1,720 results
|
TLV2371TDA1
Texas Instruments
|
$0.7524 | Yes | Yes | Lifetime Buy | 4.5 mV | 2.4 V/us | 60 pA | 660 µA | 55 dB | 1 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 60 pA | YES | 60 pA | YES | NO | NO | NO | NO | 1 V/us | 3000 | 56234 | NO | R-XUUC-N6 | 72 dB | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | TUBE | YES | NO LEAD | UPPER | 748 µm | 974 µm | TEXAS INSTRUMENTS INC | DIE, | compliant | |||||||||||||||
|
TLC2252TDA1
Texas Instruments
|
$0.9852 | Yes | Yes | Active | 1.5 mV | 0.12 V/us | 60 pA | 125 µA | 70 dB | 2 | OPERATIONAL AMPLIFIER | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | YES | 200 | R-XUUC-N14 | 83 dB | NOT SPECIFIED | NOT SPECIFIED | 14 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | TUBE | YES | NO LEAD | UPPER | 1.128 mm | 1.56 mm | TEXAS INSTRUMENTS INC | DIE, | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
OPA170TDA1
Texas Instruments
|
$1.6000 | Yes | Yes | Lifetime Buy | 1.8 mV | 0.4 V/us | 15 pA | 145 µA | 104 dB | 1 | OPERATIONAL AMPLIFIER | 15 pA | 1200 | R-XUUC-N6 | 120 dB | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | 678 µm | 800 µm | TEXAS INSTRUMENTS INC | DIE, | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||
|
LMV791TDA1
Texas Instruments
|
$1.8519 | Yes | Yes | Lifetime Buy | 1 | OPERATIONAL AMPLIFIER | CMOS | R-XUUC-N6 | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | 723.9 µm | 863.6 µm | TEXAS INSTRUMENTS INC | DIE, | compliant | DIE | |||||||||||||||||||||||||||||||||
|
LMC6081-MDA
Texas Instruments
|
$1.9388 | Yes | Yes | Active | 350 µV | 1.5 V/us | 0.1 pA | 750 µA | 75 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 0.1 pA | 16 V | 1300 | X-XUUC-N | 85 dB | 1 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | TEXAS INSTRUMENTS INC | DIE, | compliant | EAR99 | 8542.33.00.01 | 2019-02-20 | Texas Instruments | ||||||||||||||||||||||||
|
LF444TDA1
Texas Instruments
|
$2.1497 | Yes | Yes | Lifetime Buy | 5 mV | 1 V/us | 50 pA | 800 µA | 70 dB | 4 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 50 pA | YES | 50 pA | YES | NO | YES | NO | NO | MILITARY | 1000 | 15000 | NO | S-XUUC-N14 | 95 dB | NOT SPECIFIED | NOT SPECIFIED | 14 | UNSPECIFIED | DIE | SQUARE | UNCASED CHIP | TUBE | YES | NO LEAD | UPPER | 2.1844 mm | 2.1844 mm | TEXAS INSTRUMENTS INC | DIE, | compliant | EAR99 | 8542.33.00.01 | |||||||||||||
|
TLV4112TDA1
Texas Instruments
|
$3.3466 | Yes | Yes | Lifetime Buy | 3.5 mV | 1.57 V/us | 25 pA | 2 mA | 68 dB | 2 | OPERATIONAL AMPLIFIER | 25 pA | 2700 | R-XUUC-N11 | 68 dB | NOT SPECIFIED | NOT SPECIFIED | 11 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | TUBE | YES | NO LEAD | UPPER | 1.27 mm | 1.397 mm | TEXAS INSTRUMENTS INC | DIE, | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||
|
LMC6044-MDC
Texas Instruments
|
$3.7109 | Yes | Yes | Active | 3 mV | 0.02 V/us | 4 pA | 68 µA | 62 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 4 pA | YES | 2 pA | YES | NO | YES | NO | NO | 0.007 V/us | 16 V | INDUSTRIAL | 100 | 40000 | NO | X-XUUC-N | Not Qualified | 75 dB | 1 | 85 °C | -40 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | TUBE | YES | NO LEAD | UPPER | TEXAS INSTRUMENTS INC | DIE | compliant | ||||||||||||
|
OPA2340TDF1
Texas Instruments
|
$4.5426 | Yes | Yes | Lifetime Buy | 500 µV | 6 V/us | 10 pA | 1.9 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | CMOS | 10 pA | 5500 | R-XUUC-N10 | 92 dB | NOT SPECIFIED | NOT SPECIFIED | 10 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | TUBE | YES | NO LEAD | UPPER | 1.4337 mm | 1.4436 mm | TEXAS INSTRUMENTS INC | DIE-10 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||
|
OPA2835TDA1
Texas Instruments
|
$4.5917 | Yes | Yes | Lifetime Buy | 500 µV | 160 V/us | 400 nA | 700 µA | 91 dB | 2 | OPERATIONAL AMPLIFIER | BICMOS | VOLTAGE-FEEDBACK | 400 nA | 56000 | R-XUUC-N16 | 113 dB | NOT SPECIFIED | NOT SPECIFIED | 16 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | TUBE | YES | NO LEAD | UPPER | 1.008 mm | 1.198 mm | TEXAS INSTRUMENTS INC | DIE-16 | compliant | EAR99 | 8542.33.00.01 | DIE |