Filter Your Search
1 - 10 of 32 results
|
5962R1721401VXC
Texas Instruments
|
$5,937.1849 | No | Active | 5 mV | 17500 V/us | 150 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | 60 µA | 5.5 V | MILITARY | 4100000 | R-CQCC-N14 | Qualified | 72 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class V | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | HQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | NO LEAD | 1.27 mm | QUAD | 1.87 mm | 5.5 mm | 6 mm | TEXAS INSTRUMENTS INC | HQCCN, | not_compliant | EAR99 | 8542.33.00.01 | 2018-03-19 | |||||||||||||||||||||||||||
|
5962-1721401VXC
Texas Instruments
|
$4,966.7996 | No | Active | 5 mV | 4 GHz | 17500 V/us | 150 µA | 78 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | VOLTAGE-FEEDBACK | 60 µA | YES | 20 µA | NO | NO | NO | NO | YES | 5.5 V | MILITARY | 4100000 | YES | R-CQCC-N14 | Qualified | 72 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class V | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | HQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | TUBE | YES | NO LEAD | 1.27 mm | QUAD | 1.87 mm | 5.5 mm | 6 mm | TEXAS INSTRUMENTS INC | HQCCN, | not_compliant | 2017-12-23 | |||||||||||||||||
|
LMH5401FFK/EM
Texas Instruments
|
$1,081.1311 | No | Active | 5 mV | 17500 V/us | 150 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | 60 µA | 5.5 V | 4100000 | R-CQCC-N14 | 72 dB | NOT SPECIFIED | MIL-PRF-38535 Class V | NOT SPECIFIED | MIL-PRF-38535 Class V V | 14 | CERAMIC, METAL-SEALED COFIRED | HQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | NO LEAD | 1.27 mm | QUAD | 1.87 mm | 5.5 mm | 6 mm | TEXAS INSTRUMENTS INC | HQCCN, | not_compliant | 2017-12-23 | Texas Instruments | |||||||||||||||||||||||||||||||
|
LT1014AMFKB
Texas Instruments
|
$58.6912 | Yes | No | Active | 800 µV | 0.4 V/us | 30 nA | 2.2 mA | 97 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 30 nA | YES | 1.3 nA | NO | YES | YES | -22 V | NO | NO | 0.2 V/us | 22 V | MILITARY | 700 | 400000 | NO | S-CQCC-N28 | Not Qualified | e0 | 117 dB | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | HQCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | TUBE | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 11.43 mm | 11.43 mm | TEXAS INSTRUMENTS INC | HQCCN, LCC20,.35SQ | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | QLCC | 20 | |||||
|
SE5534AFK
Rochester Electronics LLC
|
Check for Price | Active | 3 mV | 13 V/us | 1.5 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 10000 | S-CQCC-N20 | 100 dB | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | HQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | YES | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | ROCHESTER ELECTRONICS LLC | HQCCN, | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||
|
MC1558FK
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 6 mV | 0.5 V/us | 1.5 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 1000 | S-CQCC-N20 | 90 dB | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | HQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | YES | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | ROCHESTER ELECTRONICS LLC | CERAMIC, LCC-20 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||
|
LT1014MFKB
Texas Instruments
|
$42.8278 | Yes | No | Active | 300 µV | 0.4 V/us | 45 nA | 2.4 mA | 97 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 30 nA | YES | 2 nA | NO | NO | YES | -22 V | NO | NO | 0.2 V/us | 22 V | MILITARY | 700 | 250000 | NO | S-CQCC-N28 | Not Qualified | e0 | 117 dB | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | HQCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | TUBE | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 11.43 mm | 11.43 mm | TEXAS INSTRUMENTS INC | HQCCN, LCC20,.35SQ | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | QLCC | 20 | |||||
|
UA747MFK
Rochester Electronics LLC
|
Check for Price | Active | 5 mV | 0.5 V/us | 500 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | S-CQCC-N20 | 90 dB | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | HQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | YES | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | ROCHESTER ELECTRONICS LLC | HQCCN, | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||
|
OP37AFK
Rochester Electronics LLC
|
Check for Price | Active | 60 µV | 17 V/us | 60 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 63000 | S-CQCC-N20 | 126 dB | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | HQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | YES | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | ROCHESTER ELECTRONICS LLC | HQCCN, | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||
|
5962-89677022A
Texas Instruments
|
Check for Price | Yes | No | Active | 300 µV | 0.4 V/us | 45 nA | 550 µA | 97 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 30 nA | YES | 2 nA | NO | YES | YES | -22 V | NO | NO | 0.2 V/us | 22 V | MILITARY | 700 | 250000 | NO | S-CQCC-N28 | Qualified | e0 | 117 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | HQCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | TUBE | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 11.43 mm | 11.43 mm | TEXAS INSTRUMENTS INC | HQCCN, LCC20,.35SQ | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | QLCC | 20 |