Parametric results for: Op Amp under Operational Amplifiers

Filter Your Search

1 - 10 of 263 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Package Code: HSOP
Select parts from the table below to compare.
Compare
Compare
LMV358AQDRQ1
Texas Instruments
$0.2054 Yes Yes Active 4 mV 1.7 V/us 300 µA 63 dB 2 OPERATIONAL AMPLIFIER 5 V VOLTAGE-FEEDBACK YES YES NO YES NO NO 6 V AUTOMOTIVE 1000 100000 NO R-PDSO-G8 e4 77 dB 1 125 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY HSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG TR YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.895 mm 4.905 mm TEXAS INSTRUMENTS INC SOP, SOP8,.25 compliant EAR99 8542.33.00.01 2020-06-17 Texas Instruments
LM2904BAQDRQ1
Texas Instruments
$0.2395 Yes Yes Active 2 mV 0.5 V/us 35 nA 920 µA 80 dB 2 OPERATIONAL AMPLIFIER 5 V VOLTAGE-FEEDBACK 35 nA YES NO NO NO NO NO 40 V 1200 70000 NO R-PDSO-G8 e4 94 dB 1 125 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY HSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG TR YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.895 mm 4.905 mm TEXAS INSTRUMENTS INC SOIC-8 compliant Texas Instruments
OPA1678IDR
Texas Instruments
$0.4051 Yes Yes Active 2 mV 9 V/us 10 pA 5.6 mA 100 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V VOLTAGE-FEEDBACK YES NO NO NO -20 V NO NO 20 V INDUSTRIAL 16000 199526.23 NO R-PDSO-G8 e4 110 dB 2 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY HSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.895 mm 4.905 mm TEXAS INSTRUMENTS INC SOIC-8 compliant EAR99 2017-03-14 Texas Instruments
TLV9152IDR
Texas Instruments
$0.5399 Yes Yes Active 750 µV 21 V/us 1.37 mA 110 dB 2 OPERATIONAL AMPLIFIER 4 V VOLTAGE-FEEDBACK YES YES YES YES NO NO 20 V AUTOMOTIVE 4500 158489.3192 NO R-PDSO-G8 e4 125 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HSOP SOP8,.23 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG TR YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.895 mm 4.901 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.33.00.01 2019-11-22 Texas Instruments
LME49723MAX/NOPB
Texas Instruments
$0.7890 Yes Yes Active 1 mV 8 V/us 300 nA 7.5 mA 90 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V VOLTAGE-FEEDBACK 200 nA YES 100 nA NO NO NO -18 V NO NO 6 V/us 18 V INDUSTRIAL 19000 79432 NO R-PDSO-G8 e3 100 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG TR YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.895 mm 4.905 mm TEXAS INSTRUMENTS INC SOIC-8 compliant EAR99 Texas Instruments
OPA1688IDR
Texas Instruments
$0.8683 Yes Yes Active 1.5 mV 8 V/us 1.5 nA 3.6 mA 104 dB 2 OPERATIONAL AMPLIFIER VOLTAGE-FEEDBACK 20 pA YES 250 pA YES NO NO -20 V NO NO 20 V INDUSTRIAL 10000 251188.643 NO R-PDSO-G8 e4 120 dB 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.895 mm 4.905 mm TEXAS INSTRUMENTS INC SOIC-8 compliant EAR99 Texas Instruments
OPA1692IDR
Texas Instruments
$0.9062 Yes Yes Active 800 µV 23 V/us 600 nA 1.5 mA 120 dB 2 OPERATIONAL AMPLIFIER 18 V -18 V 550 nA -20 V 20 V AUTOMOTIVE 5100 R-PDSO-G8 e4 140 dB 2 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.895 mm 4.905 mm TEXAS INSTRUMENTS INC HSOP, compliant EAR99 8542.33.00.01 Texas Instruments
LMH6682MAX/NOPB
Texas Instruments
$0.9751 Yes Yes Active 5 mV 180 MHz 940 V/us 30 µA 19 mA 72 dB 2 OPERATIONAL AMPLIFIER 5 V -5 V VOLTAGE-FEEDBACK 20 µA YES 300 nA NO NO NO -6.3 V NO NO 6.3 V INDUSTRIAL 84000 3162.278 YES R-PDSO-G8 Not Qualified e3 82 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG TR YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.895 mm 4.905 mm TEXAS INSTRUMENTS INC GREEN, SOIC-8 compliant EAR99 8542.33.00.01 Texas Instruments SOIC 8
OPA301AIDR
Texas Instruments
$1.0606 Yes Yes Active 5 mV 80 V/us 5 pA 12 mA 66 dB 1 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 5 pA YES 5 pA YES NO NO NO NO 7 V AUTOMOTIVE 150000 31622.776 NO R-PDSO-G8 Not Qualified e4 80 dB 2 125 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY HSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.895 mm 4.905 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, MS-012AA, SOIC-8 compliant EAR99 8542.33.00.01 Texas Instruments SOIC 8
OPA1688ID
Texas Instruments
$1.0629 Yes Yes Active 1.5 mV 8 V/us 1.5 nA 3.6 mA 104 dB 2 OPERATIONAL AMPLIFIER VOLTAGE-FEEDBACK 20 pA YES 250 pA YES NO NO -20 V NO NO 20 V INDUSTRIAL 10000 251188.643 NO R-PDSO-G8 e4 120 dB 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.895 mm 4.905 mm TEXAS INSTRUMENTS INC HSOP, compliant Texas Instruments