Filter Your Search
1 - 10 of 650 results
|
ADHV4702-1BCPZ-R7
Analog Devices Inc
|
$20.6918 | No | Yes | Active | 1 mV | 74 V/us | 2 pA | 1 | OPERATIONAL AMPLIFIER | BCDMOS | -112.5 V | 112.5 V | INDUSTRIAL | S-XQCC-N12 | 160 dB | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 1.7 mm | QUAD | 800 µm | 7 mm | 7 mm | ANALOG DEVICES INC | LFCSP-12 | 12 | CP-12-8 | compliant | 2018-11-28 | Analog Devices | ||||||||||||||||||||||||||
|
ADHV4702-1BCPZ
Analog Devices Inc
|
$19.6544 | No | Yes | Active | 1 mV | 74 V/us | 2 pA | 1 | OPERATIONAL AMPLIFIER | BCDMOS | -112.5 V | 112.5 V | INDUSTRIAL | S-XQCC-N12 | 160 dB | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 1.7 mm | QUAD | 800 µm | 7 mm | 7 mm | ANALOG DEVICES INC | LFCSP-12 | 12 | CP-12-8 | compliant | 2018-11-28 | Analog Devices | ||||||||||||||||||||||||||
|
OPA3S2859IRTWR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 8 mV | 350 V/us | 50 pA | 53 mA | 67 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | NO | NO | NO | 5.5 V | 1800000 | 3162 | YES | S-PQCC-N24 | e4 | 78 dB | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR, 13 INCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 800 µm | 4 mm | 4 mm | TEXAS INSTRUMENTS INC | WQFN-24 | compliant | Texas Instruments | |||||||||||||
|
LMH6881SQX/NOPB
Texas Instruments
|
$4.3921 | Yes | Yes | Active | 2.4 GHz | 6000 V/us | 135 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | VOLTAGE-FEEDBACK | YES | NO | YES | NO | 5.5 V | INDUSTRIAL | 2400000 | 19.95262315 | 1.995 | NO | S-PQCC-N24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 800 µm | 4 mm | 4 mm | TEXAS INSTRUMENTS INC | HVQCCN, LCC24,.16SQ,20 | 24 | compliant | Texas Instruments | QFN | EAR99 | 8542.33.00.01 | ||||||||||||
|
MAX4805CTJ+T
Analog Devices Inc
|
Check for Price | Yes | Active | 44 MHz | 20 V/us | 3.2 mA | 1 | OPERATIONAL AMPLIFIER | 2 V | BICMOS | VOLTAGE-FEEDBACK | NO | NO | NO | NO | 6 V | COMMERCIAL | 1.798870915 | NO | S-XQCC-N32 | e3 | 1 | 70 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 800 µm | 5 mm | 5 mm | 32 | 32-LFCSP-5X5X0.75 | 2010-05-11 | Analog Devices | 32-LFCSP-5X5X0.75 | ||||||||||||||||||||
|
MAX4805CTJ+T
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 44 MHz | 20 V/us | 3.2 mA | 1 | OPERATIONAL AMPLIFIER | 2 V | BICMOS | VOLTAGE-FEEDBACK | NO | NO | NO | NO | 6 V | COMMERCIAL | 1.798870915 | NO | S-XQCC-N32 | e3 | 1 | 70 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 800 µm | 5 mm | 5 mm | MAXIM INTEGRATED PRODUCTS INC | HVQCCN, LCC32,.2SQ,20 | 32 | compliant | QFN | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
MAX4805ACTJ+T
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 44 MHz | 25 V/us | 3 mA | 1 | OPERATIONAL AMPLIFIER | 2 V | BICMOS | VOLTAGE-FEEDBACK | NO | NO | NO | NO | 6 V | COMMERCIAL | 2.454708916 | NO | S-XQCC-N32 | e3 | 1 | 70 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 800 µm | 5 mm | 5 mm | MAXIM INTEGRATED PRODUCTS INC | HVQCCN, LCC32,.2SQ,20 | 32 | compliant | QFN | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
LMH3404IRGET
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 17500 V/us | 2 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | 5.5 V | INDUSTRIAL | S-PQCC-N24 | e4 | 66 dB | 2 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | TEXAS INSTRUMENTS INC | HVQCCN, | compliant | 2016-05-19 | |||||||||||||||||||||||||||||
|
LMH3402IRGET
Texas Instruments
|
Check for Price | No | Obsolete | 2 | OPERATIONAL AMPLIFIER | BICMOS | INDUSTRIAL | S-XQCC-N24 | 85 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | TEXAS INSTRUMENTS INC | HVQCCN, | unknown | 2016-07-07 | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||||||
|
LMV722IDRGR
Texas Instruments
|
Check for Price | Obsolete | 3.5 mV | 5.25 V/us | 2.6 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | VOLTAGE-FEEDBACK | YES | NO | NO | NO | NO | NO | 5.5 V | INDUSTRIAL | 10000 | 1000 | NO | S-XQCC-N8 | Not Qualified | 89 dB | 85 °C | -40 °C | 8 | UNSPECIFIED | HVQCCN | SOLCC8,.14,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | HVQCCN, SOLCC8,.14,20 | 8 | unknown | QFN | EAR99 | 8542.33.00.01 |