Filter Your Search
1 - 10 of 4,422 results
|
ADA4610-1ARJZ-R2
Analog Devices Inc
|
$3.2841 | No | Yes | Active | 1.8 mV | 21 V/us | 1.5 nA | 1.85 mA | 86 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | JFET | VOLTAGE-FEEDBACK | 25 pA | YES | YES | NO | NO | -18 V | NO | NO | 15 V/us | 18 V | AUTOMOTIVE | 15400 | 15848.93 | NO | R-PDSO-G5 | e3 | 110 dB | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | ANALOG DEVICES INC | SOT-23, 5 PIN | 5 | RJ-5 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||||||
|
OPA140AIDBVR
Texas Instruments
|
$2.8403 | Yes | Yes | Active | 120 µV | 20 V/us | 3 nA | 2.7 mA | 126 dB | 1 | OPERATIONAL AMPLIFIER | JFET | VOLTAGE-FEEDBACK | 10 pA | YES | 1 nA | YES | YES | NO | -20 V | NO | NO | 20 V | AUTOMOTIVE | 11000 | 501187.2336 | NO | R-PDSO-G5 | Not Qualified | e4 | 140 dB | 2 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, 7 INCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, MO-178AA, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | SOIC | ||||||
|
OPA140AIDBVT
Texas Instruments
|
$3.0165 | Yes | Yes | Active | 120 µV | 20 V/us | 3 nA | 2.7 mA | 126 dB | 1 | OPERATIONAL AMPLIFIER | JFET | VOLTAGE-FEEDBACK | 10 pA | YES | 1 nA | YES | YES | NO | -20 V | NO | NO | 20 V | AUTOMOTIVE | 11000 | 501187.2336 | NO | R-PDSO-G5 | Not Qualified | e4 | 140 dB | 2 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, 7 INCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, MO-178AA, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | SOIC | ||||||
|
ADA4610-1ARJZ-R7
Analog Devices Inc
|
$2.2564 | No | Yes | Active | 1.8 mV | 21 V/us | 1.5 nA | 1.85 mA | 86 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | JFET | VOLTAGE-FEEDBACK | 25 pA | YES | YES | NO | NO | -18 V | NO | NO | 15 V/us | 18 V | AUTOMOTIVE | 15400 | 15848.93 | NO | R-PDSO-G5 | e3 | 110 dB | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | ANALOG DEVICES INC | SOT-23, 5 PIN | 5 | RJ-5 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||||||
|
ADA4610-1ARJZ-RL
Analog Devices Inc
|
Check for Price | No | Yes | Active | 1.8 mV | 21 V/us | 1.5 nA | 1.85 mA | 86 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | JFET | VOLTAGE-FEEDBACK | 25 pA | YES | YES | NO | NO | -18 V | NO | NO | 15 V/us | 18 V | AUTOMOTIVE | 15400 | 15848.93 | NO | R-PDSO-G5 | e3 | 110 dB | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | ANALOG DEVICES INC | SOT-23, 5 PIN | 5 | RJ-5 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||||
|
MCP606-I/OT
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 250 µV | 0.08 V/us | 80 pA | 25 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | YES | YES | NO | NO | 7 V | INDUSTRIAL | 155 | 100000 | NO | R-PDSO-G5 | Not Qualified | e3 | 91 dB | 1 | 85 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.45 mm | 1.55 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.33.00.01 | SOT-23 | ||||||||||||
|
TC75S60F
Toshiba America Electronic Components
|
Check for Price | No | End Of Life | 7 mV | 5.1 V/us | 500 µA | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | 7 V | INDUSTRIAL | 3700 | NO | R-PDSO-G5 | Not Qualified | e0 | 70 dB | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | 1.4 mm | 1.6 mm | 2.9 mm | TOSHIBA CORP | LSSOP, TSOP5/6,.11,37 | 5 | unknown | EAR99 | 8542.33.00.01 | SSOP | ||||||||||||||||||
|
MCP6293-E/CH
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 5 mV | 7 V/us | 5 nA | 1.3 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | NO | NO | NO | 7 V | AUTOMOTIVE | 10000 | 31620 | NO | R-PDSO-G6 | Not Qualified | e3 | 85 dB | 1 | 125 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.63 mm | 2.95 mm | MICROCHIP TECHNOLOGY INC | LSSOP, TSOP6,.11,37 | 6 | compliant | EAR99 | 8542.33.00.01 | SOT-23 | |||||||||||
|
TLV2731CDBVRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 3 mV | 1.25 V/us | 150 pA | 1.6 mA | 55 dB | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | YES | NO | YES | NO | NO | 0.5 V/us | 12 V | COMMERCIAL | 1900 | 300 | NO | R-PDSO-G5 | Not Qualified | e4 | 70 dB | 1 | 70 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.65 mm | 2.9 mm | TEXAS INSTRUMENTS INC | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.33.00.01 | SOT-23 | |||||||||
|
LMP2231AMFX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 275 µV | 0.058 V/us | 5 pA | 18 µA | 1 | OPERATIONAL AMPLIFIER | 2.5 V | CMOS | VOLTAGE-FEEDBACK | 1 pA | YES | YES | YES | YES | NO | NO | 32 V/us | 6 V | AUTOMOTIVE | 128 | 141000 | NO | R-PDSO-G5 | Not Qualified | e0 | 91 dB | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TAPE AND REEL | YES | TIN LEAD | GULL WING | 953 µm | DUAL | 1.22 mm | 1.6 mm | 2.92 mm | NATIONAL SEMICONDUCTOR CORP | SOT-23, 5 PIN | 5 | not_compliant | EAR99 | 8542.33.00.01 | SOT-23 |