Filter Your Search
1 - 10 of 238 results
|
M5238L
Mitsubishi Electric
|
Check for Price | Obsolete | 10 mV | 20 V/us | 400 pA | 9 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIFET | -18 V | 18 V | COMMERCIAL EXTENDED | 6000 | 20000 | R-PSIP-T8 | Not Qualified | 76 dB | 75 °C | -20 °C | 8 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | SINGLE | MITSUBISHI ELECTRIC CORP | SIP | SIP, | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||
|
PA93
Cirrus Logic
|
Check for Price | No | Transferred | 10 mV | 50 V/us | 2 nA | 14 mA | 1 | OPERATIONAL AMPLIFIER | 150 V | -150 V | BIMOS | VOLTAGE-FEEDBACK | 2 nA | YES (AVCL>=17) | NO | NO | NO | -200 V | YES | 200 V | MILITARY | 12000 | 50100 | NO | R-PSIP-T12 | Not Qualified | e0 | 98 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | PLASTIC/EPOXY | SIP | SIP12,.16TB | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | CIRRUS LOGIC INC | SIP | ROHS COMPLIANT, SIP-12 | 12 | unknown | EAR99 | 8542.33.00.01 | Cirrus Logic | ||||||||||
|
NJM4562L
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 6 mV | 500 nA | 5.7 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES (AVCL>=10) | NO | -18 V | 18 V | INDUSTRIAL | 19952.6 | R-PSIP-T8 | Not Qualified | e6 | 90 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SIP | SIP8,.06 | RECTANGULAR | IN-LINE | NO | TIN BISMUTH | THROUGH-HOLE | 2.54 mm | SINGLE | 8.3 mm | 3 mm | 19 mm | NEW JAPAN RADIO CO LTD | SIP | SIP, SIP8,.06 | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||
|
NJM2068LD
Nisshinbo Micro Devices
|
Check for Price | End Of Life | 3 mV | 6 V/us | 1 µA | 8 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 1 µA | YES | NO | NO | NO | -18 V | NO | NO | 18 V | 5500 | 31622.78 | NO | R-PSIP-T8 | 110 dB | 75 °C | -20 °C | 8 | PLASTIC/EPOXY | SIP | SIP8,.06 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 8.3 mm | 3 mm | 19 mm | NISSHINBO MICRO DEVICES INC | SIP-8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||
|
M5219L
Mitsubishi Electric
|
Check for Price | No | Obsolete | 6 mV | 6.5 V/us | 7 mA | 2 | OPERATIONAL AMPLIFIER | 22.5 V | -22.5 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | -25 V | 25 V | COMMERCIAL EXTENDED | 34000 | R-PSIP-T8 | Not Qualified | e0 | 75 °C | -20 °C | 8 | PLASTIC/EPOXY | SIP | SIP8,.06 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | MITSUBISHI ELECTRIC CORP | SIP | SIP, SIP8,.06 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
MC4558L-G09-T
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 6 mV | 2.2 V/us | 500 nA | 4.5 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -22 V | 1.2 V/us | 22 V | COMMERCIAL | 2800 | 20000 | R-XSIP-T9 | Not Qualified | 90 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | SIP | SIP9,.06 | RECTANGULAR | IN-LINE | TUBE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 3.2 mm | 22.4 mm | UNISONIC TECHNOLOGIES CO LTD | SIP | SIP, SIP9,.06 | 9 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||
|
PB63DP
Apex Microtechnology Inc
|
$243.3500 | Yes | Active | 20 mV | 1000 V/us | 50 µA | 2 | OPERATIONAL AMPLIFIER | 65 V | -65 V | BIPOLAR | -100 V | 100 V | R-PSIP-T12 | 78 dB | 12 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | SINGLE | APEX MICROTECHNOLOGY INC | SIP, | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||
|
KF442AS
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 1 mV | 1 V/us | 50 pA | 500 µA | 2 | OPERATIONAL AMPLIFIER | 18 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 pA | YES | YES | NO | YES | -18 V | 0.6 V/us | 18 V | COMMERCIAL | 1000 | 25000 | R-PSIP-T9 | Not Qualified | e0 | 100 dB | 70 °C | 9 | PLASTIC/EPOXY | SIP | SIP9,.1 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | 7.3 mm | 3 mm | 21.84 mm | FAIRCHILD SEMICONDUCTOR CORP | SIP | SIP, SIP9,.1 | 9 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||
|
UPC4570HA
NEC Electronics Group
|
Check for Price | No | Obsolete | 5 mV | 7 V/us | 400 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL EXTENDED | 15000 | R-PSIP-T9 | Not Qualified | e0 | 100 dB | 80 °C | -20 °C | 9 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | 5.75 mm | 2.8 mm | NEC ELECTRONICS CORP | SIP | SIP, | 9 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
MB47082PS
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 15 mV | 13 V/us | 400 pA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL EXTENDED | 3000 | R-PSIP-T9 | Not Qualified | 86 dB | 75 °C | -20 °C | 9 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.8 mm | 2.85 mm | 22.25 mm | FUJITSU SEMICONDUCTOR AMERICA INC | SIP, | unknown | EAR99 | 8542.33.00.01 |