Filter Your Search
1 - 10 of 16 results
|
5962R9950402VDX
Texas Instruments
|
Check for Price | Active | 4 mV | 100 pA | 4 mA | 70 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 10 nA | YES | 30 nA | NO | NO | YES | NO | NO | 0.1 V/us | 32 V | MILITARY | 1000 | 250000 | NO | R-CDSO-F14 | Not Qualified | e0 | 76 dB | 125 °C | -55 °C | MIL-PRF-38535 Class V | 14 | CERAMIC, METAL-SEALED COFIRED | SOF | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.35 mm | TEXAS INSTRUMENTS INC | DFP | SOF, | 14 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||
|
RHF310K-02V
STMicroelectronics
|
Check for Price | No | Obsolete | 3.9 mV | 90 V/us | 530 µA | 1 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | BIPOLAR | CURRENT-FEEDBACK | 12 µA | YES | NO | NO | YES | -3 V | NO | NO | 75 V/us | 3 V | MILITARY | YES | S-CDSO-F8 | Not Qualified | 61 dB | 1 | 125 °C | -55 °C | MIL-STD-883 | 300k Rad(Si) V | 8 | CERAMIC, METAL-SEALED COFIRED | SOF | FL8,.25 | SQUARE | SMALL OUTLINE | YES | FLAT | 1.27 mm | DUAL | 2.64 mm | 6.48 mm | 6.48 mm | STMICROELECTRONICS | SOIC | SOF, FL8,.25 | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||
|
LM124AWRQMLV
National Semiconductor Corporation
|
Check for Price | No | Transferred | 4 mV | 0.5 V/us | 10 nA | 4 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | YES | NO | NO | YES | NO | NO | 0.1 V/us | 32 V | MILITARY | 1000 | 10000 | NO | R-CDSO-F14 | Not Qualified | e0 | 70 dB | 1 | 125 °C | -55 °C | 260 | MIL-STD-883 | 40 | 14 | CERAMIC, METAL-SEALED COFIRED | SOF | FL14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.35 mm | 9.525 mm | NATIONAL SEMICONDUCTOR CORP | DFP | SOF, FL14,.25 | 14 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||
|
LM124AWRQMLV
Texas Instruments
|
$251.9792 | Yes | No | Active | 2 mV | 0.1 V/us | 10 nA | 3 mA | 70 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 50.555 nA | YES | 30 nA | NO | NO | YES | NO | NO | 0.1 V/us | 32 V | MILITARY | 1000 | 10000 | NO | R-CDSO-F14 | Not Qualified | e0 | 85 dB | 1 | 125 °C | -55 °C | MIL-STD-883 | 100k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | SOF | FL14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.35 mm | 9.525 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL14,.25 | 14 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||
|
LM124AWRLQMLV
Texas Instruments
|
$289.7756 | Yes | No | Active | 2 mV | 0.1 V/us | 10 nA | 3 mA | 70 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 50.555 nA | YES | 30 nA | NO | NO | YES | NO | NO | 0.1 V/us | 32 V | MILITARY | 1000 | 10000 | NO | R-CDSO-F14 | Not Qualified | e0 | 85 dB | 1 | 125 °C | -55 °C | MIL-STD-883 | 100k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | SOF | FL14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.35 mm | 9.906 mm | TEXAS INSTRUMENTS INC | DFP | DFP-14 | 14 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||
|
LM124AWRLQMLV
National Semiconductor Corporation
|
Check for Price | No | Transferred | 4 mV | 10 nA | 4 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | YES | NO | NO | YES | NO | NO | 0.1 V/us | 32 V | MILITARY | 1000 | 10000 | NO | R-CDSO-F14 | Not Qualified | e0 | 70 dB | 1 | 125 °C | -55 °C | 260 | MIL-STD-883 | 40 | 14 | CERAMIC, METAL-SEALED COFIRED | SOF | FL14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.35 mm | NATIONAL SEMICONDUCTOR CORP | DFP | CERAMIC, DFP-14 | 14 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||||
|
RHF310K-01V
STMicroelectronics
|
Check for Price | No | Obsolete | 3.9 mV | 90 V/us | 600 µA | 1 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | BIPOLAR | CURRENT-FEEDBACK | 12 µA | YES | NO | NO | YES | -3 V | NO | NO | 3 V | MILITARY | YES | S-CDSO-F8 | Not Qualified | 61 dB | 1 | 125 °C | -55 °C | MIL-STD-883 | 300k Rad(Si) V | 8 | CERAMIC, METAL-SEALED COFIRED | SOF | FL8,.25 | SQUARE | SMALL OUTLINE | YES | FLAT | 1.27 mm | DUAL | 2.64 mm | 6.48 mm | 6.48 mm | STMICROELECTRONICS | SOIC | SOF, FL8,.25 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||
|
5962R9950402VDA
National Semiconductor Corporation
|
Check for Price | No | Transferred | 4 mV | 100 pA | 4 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | YES | NO | NO | YES | NO | NO | 0.1 V/us | 32 V | MILITARY | 1000 | 10000 | NO | R-CDSO-F14 | Not Qualified | e0 | 76 dB | 125 °C | -55 °C | MIL-PRF-38535 Class V | 14 | CERAMIC, METAL-SEALED COFIRED | SOF | FL14,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.35 mm | NATIONAL SEMICONDUCTOR CORP | DFP | CERAMIC, DFP-14 | 14 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||
|
5962R9950402VDX
National Semiconductor Corporation
|
Check for Price | Transferred | 4 mV | 100 pA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 32 V | MILITARY | 1000 | R-CDSO-F14 | Not Qualified | e0 | 76 dB | 125 °C | -55 °C | MIL-PRF-38535 Class V | 14 | CERAMIC, METAL-SEALED COFIRED | SOF | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.35 mm | NATIONAL SEMICONDUCTOR CORP | DFP | SOF, | 14 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||
|
RHF350K-02V
STMicroelectronics
|
Check for Price | No | No | Obsolete | 2.15 mV | 940 V/us | 1 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | BIPOLAR | CURRENT-FEEDBACK | 35 µA | YES | NO | -3 V | 3 V | MILITARY | YES | S-CDSO-F8 | Not Qualified | 60 dB | 1 | 125 °C | -55 °C | MIL-STD-883 | 300k Rad(Si) V | 8 | CERAMIC, METAL-SEALED COFIRED | SOF | FL8,.25 | SQUARE | SMALL OUTLINE | YES | FLAT | 1.27 mm | DUAL | 2.64 mm | 6.48 mm | 6.48 mm | STMICROELECTRONICS | SOIC | SOF, FL8,.25 | 8 | unknown | EAR99 | 8542.33.00.01 |