Parametric results for: Op Amp under Operational Amplifiers

Filter Your Search

1 - 10 of 40 results

|
-
-
-
-
-
-
-
-
-
-
-
Package Code: TO-92
Select parts from the table below to compare.
Compare
Compare
TL061ML
Texas Instruments
Check for Price No Obsolete 9 mV 3.5 V/us 50 nA 250 µA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 200 pA YES YES NO 2 V/us 18 V MILITARY 1000 4000 O-PBCY-T8 Not Qualified 86 dB 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY TO-92 CAN8,.2 ROUND CYLINDRICAL NO THROUGH-HOLE BOTTOM TEXAS INSTRUMENTS INC TO-99 TO-92, CAN8,.2 8 not_compliant EAR99 8542.33.00.01
TL287IL
Texas Instruments
Check for Price No Obsolete 500 µV 18 V/us 200 pA 5.6 mA 80 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V JFET VOLTAGE-FEEDBACK 200 pA YES YES NO -18 V 8 V/us 18 V INDUSTRIAL 3000 50000 O-PBCY-T8 Not Qualified 93 dB 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY TO-92 CAN8,.2 ROUND CYLINDRICAL NO THROUGH-HOLE BOTTOM TEXAS INSTRUMENTS INC TO-99 TO-92, CAN8,.2 8 not_compliant EAR99 8542.33.00.01
LT1037AML
Texas Instruments
Check for Price No Obsolete 25 µV 15 V/us 35 nA 4.3 mA 117 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 35 nA YES (AVCL>=5) YES -22 V YES 11 V/us 22 V MILITARY 60000 5000000 O-PBCY-T8 Not Qualified 130 dB 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY TO-92 CAN8,.2 ROUND CYLINDRICAL NO THROUGH-HOLE BOTTOM TEXAS INSTRUMENTS INC TO-99 TO-92, CAN8,.2 8 not_compliant EAR99 8542.33.00.01
LT1007AML
Texas Instruments
Check for Price No No Obsolete 25 µV 2.5 V/us 35 nA 4 mA 117 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 35 nA YES YES -22 V 1.7 V/us 22 V MILITARY 8000 5000000 O-PBCY-T8 Not Qualified 130 dB 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY TO-92 CAN8,.2 ROUND CYLINDRICAL NO THROUGH-HOLE BOTTOM TEXAS INSTRUMENTS INC TO-99 TO-92, CAN8,.2 8 not_compliant EAR99 8542.33.00.01
TLE2027ML
Texas Instruments
Check for Price No Obsolete 100 µV 2.8 V/us 90 nA 5.3 mA 100 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 80 nA YES YES -22 V 1.7 V/us 22 V MILITARY 13000 3500000 O-PBCY-T8 Not Qualified 131 dB 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY TO-92 CAN8,.2 ROUND CYLINDRICAL NO THROUGH-HOLE BOTTOM TEXAS INSTRUMENTS INC TO-99 TO-92, CAN8,.2 8 not_compliant EAR99 8542.33.00.01
TLE2037ML
Texas Instruments
Check for Price No Obsolete 100 µV 7.5 V/us 90 nA 5.3 mA 100 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 80 nA YES (AVCL>=5) YES -22 V 6 V/us 22 V MILITARY 76000 3500000 O-PBCY-T8 Not Qualified 131 dB 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY TO-92 CAN8,.2 ROUND CYLINDRICAL NO THROUGH-HOLE BOTTOM TEXAS INSTRUMENTS INC TO-99 TO-92, CAN8,.2 8 not_compliant EAR99 8542.33.00.01
TL287CL
Texas Instruments
Check for Price No Obsolete 500 µV 18 V/us 200 pA 5.6 mA 80 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V JFET VOLTAGE-FEEDBACK 200 pA YES YES NO -18 V 8 V/us 18 V COMMERCIAL 3000 50000 O-PBCY-T8 Not Qualified 93 dB 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY TO-92 CAN8,.2 ROUND CYLINDRICAL NO THROUGH-HOLE BOTTOM TEXAS INSTRUMENTS INC TO-99 TO-92, CAN8,.2 8 not_compliant EAR99 8542.33.00.01
TL051ML
Texas Instruments
Check for Price No Obsolete 1.5 mV 19.8 V/us 200 pA 3.2 mA 75 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V JFET VOLTAGE-FEEDBACK 200 pA YES YES NO -18 V 15 V/us 18 V MILITARY 3100 50000 O-PBCY-T8 Not Qualified 93 dB 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY TO-92 CAN8,.2 ROUND CYLINDRICAL NO THROUGH-HOLE BOTTOM TEXAS INSTRUMENTS INC TO-99 TO-92, CAN8,.2 8 not_compliant EAR99 8542.33.00.01
TL088ML
Texas Instruments
Check for Price No Obsolete 3 mV 18 V/us 100 nA 2.8 mA 80 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V JFET VOLTAGE-FEEDBACK YES YES NO -18 V 18 V MILITARY 3000 50000 O-PBCY-T8 Not Qualified 93 dB 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY TO-92 CAN8,.2 ROUND CYLINDRICAL NO THROUGH-HOLE BOTTOM TEXAS INSTRUMENTS INC TO-99 TO-92, CAN8,.2 8 not_compliant EAR99 8542.33.00.01
TL087IL
Texas Instruments
Check for Price No Obsolete 500 µV 18 V/us 200 pA 2.8 mA 80 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V JFET VOLTAGE-FEEDBACK 200 pA YES YES NO -18 V 8 V/us 18 V INDUSTRIAL 3000 50000 O-PBCY-T8 Not Qualified 93 dB 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY TO-92 CAN8,.2 ROUND CYLINDRICAL NO THROUGH-HOLE BOTTOM TEXAS INSTRUMENTS INC TO-99 TO-92, CAN8,.2 8 not_compliant EAR99 8542.33.00.01