Filter Your Search
1 - 10 of 986 results
|
AD744SH
Analog Devices Inc
|
Check for Price | No | Obsolete | 1 mV | 75 V/us | 100 pA | 5 mA | 78 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIFET | VOLTAGE-FEEDBACK | 150 pA | YES | YES | NO | -18 V | 45 V/us | 18 V | MILITARY | 13000 | 200000 | O-MBCY-W8 | Not Qualified | e0 | 88 dB | 125 °C | -55 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99 | TO-99, CAN8,.2 | 8 | unknown | EAR99 | 8542.31.00.01 | ||||||||||
|
AD648CH
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 300 µV | 1.8 V/us | 10 pA | 400 µA | 86 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIFET | VOLTAGE-FEEDBACK | 10 pA | YES | YES | YES | YES | -18 V | 1 V/us | 18 V | INDUSTRIAL | 1000 | 150000 | O-MBCY-W8 | Not Qualified | e0 | 80 dB | 85 °C | -40 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99 | TO-99, CAN8,.2 | 8 | unknown | EAR99 | 8542.31.00.01 | ||||||||
|
AD744TH
Analog Devices Inc
|
Check for Price | No | Obsolete | 500 µV | 75 V/us | 100 pA | 4 mA | 82 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIFET | VOLTAGE-FEEDBACK | 150 pA | YES | YES | NO | -18 V | 50 V/us | 18 V | MILITARY | 13000 | 250000 | O-MBCY-W8 | Not Qualified | e0 | 88 dB | 125 °C | -55 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99 | TO-99, CAN8,.2 | 8 | unknown | EAR99 | 8542.31.00.01 | ||||||||||
|
AD744CH
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 250 µV | 75 V/us | 50 pA | 4 mA | 86 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIFET | VOLTAGE-FEEDBACK | 100 pA | YES (AVCL>=2) | YES | YES | -18 V | 50 V/us | 18 V | INDUSTRIAL | 13000 | 250000 | O-MBCY-W8 | Not Qualified | e0 | 94 dB | 85 °C | -40 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99 | TO-99, CAN8,.2 | 8 | unknown | EAR99 | 8542.31.00.01 | |||||||||
|
AD711TH
Analog Devices Inc
|
Check for Price | No | Obsolete | 500 µV | 20 V/us | 50 pA | 3 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIFET | VOLTAGE-FEEDBACK | 100 pA | YES | 26 nA | YES | NO | -18 V | 18 V/us | 18 V | MILITARY | 4000 | 200000 | O-MBCY-W8 | Not Qualified | e0 | 88 dB | 125 °C | -55 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99 | TO-99, CAN8,.2 | 8 | unknown | EAR99 | 8542.31.00.01 | |||||||||
|
AD547SH
Analog Devices Inc
|
Check for Price | No | Obsolete | 500 µV | 3 V/us | 25 pA | 1.5 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIFET | VOLTAGE-FEEDBACK | 25 pA | YES | YES | YES | -18 V | 2 V/us | 18 V | MILITARY | 1000 | 250000 | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99 | TO-99, CAN8,.2 | 8 | unknown | EAR99 | 8542.31.00.01 | |||||||||||
|
AD744BH
Analog Devices Inc
|
Check for Price | No | Obsolete | 500 µV | 75 V/us | 100 pA | 4 mA | 82 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIFET | VOLTAGE-FEEDBACK | 150 pA | YES | YES | NO | -18 V | 50 V/us | 18 V | INDUSTRIAL | 13000 | 250000 | O-MBCY-W8 | Not Qualified | e0 | 88 dB | 85 °C | -40 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99 | TO-99, CAN8,.2 | 8 | unknown | EAR99 | 8542.31.00.01 | ||||||||||
|
AD648TH
Analog Devices Inc
|
Check for Price | No | Obsolete | 1 mV | 1.8 V/us | 10 pA | 400 µA | 82 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIFET | VOLTAGE-FEEDBACK | YES | YES | NO | YES | -18 V | 1 V/us | 18 V | MILITARY | 1000 | 150000 | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99 | TO-99, CAN8,.2 | 8 | unknown | EAR99 | 8542.31.00.01 | |||||||||||
|
JL156BGA
Texas Instruments
|
$21.1289 | Yes | Yes | Active | 5 mV | 12 V/us | 3.5 nA | 11 mA | 85 dB | 1 | OPERATIONAL AMPLIFIER | 20 V | -20 V | BIFET | VOLTAGE-FEEDBACK | 100 pA | YES | 20 nA | YES | NO | NO | -22 V | NO | NO | 5 V/us | 22 V | MILITARY | 5000 | 10000 | NO | O-MBCY-W8 | Not Qualified | 100 dB | 1 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | BCY | METAL CAN-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||
|
AD711SH
Analog Devices Inc
|
Check for Price | No | Obsolete | 1 mV | 20 V/us | 50 pA | 3.4 mA | 76 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIFET | VOLTAGE-FEEDBACK | 100 pA | YES | 26 nA | YES | NO | -18 V | 16 V/us | 18 V | MILITARY | 4000 | 150000 | O-MBCY-W8 | Not Qualified | e0 | 88 dB | 125 °C | -55 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99 | TO-99, CAN8,.2 | 8 | unknown | EAR99 | 8542.33.00.01 |