Parametric results for: Op Amp under Operational Amplifiers

Filter Your Search

1 - 10 of 316 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Package Code: TSOP
Select parts from the table below to compare.
Compare
Compare
LM321SN3T1G
onsemi
$0.1562 Yes Active 9 mV 0.3 V/us 500 nA 1 OPERATIONAL AMPLIFIER 5 V BIPOLAR 36 V INDUSTRIAL 750 R-PDSO-G5 e3 85 dB 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE TR YES MATTE TIN GULL WING 950 µm DUAL 1.1 mm 1.5 mm 3 mm ONSEMI TSOP-5 483-02 compliant EAR99 8542.33.00.01 onsemi
MCP6476UT-E/LT
Microchip Technology Inc
$0.2237 Yes Active 1.6 mV 3.2 V/us 170 µA 50 dB 1 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK YES YES NO YES NO NO 6 V 3000 177827.9 NO R-PDSO-G5 76 dB 125 °C -40 °C 5 PLASTIC/EPOXY TSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE TR YES GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm MICROCHIP TECHNOLOGY INC SC-70, 5 PIN compliant Microchip
MCP6476T-E/LT
Microchip Technology Inc
$0.2807 Yes Active 0.0016 µV 3.2 V/us 170 µA 60 dB 1 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK YES YES NO YES NO NO 6 V AUTOMOTIVE 3000 177827.941 NO R-PDSO-G5 76 dB 125 °C -40 °C AEC-Q100 5 PLASTIC/EPOXY TSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE TR YES GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm MICROCHIP TECHNOLOGY INC compliant Microchip
NCV20081SN3T1G
onsemi
$0.2845 Yes Active 4 mV 0.4 V/us 1.5 nA 70 µA 53 dB 1 OPERATIONAL AMPLIFIER 3.3 V VOLTAGE-FEEDBACK NO 1.1 nA YES NO YES NO NO 6 V AUTOMOTIVE 1200 19952.62 NO R-PDSO-G5 e3 76 dB 1 25 °C -40 °C 260 AEC-Q100 30 5 PLASTIC/EPOXY TSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Matte Tin (Sn) - annealed GULL WING 950 µm DUAL 1.1 mm 1.5 mm 3 mm ONSEMI SOT-23, TSOP-5 483-02 compliant EAR99 8542.33.00.01 onsemi
TA75S01F(TE85L,F)
Toshiba America Electronic Components
$0.2915 Yes Active 7 mV 800 µA 1 OPERATIONAL AMPLIFIER BIPOLAR VOLTAGE-FEEDBACK 250 nA YES NO NO YES NO NO 6 V INDUSTRIAL 19950 NO R-PDSO-G5 Not Qualified 85 °C -40 °C 5 PLASTIC/EPOXY TSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE TAPE AND REEL YES GULL WING 950 µm DUAL TOSHIBA CORP compliant Toshiba SSOP 5
NCS20081SN3T1G
onsemi
$0.3158 Yes Active 4 mV 0.4 V/us 1.5 nA 70 µA 53 dB 1 OPERATIONAL AMPLIFIER 3.3 V VOLTAGE-FEEDBACK NO 1.1 nA YES NO YES NO NO 6 V AUTOMOTIVE 1200 19952.62 NO R-PDSO-G5 e3 76 dB 1 25 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Matte Tin (Sn) - annealed GULL WING 950 µm DUAL 1.1 mm 1.5 mm 3 mm ONSEMI SOT-23, TSOP-5 483-02 compliant EAR99 8542.33.00.01 onsemi
NCS20061SN2T1G
onsemi
$0.3185 Yes Active 4 mV 1.2 V/us 1.5 nA 1 OPERATIONAL AMPLIFIER 3.3 V CMOS 7 V AUTOMOTIVE 3000 R-PDSO-G5 e3 76 dB 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Matte Tin (Sn) - annealed GULL WING 950 µm DUAL 1.1 mm 1.5 mm 3 mm ONSEMI TSOP-5 483-02 compliant EAR99 8542.33.00.01 onsemi 2016-04-08
MCP6477T-E/MS
Microchip Technology Inc
$0.3484 Yes Active 0.0016 µV 3.2 V/us 170 µA 60 dB 1 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK YES YES NO YES NO NO 6 V AUTOMOTIVE 3000 177827.941 NO R-PDSO-G8 e3 76 dB 125 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY TSOP TSSOP8,.25 SQUARE SMALL OUTLINE, THIN PROFILE TR YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm MICROCHIP TECHNOLOGY INC compliant Microchip
NCV20061SN3T1G
onsemi
$0.3645 Yes Active 4 mV 1.2 V/us 1.5 nA 1 OPERATIONAL AMPLIFIER 3.3 V CMOS 7 V AUTOMOTIVE 3000 R-PDSO-G5 e3 76 dB 1 125 °C -40 °C 260 AEC-Q100 30 5 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Matte Tin (Sn) - annealed GULL WING 950 µm DUAL 1.1 mm 1.5 mm 3 mm ONSEMI TSOP-5 483-02 compliant EAR99 8542.33.00.01 onsemi 2016-04-08
MCP6477-E/MS
Microchip Technology Inc
$0.3681 Yes Active 0.0016 µV 3.2 V/us 170 µA 60 dB 1 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK YES YES NO YES NO NO 6 V AUTOMOTIVE 3000 177827.941 NO R-PDSO-G8 e3 76 dB 125 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY TSOP TSSOP8,.25 SQUARE SMALL OUTLINE, THIN PROFILE TUBE YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm MICROCHIP TECHNOLOGY INC compliant Microchip