Filter Your Search
1 - 10 of 730 results
|
LMV932MM
Texas Instruments
|
$1.3829 | Yes | No | Lifetime Buy | 5.5 mV | 0.42 V/us | 50 nA | 460 µA | 60 dB | 2 | OPERATIONAL AMPLIFIER | 2.7 V | BICMOS | VOLTAGE-FEEDBACK | 35 nA | YES | 25 nA | NO | NO | YES | NO | NO | 6 V | AUTOMOTIVE | 1500 | 3980 | NO | S-PDSO-G8 | Not Qualified | e0 | 86 dB | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 1.09 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | MSOP-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
LMV981MF
Texas Instruments
|
$1.1749 | Yes | No | Lifetime Buy | 4 mV | 0.42 V/us | 35 nA | 230 µA | 60 dB | 1 | OPERATIONAL AMPLIFIER | 2.7 V | BICMOS | VOLTAGE-FEEDBACK | 35 nA | YES | 25 nA | NO | NO | YES | NO | NO | 5.5 V | AUTOMOTIVE | 1500 | 4470 | NO | R-PDSO-G6 | Not Qualified | e0 | 86 dB | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 953 µm | DUAL | 1.22 mm | 1.6 mm | 2.92 mm | TEXAS INSTRUMENTS INC | SOT-23 | SOT-23, 6 PIN | 6 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
LMV721M7
Texas Instruments
|
$0.9338 | Yes | No | Lifetime Buy | 3 mV | 5.25 V/us | 260 nA | 1.4 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | VOLTAGE-FEEDBACK | 400 nA | YES | NO | NO | NO | NO | NO | 5.5 V | INDUSTRIAL | 10000 | 1000 | NO | R-PDSO-G5 | Not Qualified | e0 | 89 dB | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | 2 X 2 MM, 1 MM HEIGHT, SC-70, 5 PIN | 5 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | 1999-06-25 | |||
|
LMV321M7X
Texas Instruments
|
Check for Price | Yes | No | Lifetime Buy | 7 mV | 1 V/us | 500 nA | 250 µA | 50 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | VOLTAGE-FEEDBACK | 250 nA | YES | 50 nA | NO | NO | YES | NO | NO | 5.5 V | INDUSTRIAL | 1000 | 10000 | NO | R-PDSO-G5 | Not Qualified | e0 | 65 dB | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SC-70, 5 PIN | 5 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | 1998-03-01 | ||
|
LMV710M5
Texas Instruments
|
$51.7656 | Yes | No | Lifetime Buy | 3 mV | 5 V/us | 10 pA | 1.7 mA | 50 dB | 1 | OPERATIONAL AMPLIFIER | 2.7 V | BICMOS | VOLTAGE-FEEDBACK | 10 pA | YES | YES | NO | NO | NO | NO | 5.5 V | INDUSTRIAL | 5000 | 6300 | NO | R-PDSO-G5 | Not Qualified | e0 | 70 dB | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | PLASTIC, SOT-23, 5 PIN | 5 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
|
LPV358MX
Texas Instruments
|
$0.7285 | Yes | No | Lifetime Buy | 7 mV | 0.1 V/us | 60 nA | 21 µA | 50 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | VOLTAGE-FEEDBACK | 50 nA | YES | 40 nA | NO | NO | YES | NO | NO | 5.5 V | INDUSTRIAL | 152 | 10000 | NO | R-PDSO-G8 | Not Qualified | e0 | 71 dB | 1 | 85 °C | -40 °C | 235 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.899 mm | 4.902 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | 1999-08-09 | ||
|
LMV722IDGKRG4
Texas Instruments
|
Check for Price | Yes | Yes | Lifetime Buy | 3 mV | 5.25 V/us | 400 nA | 2.8 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | VOLTAGE-FEEDBACK | 400 nA | YES | NO | NO | NO | NO | NO | 5.5 V | INDUSTRIAL | 10000 | 1000 | NO | S-PDSO-G8 | Not Qualified | e4 | 89 dB | 1 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | TSSOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
|
LMV722M
Texas Instruments
|
$1.8560 | Yes | No | Lifetime Buy | 3 mV | 5.25 V/us | 260 nA | 2.4 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | VOLTAGE-FEEDBACK | 400 nA | YES | NO | NO | NO | NO | NO | 5.5 V | INDUSTRIAL | 10000 | 1000 | NO | R-PDSO-G8 | Not Qualified | e0 | 89 dB | 1 | 85 °C | -40 °C | 235 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.899 mm | 4.902 mm | TEXAS INSTRUMENTS INC | SOIC | SOP-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | 1999-06-25 | |||
|
LMV932MAX
Texas Instruments
|
$1.6229 | Yes | No | Lifetime Buy | 5.5 mV | 0.42 V/us | 50 nA | 460 µA | 60 dB | 2 | OPERATIONAL AMPLIFIER | 2.7 V | BICMOS | VOLTAGE-FEEDBACK | 35 nA | YES | 25 nA | NO | NO | YES | NO | NO | 6 V | AUTOMOTIVE | 1500 | 3980 | NO | R-PDSO-G8 | Not Qualified | e0 | 86 dB | 1 | 125 °C | -40 °C | 235 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
LMV712MM
Texas Instruments
|
$0.9947 | Yes | No | Lifetime Buy | 3 mV | 5 V/us | 130 pA | 3.4 mA | 50 dB | 2 | OPERATIONAL AMPLIFIER | 2.7 V | BICMOS | VOLTAGE-FEEDBACK | 115 pA | YES | YES | NO | NO | NO | NO | 5.5 V | INDUSTRIAL | 5000 | 6300 | NO | S-PDSO-G10 | Not Qualified | e0 | 80 dB | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | MSOP-10 | 10 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments |