Filter Your Search
1 - 10 of 56,132 results
|
SM73303MME/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 6 mV | 3 mA | 2 | OPERATIONAL AMPLIFIER | 3.3 V | BICMOS | VOLTAGE-FEEDBACK | 115 pA | YES | YES | NO | NO | NO | NO | 5.5 V | INDUSTRIAL | 6300 | NO | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | MATTE TIN | GULL WING | 635 µm | DUAL | TEXAS INSTRUMENTS INC | TSSOP, TSSOP8,.19 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||
|
TLC080QDRQ1
Texas Instruments
|
Check for Price | Obsolete | 3.3 mV | 16 V/us | 700 pA | 3.5 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | NO | NO | NO | 8.5 V/us | 17 V | AUTOMOTIVE | 10000 | 100000 | NO | R-PDSO-G8 | Not Qualified | 110 dB | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOP, SOP8,.25 | unknown | EAR99 | 8542.33.00.01 | SOIC | 8 | ||||||||||
|
TS934AIYD
STMicroelectronics
|
Check for Price | Yes | Obsolete | 10 mV | 0.5 V/us | 300 pA | 132 µA | 4 | OPERATIONAL AMPLIFIER | 3 V | BICMOS | VOLTAGE-FEEDBACK | 150 pA | YES | YES | NO | YES | NO | NO | 12 V | INDUSTRIAL | 100 | NO | R-PDSO-G14 | Not Qualified | 85 dB | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | STMICROELECTRONICS | SOP, SOP14,.25 | compliant | EAR99 | 8542.33.00.01 | SOIC | 14 | ||||||||||
|
TS924IN
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 mV | 1.3 V/us | 100 nA | 7 mA | 4 | OPERATIONAL AMPLIFIER | 3 V | BICMOS | VOLTAGE-FEEDBACK | 100 nA | YES | NO | NO | NO | NO | NO | 0.7 V/us | 14 V | AUTOMOTIVE | 4000 | NO | R-PDIP-T14 | Not Qualified | e4 | 80 dB | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 19.05 mm | STMICROELECTRONICS | ROHS COMPLIANT, PLASTIC, DIP-14 | unknown | EAR99 | 8542.33.00.01 | DIP | 14 | STMicroelectronics | ||||||||
|
LMV722MDC
Texas Instruments
|
Check for Price | Obsolete | 3 mV | 5.25 V/us | 2 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | 5.5 V | INDUSTRIAL | 10000 | X-XUUC-N | Not Qualified | 89 dB | 85 °C | -40 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | TEXAS INSTRUMENTS INC | DIE, | unknown | EAR99 | 8542.33.00.01 | DIE | ||||||||||||||||||||||||||||||||
|
LPV321M7X
Texas Instruments
|
Check for Price | No | No | Obsolete | 10 mV | 0.1 V/us | 60 nA | 15 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | VOLTAGE-FEEDBACK | 50 nA | YES | NO | NO | YES | NO | NO | 5.5 V | INDUSTRIAL | 152 | 10000 | NO | R-PDSO-G5 | Not Qualified | e0 | 71 dB | 1 | 85 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | SC-70, 5 PIN | not_compliant | EAR99 | 8542.33.00.01 | SOIC | 5 | ||||||
|
5962-0051202QPA
Defense Logistics Agency
|
Check for Price | Obsolete | 1.7 mV | 75 nA | 1 | OPERATIONAL AMPLIFIER | 3 V | BICMOS | 6 V | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 60 dB | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | DEFENSE LOGISTICS AGENCY | CERAMIC, DIP-8 | unknown | ||||||||||||||||||||||||||||||||
|
LMV710M5X
Texas Instruments
|
Check for Price | No | Obsolete | 3.2 mV | 5 V/us | 1.9 mA | 1 | OPERATIONAL AMPLIFIER | 2.7 V | BICMOS | VOLTAGE-FEEDBACK | YES | YES | NO | NO | NO | NO | 5.5 V | INDUSTRIAL | 5000 | 6300 | NO | R-PDSO-G5 | Not Qualified | e0 | 75 dB | 1 | 85 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TAPE AND REEL | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23, 5 PIN | not_compliant | EAR99 | 8542.33.00.01 | SOT-23 | 5 | |||||||||
|
MAX4337EKA-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 6 mV | 1.8 V/us | 600 nA | 4.5 mA | 2 | OPERATIONAL AMPLIFIER | 2.7 V | BICMOS | VOLTAGE-FEEDBACK | 400 nA | YES | NO | NO | NO | NO | NO | 6 V | INDUSTRIAL | 5000 | 630 | NO | R-PDSO-G8 | Not Qualified | e0 | 80 dB | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | LSSOP | TSSOP8,.1 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | MAXIM INTEGRATED PRODUCTS INC | LSSOP, TSSOP8,.1 | not_compliant | EAR99 | 8542.33.00.01 | SOIC | 8 | ||||||||
|
MAX4031EESD-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 | OPERATIONAL AMPLIFIER | BICMOS | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 1 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MAXIM INTEGRATED PRODUCTS INC | 0.150 INCH, MS-012AB, SOIC-14 | not_compliant | EAR99 | 8542.33.00.01 | SOIC | 14 |