Parametric results for: Op Amp under Operational Amplifiers

Filter Your Search

1 - 8 of 8 results

|
-
-
-
-
-
-
-
-
-
-
-
Part Life Cycle Code: Preview
Select parts from the table below to compare.
Compare
Compare
POPA210IDGKT
Texas Instruments
Check for Price No Preview 35 µV 6.4 V/us 7 nA 3.25 mA 132 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR 2 nA YES 2 nA NO YES NO -20 V NO NO 20 V AUTOMOTIVE 18000 316227.766 NO S-PDSO-G8 140 dB 125 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 13 INCH YES GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC VSSOP-8 unknown
LMV342IDGKT
Texas Instruments
Check for Price No Preview 4 mV 1 V/us 3 nA 400 µA 56 dB 2 OPERATIONAL AMPLIFIER 2.7 V CMOS VOLTAGE-FEEDBACK 200 pA YES YES NO YES NO NO 5.5 V AUTOMOTIVE 1000 1580 NO S-PDSO-G8 Not Qualified 86 dB 125 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC TSSOP, TSSOP8,.19 compliant MSOP 8 EAR99 8542.33.00.01
LMH32404QRHFR
Texas Instruments
Check for Price No Preview 20 mV 350 MHz 750 V/us 120 µA 4 OPERATIONAL AMPLIFIER 3.3 V VOLTAGE-FEEDBACK 120 µA YES YES NO NO NO NO 3.65 V AUTOMOTIVE 350000 NO R-PQCC-N28 125 °C -40 °C AEC-Q100 28 PLASTIC/EPOXY HVQCCN LCC28,.16X20,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm QUAD 1 mm 4 mm 5 mm TEXAS INSTRUMENTS INC unknown
TSL6801
STMicroelectronics
Check for Price Preview OPERATIONAL AMPLIFIER STMicroelectronics
AD8629TRZ-R7-EP
Analog Devices Inc
Check for Price No Preview 15 µV 1 V/us 1.5 nA 2 OPERATIONAL AMPLIFIER 2.7 V 6 V MILITARY 2000 R-PDSO-G8 130 dB 125 °C -55 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC-8 compliant
TSL6802
STMicroelectronics
Check for Price Preview OPERATIONAL AMPLIFIER STMicroelectronics
TSL6804
STMicroelectronics
Check for Price Preview OPERATIONAL AMPLIFIER STMicroelectronics
POPA210IDR
Texas Instruments
Check for Price No Preview 35 µV 6.4 V/us 7 nA 3.25 mA 132 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR 2 nA YES 2 nA NO NO NO -20 V NO NO 20 V AUTOMOTIVE 18000 316227.76 NO R-PDSO-G8 140 dB 125 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUT LINE TR YES GULL WING 1.27 mm DUAL 1.75 mm 3.895 mm 4.905 mm TEXAS INSTRUMENTS INC SOIC-8 unknown