Filter Your Search
1 - 10 of 15,370 results
|
LM2904M
Fairchild Semiconductor Corporation
|
$0.1163 | Yes | Yes | Transferred | 10 mV | 500 nA | 2 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | 26 V | INDUSTRIAL | 15000 | R-PDSO-G8 | Not Qualified | e3 | 80 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.8 mm | 3.95 mm | 4.92 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP-8 | 8 | 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY | compliant | EAR99 | 8542.33.00.01 | |||||||||||||
|
LF353N
Fairchild Semiconductor Corporation
|
$0.1450 | Yes | Yes | Transferred | 10 mV | 13 V/us | 8 nA | 6.5 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 4 nA | YES | NO | -18 V | 18 V | COMMERCIAL | 4000 | 15000 | R-PDIP-T8 | Not Qualified | e3 | 100 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.2 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP-8 | 8 | 8LD, MDIP, JEDEC MS-001, .300" WIDE | compliant | EAR99 | 8542.33.00.01 | |||||||||||
|
L272M
Fairchild Semiconductor Corporation
|
$0.1790 | Yes | Yes | Transferred | 60 mV | 1 V/us | 2.5 µA | 12 mA | 2 | OPERATIONAL AMPLIFIER | 12 V | -12 V | BIPOLAR | VOLTAGE-FEEDBACK | 2.5 µA | YES | NO | NO | NO | -20 V | YES | 20 V | OTHER | 350 | 1780 | NO | R-PDIP-T8 | Not Qualified | e3 | 75 dB | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.2 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP-8 | 8 | 8LD, MDIP, JEDEC MS-001, .300" WIDE | compliant | EAR99 | 8542.33.00.01 | |||||||
|
LM258AM
Fairchild Semiconductor Corporation
|
$0.2296 | Yes | Yes | Transferred | 4 mV | 100 nA | 2 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES | NO | 32 V | OTHER | 25000 | R-PDSO-G8 | Not Qualified | e3 | 85 dB | 1 | 85 °C | -25 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.8 mm | 3.95 mm | 4.92 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP-8 | 8 | 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY | compliant | EAR99 | 8542.33.00.01 | |||||||||||||
|
KA358A
Fairchild Semiconductor Corporation
|
$0.2399 | Yes | Yes | Transferred | 5 mV | 200 nA | 2 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | NO | -16 V | 16 V | COMMERCIAL | 15000 | R-PDIP-T8 | Not Qualified | e3 | 85 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.2 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP-8 | 8 | 8LD, MDIP, JEDEC MS-001, .300" WIDE | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||
|
LM258N
Fairchild Semiconductor Corporation
|
$0.2833 | Yes | Yes | Transferred | 7 mV | 300 nA | 2 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | NO | 32 V | OTHER | 25000 | R-PDIP-T8 | Not Qualified | e3 | 85 dB | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.2 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP-8 | 8 | 8LD, MDIP, JEDEC MS-001, .300" WIDE | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
MAX4400AUK+T
Maxim Integrated Products
|
$0.2848 | Yes | Yes | Transferred | 6.5 mV | 1 V/us | 100 pA | 1 | OPERATIONAL AMPLIFIER | 5 V | 6 V | AUTOMOTIVE | 800 | R-PDSO-G5 | Not Qualified | e3 | 84 dB | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | LSSOP, | 5 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
LM2902AMX
Fairchild Semiconductor Corporation
|
$0.3199 | Yes | Yes | Transferred | 10 mV | 3 mA | 4 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | YES | 13 V | INDUSTRIAL | 15000 | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SOP | 14 | 14LD, SOIC, NON-JEDEC, .150" NARROW BODY, 225SOP | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
MAX9910EXK+T
Maxim Integrated Products
|
$0.3224 | Yes | Yes | Transferred | 1 mV | 0.1 V/us | 10 pA | 5.5 µA | 1 | OPERATIONAL AMPLIFIER | 1.8 V | BICMOS | VOLTAGE-FEEDBACK | 10 pA | YES | YES | NO | YES | NO | NO | 6 V | INDUSTRIAL | 200 | 10000 | NO | R-PDSO-G5 | Not Qualified | e3 | 80 dB | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | TSSOP, TSSOP5/6,.08 | 5 | compliant | EAR99 | 8542.33.00.01 | ||||||
|
KA324ADTF
Fairchild Semiconductor Corporation
|
$0.3344 | Yes | Yes | Transferred | 5 mV | 200 nA | 3 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | NO | YES | 32 V | COMMERCIAL | 15000 | R-PDSO-G14 | Not Qualified | e3 | 85 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.8 mm | 3.95 mm | 8.56 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP | SOP-14 | 14 | 14LD, SOIC, NON-JEDEC, .150" NARROW BODY, 225SOP | compliant | EAR99 | 8542.33.00.01 |