Filter Your Search
1 - 10 of 34,384 results
|
PA78EU
Cirrus Logic
|
Check for Price | Yes | Obsolete | 25 mV | 350 V/us | 200 pA | 2.5 mA | 1 | OPERATIONAL AMPLIFIER | 150 V | -150 V | MOS | VOLTAGE-FEEDBACK | 200 pA | NO | YES | NO | NO | -175 V | YES | NO | 175 V | AUTOMOTIVE | 1000 | 28200 | NO | R-XSFM-T12 | Not Qualified | e3 | 118 dB | 125 °C | -40 °C | 12 | UNSPECIFIED | SIP12,.1TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | CIRRUS LOGIC INC | SFM | , SIP12,.1TB | 12 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||
|
PA90
Cirrus Logic
|
Check for Price | Transferred | 2 mV | 300 V/us | 2 nA | 14 mA | 1 | OPERATIONAL AMPLIFIER | 150 V | -150 V | MOS | VOLTAGE-FEEDBACK | 2 nA | YES (AVCL>=30) | NO | NO | NO | -200 V | YES | 240 V/us | 200 V | OTHER | 100000 | 50100 | YES | R-PSFM-T12 | Not Qualified | e0 | 98 dB | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | PLASTIC/EPOXY | SIP12,.16TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | CIRRUS LOGIC INC | SFM | , SIP12,.16TB | 12 | unknown | EAR99 | 8542.33.00.01 | Cirrus Logic | ||||||||||||
|
MSK154B
MS Kennedy Corporation
|
Check for Price | Obsolete | 10 mV | 27 V/us | 100 pA | 100 mA | 90 dB | 2 | OPERATIONAL AMPLIFIER | 50 V | -50 V | MOS | VOLTAGE-FEEDBACK | 100 nA | YES (AVCL>=10) | YES | NO | NO | -75 V | YES | NO | 20 V/us | 75 V | MILITARY | 50118.7 | NO | R-MDFM-P10 | Not Qualified | 106 dB | 125 °C | -55 °C | MIL-PRF-38534 | 14 | METAL | DIP | DIP14,.3TB | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | 2.54 mm | DUAL | 5.588 mm | 14.224 mm | 29.972 mm | MS KENNEDY CORP | DFM | DIP, DIP14,.3TB | 14 | unknown | EAR99 | 8542.33.00.01 | |||||||||||
|
PA41A
Cirrus Logic
|
Check for Price | Obsolete | 30 mV | 40 V/us | 50 pA | 1 | OPERATIONAL AMPLIFIER | 150 V | -150 V | MOS | -175 V | 175 V | AUTOMOTIVE | 1600 | O-MBFM-P2 | Not Qualified | 94 dB | 125 °C | -40 °C | 2 | METAL | TO-3 | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | CIRRUS LOGIC INC | TO-204AA | TO-3, | 2 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||
|
MSK159B
MS Kennedy Corporation
|
Check for Price | No | No | Obsolete | 30 mV | 40 V/us | 50 nA | 1 | OPERATIONAL AMPLIFIER | 150 V | -150 V | MOS | -175 V | 175 V | MILITARY | S-XDFM-P8 | Not Qualified | 94 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38534 Class H | NOT SPECIFIED | 8 | UNSPECIFIED | SQUARE | FLANGE MOUNT | NO | PIN/PEG | DUAL | MS KENNEDY CORP | DFM | , | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||
|
PA92
Cirrus Logic
|
Check for Price | Transferred | 10 mV | 50 V/us | 2 nA | 14 mA | 1 | OPERATIONAL AMPLIFIER | 150 V | -150 V | MOS | VOLTAGE-FEEDBACK | 2 nA | YES (AVCL>=12) | NO | NO | NO | -200 V | YES | NO | 200 V | MILITARY | 18000 | 50100 | NO | R-XSFM-T12 | Not Qualified | e0 | 98 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | UNSPECIFIED | SIP12,.1TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | CIRRUS LOGIC INC | SFM | POWER, SIP-12 | 12 | unknown | EAR99 | 8542.33.00.01 | Cirrus Logic | ||||||||||||
|
PA89
Cirrus Logic
|
Check for Price | Transferred | 2 mV | 16 V/us | 50 pA | 6 mA | 1 | OPERATIONAL AMPLIFIER | 500 V | -500 V | MOS | VOLTAGE-FEEDBACK | 50 pA | NO | YES | NO | NO | -600 V | YES | NO | 12 V/us | 600 V | MILITARY | 10000 | 250000 | NO | R-MDFM-P12 | Not Qualified | 110 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | METAL | DIP | DIP12,1.2,200TB | RECTANGULAR | FLANGE MOUNT | NO | NICKEL | PIN/PEG | 5.08 mm | DUAL | CIRRUS LOGIC INC | DFM | DIP, DIP12,1.2,200TB | 12 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||
|
PA87
Apex Microtechnology Inc
|
Check for Price | No | Obsolete | 10 mV | 20 V/us | 2 nA | 3.8 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 150 V | -150 V | MOS | VOLTAGE-FEEDBACK | 2 nA | YES (AVCL>=10) | NO | -225 V | YES | 225 V | OTHER | 5800 | 50000 | R-CSIP-T10 | Not Qualified | e0 | 98 dB | 85 °C | -25 °C | 10 | CERAMIC, METAL-SEALED COFIRED | SIP | SIP10,.1 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | APEX MICROTECHNOLOGY INC | DIP | SIP, SIP10,.1 | 10 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
HT1104ZDC
Honeywell Microelectronics & Precision Sensors
|
Check for Price | No | Obsolete | 4 | OPERATIONAL AMPLIFIER | MOS | VOLTAGE-FEEDBACK | YES | YES | NO | -6.5 V | 6.5 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 225 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.953 mm | 7.62 mm | 17.78 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | DIP | DIP, DIP14,.3 | 14 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||
|
PA88
Apex Microtechnology Inc
|
$148.3814 | Yes | Yes | Active | 2 mV | 30 V/us | 50 pA | 2 mA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 200 V | -200 V | MOS | VOLTAGE-FEEDBACK | 50 pA | NO | YES | NO | NO | -225 V | YES | NO | 225 V | MILITARY | 2100 | 63000 | NO | O-MBCY-P8 | Not Qualified | 110 dB | 1 | 125 °C | -55 °C | 8 | METAL | CAN8/9,.5FL | ROUND | CYLINDRICAL | NO | NICKEL | PIN/PEG | BOTTOM | APEX MICROTECHNOLOGY INC | TO-204AA | , CAN8/9,.5FL | 2 | compliant | EAR99 | 8542.33.00.01 |