Filter Your Search
1 - 10 of 122 results
|
ADA4310-1ARHZ-R7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 820 V/us | 2 | OPERATIONAL AMPLIFIER | 12 V | CMOS | INDUSTRIAL | S-PDSO-G10 | e3 | 62 dB | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | HTSSOP | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ROCHESTER ELECTRONICS INC | TSSOP | HTSSOP, | 10 | unknown | |||||||||||||||||||||||||||||||
|
LTC6090HFE#PBF
Linear Technology
|
$4.2701 | Yes | Transferred | 1.25 mV | 21 V/us | 800 pA | 4.5 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | NO | -75 V | NO | NO | 75 V | AUTOMOTIVE | 12000 | 400000 | NO | R-PDSO-G16 | Not Qualified | e3 | 140 dB | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HTSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | LINEAR TECHNOLOGY CORP | TSSOP | LEAD FREE, PLASTIC, TSOP-16 | 16 | compliant | FE | EAR99 | 8542.33.00.01 | |||||||||||
|
LTC6090CFE-5#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 1.25 mV | 37 V/us | 50 pA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | CMOS | -75 V | 75 V | COMMERCIAL | 24000 | R-PDSO-G16 | e3 | 140 dB | 1 | 70 °C | 260 | 16 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, TSOP-16 | 16 | compliant | 05-08-1663 (BA) | Analog Devices | |||||||||||||||||||||||||
|
LTC6227HMS8E#PBF
Analog Devices Inc
|
$6.4941 | No | Yes | End Of Life | 225 µV | 330 MHz | 180 V/us | 15.2 mA | 95 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | YES | 500 nA | YES | NO | -6 V | NO | NO | 90 V/us | 6 V | AUTOMOTIVE | 420000 | 44668.36 | YES | S-PDSO-G8 | e3 | 114 dB | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HTSSOP | TSSOP8,.25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | MSOP-8 | 8 | compliant | 05-08-1662 | EAR99 | 8542.33.00.01 | Analog Devices | 2020-03-04 | |||||||||
|
THS4120IDGNG4
Texas Instruments
|
$4.7190 | Yes | Obsolete | 9 mV | 55 V/us | 1.2 pA | 11 mA | 1 | OPERATIONAL AMPLIFIER | 3.3 V | CMOS | 3.6 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e4 | 96 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HTSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.07 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | MSOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||
|
LTC6269IMS8E-10#PBF
Analog Devices Inc
|
$13.0923 | No | Yes | Active | 4.5 mV | 1500 V/us | 0.9 pA | 2 | OPERATIONAL AMPLIFIER | 3.3 V | CMOS | 5.5 V | INDUSTRIAL | 4000000 | S-PDSO-G8 | e3 | 50 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HTSSOP | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | PLASTIC, LEAD FREE, MSOP-8 | 8 | compliant | 05-08-1662 | Analog Devices | |||||||||||||||||||||||||||
|
EL9214IREZ-T13
Intersil Corporation
|
Check for Price | Yes | Obsolete | 2 mV | 115 V/us | 400 nA | 9.6 mA | 4 | OPERATIONAL AMPLIFIER | 6 V | -6 V | CMOS | VOLTAGE-FEEDBACK | 400 nA | YES | NO | NO | NO | -7.5 V | NO | NO | 90 V/us | 7.5 V | INDUSTRIAL | 63000 | 560 | YES | R-PDSO-G14 | Not Qualified | e3 | 100 dB | 3 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | HTSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | INTERSIL CORP | TSSOP | HTSSOP, TSSOP14,.25 | 14 | compliant | EAR99 | 8542.33.00.01 | |||||||||||
|
LTC6405CMS8E#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | End Of Life | 7 mV | 750 MHz | 690 V/us | 23 mA | 50 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | 4 µA | NO | NO | NO | NO | NO | 5.5 V | COMMERCIAL | 2700000 | YES | S-PDSO-G8 | e3 | 75 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HTSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | MSOP-8 | 8 | compliant | 05-08-1662 | EAR99 | 8542.33.00.01 | Analog Devices | ||||||||||||
|
LTC6405IMS8E#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | End Of Life | 7 mV | 750 MHz | 690 V/us | 23 mA | 50 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | 4 µA | NO | NO | NO | NO | NO | 5.5 V | INDUSTRIAL | 2700000 | YES | S-PDSO-G8 | e3 | 75 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HTSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | MSOP-8 | 8 | compliant | 05-08-1662 | EAR99 | 8542.33.00.01 | Analog Devices | |||||||||||
|
LTC2058IMSE#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 µV | 1.6 V/us | 200 pA | 2 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | CMOS | -20 V | 20 V | INDUSTRIAL | 2500 | R-PDSO-G12 | e3 | 150 dB | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 12 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 4.039 mm | ANALOG DEVICES INC | MSOP-12 | 12 | compliant | 05-08-1666 | 8542.33.00.01 | Analog Devices |