Filter Your Search
1 - 10 of 45 results
|
OPA604AP
Texas Instruments
|
$2.0766 | Yes | Yes | Obsolete | 5 mV | 25 V/us | 200 pA | 7 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | FET | VOLTAGE-FEEDBACK | 200 pA | YES | YES | NO | NO | -25 V | NO | NO | 15 V/us | 25 V | OTHER | 20000 | 10000 | NO | R-PDIP-T8 | Not Qualified | e4 | 100 dB | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.81 mm | TEXAS INSTRUMENTS INC | DIP | GREEN, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||
|
OPA604AU
Texas Instruments
|
$2.2582 | Yes | Yes | Active | 5 mV | 25 V/us | 200 pA | 7 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | FET | VOLTAGE-FEEDBACK | 200 pA | YES | YES | NO | NO | -25 V | NO | NO | 15 V/us | 25 V | OTHER | 20000 | 10000 | NO | R-PDSO-G8 | Not Qualified | e4 | 100 dB | 3 | 85 °C | -25 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
|
AD795JRZ-REEL
Analog Devices Inc
|
$4.6836 | No | Yes | Active | 1 mV | 1 V/us | 3 pA | 1.5 mA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | FET | VOLTAGE-FEEDBACK | 3 pA | YES | 1 pA | YES | NO | NO | -18 V | NO | NO | 18 V | COMMERCIAL | 1600 | 100000 | NO | R-PDSO-G8 | Not Qualified | e3 | 100 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | R-8 | ||||
|
AD795JR
Analog Devices Inc
|
$4.9300 | No | No | Obsolete | 1 mV | 1 V/us | 3 pA | 1.5 mA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | FET | VOLTAGE-FEEDBACK | 3 pA | YES | 1 pA | YES | NO | NO | -18 V | NO | NO | 18 V | COMMERCIAL | 1600 | 100000 | NO | R-PDSO-G8 | Not Qualified | e0 | 100 dB | 1 | 70 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.33.00.01 | R-8 | |||||||
|
AD795JRZ
Analog Devices Inc
|
$7.7411 | No | Yes | Active | 1 mV | 1 V/us | 3 pA | 1.5 mA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | FET | VOLTAGE-FEEDBACK | 3 pA | YES | 1 pA | YES | NO | NO | -18 V | NO | NO | 18 V | COMMERCIAL | 1600 | 100000 | NO | R-PDSO-G8 | Not Qualified | e3 | 100 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | R-8 | |||||
|
AD795JRZ-REEL7
Analog Devices Inc
|
$8.1228 | No | Yes | Active | 1 mV | 1 V/us | 3 pA | 1.5 mA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | FET | VOLTAGE-FEEDBACK | 3 pA | YES | 1 pA | YES | NO | NO | -18 V | NO | NO | 18 V | COMMERCIAL | 1600 | 100000 | NO | R-PDSO-G8 | Not Qualified | e3 | 100 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | R-8 | ||||
|
OPA600BM
Burr-Brown Corp
|
Check for Price | No | Obsolete | 5 mV | 440 V/us | 38 mA | 60 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | FET | VOLTAGE-FEEDBACK | 100 pA | NO | YES | NO | -17 V | YES | 400 V/us | 17 V | OTHER | 125000 | 20000 | R-MDIP-P16 | Not Qualified | e0 | 80 dB | 85 °C | -25 °C | 16 | METAL | DIP | DIP16,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | BURR-BROWN CORP | unknown | ||||||||||||||||||||||
|
AD515ALH
Analog Devices Inc
|
Check for Price | No | Obsolete | 1 mV | 3 V/us | 0.075 pA | 1.5 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | FET | VOLTAGE-FEEDBACK | 0.075 pA | YES | YES | NO | -18 V | 0.3 V/us | 18 V | COMMERCIAL | 1000 | 25000 | O-MBCY-W8 | Not Qualified | e0 | 70 dB | 70 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99 | TO-99, CAN8,.2 | 8 | unknown | EAR99 | 8542.31.00.01 | |||||||||||||||||||
|
AD515AKH
Analog Devices Inc
|
Check for Price | No | Obsolete | 1 mV | 3 V/us | 0.15 pA | 1.5 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | FET | VOLTAGE-FEEDBACK | 0.15 pA | YES | YES | NO | -18 V | 0.3 V/us | 18 V | COMMERCIAL | 1000 | 40000 | O-MBCY-W8 | Not Qualified | e0 | 80 dB | 70 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99 | TO-99, CAN8,.2 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
AD515AJH
Analog Devices Inc
|
Check for Price | No | Obsolete | 3 mV | 3 V/us | 0.3 pA | 1.5 mA | 66 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | FET | VOLTAGE-FEEDBACK | 0.3 pA | YES | YES | NO | -18 V | 0.3 V/us | 18 V | COMMERCIAL | 1000 | 20000 | O-MBCY-W8 | Not Qualified | e0 | 94 dB | 70 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99 | TO-99, CAN8,.2 | 8 | not_compliant | EAR99 | 8542.33.00.01 |