Filter Your Search
1 - 10 of 743 results
|
AD8037ARZ
Analog Devices Inc
|
$12.3016 | No | Yes | Active | 10 mV | 1500 V/us | 15 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | HYBRID | VOLTAGE-FEEDBACK | 9 µA | YES (AVCL>=2) | NO | -6.3 V | 1100 V/us | 6.3 V | INDUSTRIAL | YES | R-PDSO-G8 | Not Qualified | e3 | 90 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||||
|
5962-9083803HXA
MS Kennedy Corporation
|
Check for Price | Transferred | 1.5 mV | 50 nA | 60 mA | 2 | OPERATIONAL AMPLIFIER | 34 V | -34 V | HYBRID | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | -40 V | YES | 6 V/us | 40 V | MILITARY | 20000 | O-XBFM-P8 | Not Qualified | e0 | 90 dB | 125 °C | -55 °C | MIL-PRF-38534 Class H | 8 | UNSPECIFIED | CAN8/9,.5FL | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | MS KENNEDY CORP | BFM | , CAN8/9,.5FL | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
PA33A
Apex Microtechnology Inc
|
Check for Price | Active | 5 mV | 100 V/us | 20 pA | 120 mA | 1 | OPERATIONAL AMPLIFIER | 45 V | -45 V | HYBRID | VOLTAGE-FEEDBACK | 20 pA | NO | YES | NO | -50 V | YES | 80 V/us | 50 V | MILITARY | 3000 | 50100 | R-MDIP-P12 | Not Qualified | 100 dB | 125 °C | -55 °C | 12 | METAL | DIP | DIP12(UNSPEC) | RECTANGULAR | IN-LINE | NO | PIN/PEG | DUAL | APEX MICROTECHNOLOGY INC | DIP | DIP, DIP12(UNSPEC) | 12 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
OPA8785UM
Burr-Brown Corp
|
Check for Price | No | Obsolete | 10 mV | 10 mA | 1 | OPERATIONAL AMPLIFIER | 34 V | -34 V | HYBRID | VOLTAGE-FEEDBACK | 40 nA | YES | NO | YES | 1.5 V/us | 40 V | OTHER | 50000 | O-MBCY-W8 | Not Qualified | e0 | 85 °C | -25 °C | 8 | METAL | CAN8/9,.5FL | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | BURR-BROWN CORP | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||
|
AD8037AR
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 10 mV | 1500 V/us | 15 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | HYBRID | VOLTAGE-FEEDBACK | 9 µA | YES (AVCL>=2) | NO | -6.3 V | 1100 V/us | 6.3 V | INDUSTRIAL | YES | R-PDSO-G8 | Not Qualified | e0 | 90 dB | 1 | 85 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||
|
AM-8510R
DATEL Inc
|
Check for Price | No | Obsolete | 10 mV | 50 mA | 1 | OPERATIONAL AMPLIFIER | 30 V | -30 V | HYBRID | VOLTAGE-FEEDBACK | 500 nA | YES | NO | YES | 0.5 V/us | 35 V | OTHER | 3200 | O-MBCY-W8 | Not Qualified | e0 | 85 °C | -25 °C | 8 | METAL | CAN8/9,.5FL | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | DATEL INC | , CAN8/9,.5FL | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||
|
OPA8785UM/883B
Burr-Brown Corp
|
Check for Price | No | Obsolete | 10 mV | 10 mA | 1 | OPERATIONAL AMPLIFIER | 34 V | -34 V | HYBRID | VOLTAGE-FEEDBACK | 40 nA | YES | NO | YES | 1.5 V/us | 40 V | OTHER | 50000 | O-MBCY-W8 | Not Qualified | e0 | 85 °C | -25 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8/9,.5FL | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | BURR-BROWN CORP | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||
|
5962-9050001HXA
MS Kennedy Corporation
|
Check for Price | Transferred | 5 mV | 200 V/us | 300 pA | 1 | OPERATIONAL AMPLIFIER | 36 V | -36 V | HYBRID | VOLTAGE-FEEDBACK | 300 pA | NO | YES | NO | -45 V | YES | 150 V/us | 45 V | MILITARY | 1200000 | 32000 | YES | R-XDFM-P14 | Not Qualified | e0 | 90 dB | 125 °C | -55 °C | MIL-PRF-38534 Class H | 14 | UNSPECIFIED | DIP | DIP14,.3TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | MS KENNEDY CORP | DFM | DIP, DIP14,.3TB | 14 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||
|
CLC300A
Comlinear Corporation
|
Check for Price | No | Obsolete | 32 mV | 3000 V/us | 100 µA | 33 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | HYBRID | CURRENT-FEEDBACK | 100 µA | YES | NO | -16 V | 16 V | OTHER | YES | R-CDIP-T24 | Not Qualified | e0 | 64 dB | 85 °C | -25 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.8 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | COMLINEAR CORP | unknown | ||||||||||||||||||||||
|
LH0003H/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3 mV | 3 mA | 1 | OPERATIONAL AMPLIFIER | HYBRID | VOLTAGE-FEEDBACK | 2 µA | YES (AVCL>=40) | NO | YES | 20 V | MILITARY | 15000 | O-MBCY-W10 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 10 | METAL | CAN10,.23 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | compliant | EAR99 | 8542.33.00.01 |