Filter Your Search
41 - 50 of 743 results
|
AD3554AM
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 2 mV | 1200 V/us | 10 pA | 90 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | HYBRID | VOLTAGE-FEEDBACK | 50 pA | NO | YES | NO | YES | 1000 V/us | 18 V | OTHER | 1700000 | 32000 | O-XBFM-P8 | Not Qualified | e0 | 85 °C | -25 °C | 8 | UNSPECIFIED | CAN8/9,.5FL | ROUND | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | PIN/PEG | BOTTOM | ANALOG DEVICES INC | TO-204AA | TO-3, 3 PIN | 2 | unknown | EAR99 | 8542.31.00.01 | ||||||||||||||
|
5962-01-248-2315
Teledyne Technologies Inc
|
Check for Price | No | Obsolete | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | HYBRID | VOLTAGE-FEEDBACK | NO | YES | NO | MILITARY | O-MBCY-W8 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | WIRE | BOTTOM | TELEDYNE TECHNOLOGIES INC | BCY | , CAN8,.2 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||
|
PA21A
Apex Microtechnology Inc
|
Check for Price | No | Obsolete | 7 mV | 1.2 V/us | 250 nA | 90 mA | 60 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | HYBRID | VOLTAGE-FEEDBACK | 250 nA | YES | NO | -20 V | YES | 0.5 V/us | 20 V | MILITARY | 600 | 10000 | O-MBFM-P8 | Not Qualified | e0 | 85 dB | 125 °C | -55 °C | 8 | METAL | TO-3 | CAN8/9,.5FL | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | APEX MICROTECHNOLOGY INC | TO-204AA | TO-3, CAN8/9,.5FL | 2 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||
|
PB51A
Apex Microtechnology Inc
|
Check for Price | Yes | Yes | Active | 1 V | 100 V/us | 18 mA | 1 | OPERATIONAL AMPLIFIER | 60 V | -60 V | HYBRID | VOLTAGE-FEEDBACK | NO | NO | -150 V | YES | 75 V/us | 150 V | MILITARY | R-PSFM-T12 | Not Qualified | 125 °C | -55 °C | 12 | PLASTIC/EPOXY | SIP12,.16TB | RECTANGULAR | FLANGE MOUNT | NO | NICKEL | THROUGH-HOLE | 2.54 mm | SINGLE | APEX MICROTECHNOLOGY INC | SFM | , SIP12,.16TB | 12 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
LH4106CN
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 15 mV | 170 V/us | 6 µA | 20 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | HYBRID | VOLTAGE-FEEDBACK | 6 µA | YES | NO | NO | 120 V/us | 7.5 V | OTHER | 34000 | 1000 | R-PDIP-T16 | Not Qualified | e0 | 90 dB | 85 °C | -25 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 21.755 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP16,.3 | 16 | unknown | EAR99 | 8542.33.00.01 | |||||||||
|
MIOP42109
Micropac Industries Inc
|
Check for Price | No | Obsolete | 6 mV | 50 mA | 1 | OPERATIONAL AMPLIFIER | 36 V | -36 V | HYBRID | VOLTAGE-FEEDBACK | 30 nA | YES | NO | YES | 2.5 V/us | 50 V | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | METAL | CAN8/9,.5FL | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | MICROPAC INDUSTRIES INC | , CAN8/9,.5FL | unknown | EAR99 | 8542.33.00.01 | 1992-06-16 | ||||||||||||||||||||||
|
5962-8762002XA
Micropac Industries Inc
|
Check for Price | Obsolete | 5 mV | 20 nA | 13 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 34 V | -34 V | HYBRID | VOLTAGE-FEEDBACK | 40 nA | YES | NO | NO | -40 V | YES | 1 V/us | 40 V | MILITARY | 1000 | 35481.33 | O-MBFM-P8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 8 | METAL | CAN8/9,.5FL | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | MICROPAC INDUSTRIES INC | TO-3 | , CAN8/9,.5FL | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||
|
KH232AI
Kota Microcircuits Inc
|
Check for Price | No | Obsolete | 4.5 mV | 29 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | HYBRID | CURRENT-FEEDBACK | 21 µA | YES | NO | YES | 1800 V/us | 20 V | OTHER | YES | S-MQIP-T12 | Not Qualified | e0 | 85 °C | -25 °C | 12 | METAL | QIP | QUAD12,.4SQ | SQUARE | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | QUAD | KOTA MICROCIRCUITS INC | QIP, QUAD12,.4SQ | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
LH0045G/883
Texas Instruments
|
Check for Price | No | Obsolete | 3 mV | 3 mA | 1 | OPERATIONAL AMPLIFIER | HYBRID | TRANSCONDUCTANCE | 2 nA | YES | NO | YES | 25 V | MILITARY | S-MQIP-T12 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 12 | METAL | QIP | QUAD12,.4SQ | SQUARE | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | QIP, QUAD12,.4SQ | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
KH200AK
Kota Microcircuits Inc
|
Check for Price | No | Obsolete | 25 mV | 36 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | HYBRID | CURRENT-FEEDBACK | 50 µA | YES | NO | YES | 3000 V/us | 20 V | MILITARY | YES | S-MQIP-T12 | Not Qualified | e0 | 125 °C | -55 °C | 12 | METAL | QIP | QUAD12,.4SQ | SQUARE | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | QUAD | KOTA MICROCIRCUITS INC | QIP, QUAD12,.4SQ | unknown | EAR99 | 8542.33.00.01 |