Filter Your Search
61 - 70 of 743 results
|
LH4106H
Texas Instruments
|
Check for Price | No | Obsolete | 20 mV | 170 V/us | 6 µA | 20 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | HYBRID | VOLTAGE-FEEDBACK | 6 µA | YES | NO | NO | 120 V/us | 7.5 V | MILITARY | 34000 | 1000 | O-MBCY-W10 | Not Qualified | e0 | 90 dB | 125 °C | -55 °C | 10 | METAL | CAN10,.23 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN10,.23 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||
|
OPA501SM
Burr-Brown Corp
|
Check for Price | No | Obsolete | 5 mV | 20 nA | 10 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 34 V | -34 V | HYBRID | VOLTAGE-FEEDBACK | 20 nA | YES | NO | -40 V | YES | 1.35 V/us | 40 V | MILITARY | 1000 | 79432.8 | O-MBFM-P8 | Not Qualified | e0 | 110 dB | 125 °C | -55 °C | 8 | METAL | CAN8/9,.5FL | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | BURR-BROWN CORP | , CAN8/9,.5FL | unknown | |||||||||||||||
|
PA95DQ
Cirrus Logic
|
Check for Price | No | No | Obsolete | 5 mV | 30 V/us | 2 nA | 2.2 mA | 1 | OPERATIONAL AMPLIFIER | 300 V | -300 V | HYBRID | VOLTAGE-FEEDBACK | 2 nA | YES (AVCL>=100) | NO | NO | -450 V | YES | 450 V | MILITARY | 10000 | 50100 | NO | R-XSFM-T8 | Not Qualified | e0 | 98 dB | 125 °C | -55 °C | 8 | UNSPECIFIED | SIP8/12,.16TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | CIRRUS LOGIC INC | , SIP8/12,.16TB | compliant | EAR99 | 8542.33.00.01 | SFM | 8 | ||||||||
|
OPA502SM
Burr-Brown Corp
|
Check for Price | No | Obsolete | 5 mV | 10 V/us | 200 pA | 25 mA | 74 dB | 1 | OPERATIONAL AMPLIFIER | 40 V | -40 V | HYBRID | VOLTAGE-FEEDBACK | 200 pA | YES (AVCL>=3) | YES | NO | -45 V | YES | 5 V/us | 45 V | MILITARY | 2000 | 39810.7 | O-MBCY-W8 | Not Qualified | e0 | 106 dB | 125 °C | -55 °C | 8 | METAL | CAN8/9,.5FL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | BURR-BROWN CORP | unknown | ||||||||||||||
|
PA94EC
Cirrus Logic
|
Check for Price | Obsolete | 5 mV | 24 mA | 1 | OPERATIONAL AMPLIFIER | HYBRID | VOLTAGE-FEEDBACK | 2 nA | YES (AVCL>=100) | NO | NO | NO | YES | NO | 500 V/us | 450 V | 140000 | 50100 | YES | Not Qualified | 8 | PLASTIC/EPOXY | SIP8(UNSPEC) | NO | SINGLE | CIRRUS LOGIC INC | , SIP8(UNSPEC) | compliant | EAR99 | 8542.33.00.01 | SIP | 8 | |||||||||||||||||||||||
|
5962-9083601HXX
Texas Instruments
|
Check for Price | Obsolete | 1 mV | 1 | OPERATIONAL AMPLIFIER | HYBRID | -20 V | 20 V | MILITARY | O-XBCY-W12 | 40 dB | 125 °C | -55 °C | MIL-PRF-38534 Class H | 12 | UNSPECIFIED | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | , | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||
|
5962-9065901HXC
Micropac Industries Inc
|
Check for Price | Obsolete | 12 mV | 30 nA | 100 mA | 74 dB | 1 | OPERATIONAL AMPLIFIER | 40 V | -40 V | HYBRID | VOLTAGE-FEEDBACK | 70 nA | YES | NO | NO | -50 V | YES | 2.5 V/us | 50 V | MILITARY | 4000 | 63000 | O-MBFM-P8 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38534 Class H | 8 | METAL | CAN8/9,.5FL | ROUND | FLANGE MOUNT | NO | GOLD | PIN/PEG | BOTTOM | MICROPAC INDUSTRIES INC | , CAN8/9,.5FL | unknown | EAR99 | 8542.33.00.01 | TO-3 | 8 | |||||||||||
|
5962-8991101XA
Comlinear Corporation
|
Check for Price | Obsolete | 25 mV | 40 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | HYBRID | -20 V | 20 V | MILITARY | O-XBCY-W12 | Not Qualified | e0 | 40 dB | 125 °C | -55 °C | MIL-STD-883 | 12 | UNSPECIFIED | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | COMLINEAR CORP | METAL CAN, 12-PIN | unknown | ||||||||||||||||||||||||||
|
5962-9082801HXA
Micron Technology Inc
|
Check for Price | Active | 6 mV | 30 nA | 1 | OPERATIONAL AMPLIFIER | 40 V | -40 V | HYBRID | -50 V | 50 V | MILITARY | O-XBFM-P8 | Not Qualified | e0 | 74 dB | 125 °C | -55 °C | MIL-PRF-38534 Class H | 8 | UNSPECIFIED | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | MICRON TECHNOLOGY INC | , | compliant | EAR99 | 8542.33.00.01 | BFM | 8 | ||||||||||||||||||||||
|
KH205AI
Kota Microcircuits Inc
|
Check for Price | No | Obsolete | 11 mV | 22 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | HYBRID | CURRENT-FEEDBACK | 15 µA | YES (AVCL>=7) | NO | YES | 1800 V/us | 20 V | OTHER | YES | S-MQIP-T12 | Not Qualified | e0 | 85 °C | -25 °C | 12 | METAL | QIP | QUAD12,.4SQ | SQUARE | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | QUAD | KOTA MICROCIRCUITS INC | QIP, QUAD12,.4SQ | unknown | EAR99 | 8542.33.00.01 |