Parametric results for: Op+Amp under Operational Amplifiers

Filter Your Search

1 - 10 of 743 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Technology: HYBRID
Select parts from the table below to compare.
Compare
Compare
AD8037ARZ
Analog Devices Inc
$12.3016 No Yes Active 10 mV 1500 V/us 15 µA 1 OPERATIONAL AMPLIFIER 5 V -5 V HYBRID VOLTAGE-FEEDBACK 9 µA YES (AVCL>=2) NO -6.3 V 1100 V/us 6.3 V INDUSTRIAL YES R-PDSO-G8 Not Qualified e3 90 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC SOIC-8 8 R-8 compliant EAR99 8542.39.00.01 Analog Devices
5962-9083803HXA
MS Kennedy Corporation
Check for Price Transferred 1.5 mV 50 nA 60 mA 2 OPERATIONAL AMPLIFIER 34 V -34 V HYBRID VOLTAGE-FEEDBACK 50 pA YES YES NO -40 V YES 6 V/us 40 V MILITARY 20000 O-XBFM-P8 Not Qualified e0 90 dB 125 °C -55 °C MIL-PRF-38534 Class H 8 UNSPECIFIED CAN8/9,.5FL ROUND FLANGE MOUNT NO TIN LEAD PIN/PEG BOTTOM MS KENNEDY CORP BFM , CAN8/9,.5FL 8 unknown EAR99 8542.33.00.01
PA33A
Apex Microtechnology Inc
Check for Price Active 5 mV 100 V/us 20 pA 120 mA 1 OPERATIONAL AMPLIFIER 45 V -45 V HYBRID VOLTAGE-FEEDBACK 20 pA NO YES NO -50 V YES 80 V/us 50 V MILITARY 3000 50100 R-MDIP-P12 Not Qualified 100 dB 125 °C -55 °C 12 METAL DIP DIP12(UNSPEC) RECTANGULAR IN-LINE NO PIN/PEG DUAL APEX MICROTECHNOLOGY INC DIP DIP, DIP12(UNSPEC) 12 compliant EAR99 8542.33.00.01
OPA8785UM
Burr-Brown Corp
Check for Price No Obsolete 10 mV 10 mA 1 OPERATIONAL AMPLIFIER 34 V -34 V HYBRID VOLTAGE-FEEDBACK 40 nA YES NO YES 1.5 V/us 40 V OTHER 50000 O-MBCY-W8 Not Qualified e0 85 °C -25 °C 8 METAL CAN8/9,.5FL ROUND CYLINDRICAL Tin/Lead (Sn/Pb) WIRE BOTTOM BURR-BROWN CORP unknown EAR99 8542.33.00.01
AD8037AR
Analog Devices Inc
Check for Price No No Obsolete 10 mV 1500 V/us 15 µA 1 OPERATIONAL AMPLIFIER 5 V -5 V HYBRID VOLTAGE-FEEDBACK 9 µA YES (AVCL>=2) NO -6.3 V 1100 V/us 6.3 V INDUSTRIAL YES R-PDSO-G8 Not Qualified e0 90 dB 1 85 °C -40 °C 240 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC SOP, SOP8,.25 8 not_compliant EAR99 8542.33.00.01
AM-8510R
DATEL Inc
Check for Price No Obsolete 10 mV 50 mA 1 OPERATIONAL AMPLIFIER 30 V -30 V HYBRID VOLTAGE-FEEDBACK 500 nA YES NO YES 0.5 V/us 35 V OTHER 3200 O-MBCY-W8 Not Qualified e0 85 °C -25 °C 8 METAL CAN8/9,.5FL ROUND CYLINDRICAL Tin/Lead (Sn/Pb) WIRE BOTTOM DATEL INC , CAN8/9,.5FL unknown EAR99 8542.33.00.01
OPA8785UM/883B
Burr-Brown Corp
Check for Price No Obsolete 10 mV 10 mA 1 OPERATIONAL AMPLIFIER 34 V -34 V HYBRID VOLTAGE-FEEDBACK 40 nA YES NO YES 1.5 V/us 40 V OTHER 50000 O-MBCY-W8 Not Qualified e0 85 °C -25 °C 38535Q/M;38534H;883B 8 METAL CAN8/9,.5FL ROUND CYLINDRICAL Tin/Lead (Sn/Pb) WIRE BOTTOM BURR-BROWN CORP unknown EAR99 8542.33.00.01
5962-9050001HXA
MS Kennedy Corporation
Check for Price Transferred 5 mV 200 V/us 300 pA 1 OPERATIONAL AMPLIFIER 36 V -36 V HYBRID VOLTAGE-FEEDBACK 300 pA NO YES NO -45 V YES 150 V/us 45 V MILITARY 1200000 32000 YES R-XDFM-P14 Not Qualified e0 90 dB 125 °C -55 °C MIL-PRF-38534 Class H 14 UNSPECIFIED DIP DIP14,.3TB RECTANGULAR FLANGE MOUNT NO TIN LEAD PIN/PEG 2.54 mm DUAL MS KENNEDY CORP DFM DIP, DIP14,.3TB 14 unknown EAR99 8542.33.00.01
CLC300A
Comlinear Corporation
Check for Price No Obsolete 32 mV 3000 V/us 100 µA 33 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V HYBRID CURRENT-FEEDBACK 100 µA YES NO -16 V 16 V OTHER YES R-CDIP-T24 Not Qualified e0 64 dB 85 °C -25 °C 24 CERAMIC, METAL-SEALED COFIRED DIP DIP24,.8 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL COMLINEAR CORP unknown
LH0003H/883C
National Semiconductor Corporation
Check for Price No Obsolete 3 mV 3 mA 1 OPERATIONAL AMPLIFIER HYBRID VOLTAGE-FEEDBACK 2 µA YES (AVCL>=40) NO YES 20 V MILITARY 15000 O-MBCY-W10 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 10 METAL CAN10,.23 ROUND CYLINDRICAL Tin/Lead (Sn/Pb) WIRE BOTTOM NATIONAL SEMICONDUCTOR CORP compliant EAR99 8542.33.00.01