Filter Your Search
51 - 60 of 430 results
|
AD8510BRZ
Analog Devices Inc
|
$5.4567 | No | Yes | Active | 800 µV | 20 V/us | 7.5 nA | 2.5 mA | 86 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | JFET | VOLTAGE-FEEDBACK | 80 pA | YES | YES | YES | NO | -18 V | NO | NO | 18 V | AUTOMOTIVE | 8000 | 65000 | NO | R-PDSO-G8 | Not Qualified | e3 | 100 dB | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||||
|
OPA2140AIDGKT
Texas Instruments
|
$5.5958 | Yes | Yes | Active | 120 µV | 20 V/us | 3 nA | 5.4 mA | 126 dB | 2 | OPERATIONAL AMPLIFIER | JFET | VOLTAGE-FEEDBACK | 10 pA | YES | 1 nA | YES | YES | NO | -20 V | NO | NO | 20 V | AUTOMOTIVE | 11000 | 501187.2336 | NO | S-PDSO-G8 | Not Qualified | e4 | 140 dB | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||
|
OP482GSZ-REEL7
Analog Devices Inc
|
$5.6918 | No | Yes | Active | 6 mV | 9 V/us | 500 pA | 1 mA | 70 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | JFET | VOLTAGE-FEEDBACK | 100 pA | YES | YES | NO | YES | -18 V | 7 V/us | 18 V | INDUSTRIAL | 4000 | 20000 | R-PDSO-G14 | Not Qualified | e3 | 90 dB | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-012AB, SOIC-14 | 14 | R-14 | compliant | 8542.33.00.01 | Analog Devices | |||||||
|
OP482GSZ
Analog Devices Inc
|
$6.0695 | No | Yes | Active | 6 mV | 9 V/us | 500 pA | 1 mA | 70 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | JFET | VOLTAGE-FEEDBACK | 100 pA | YES | YES | NO | YES | -18 V | 7 V/us | 18 V | INDUSTRIAL | 4000 | 20000 | R-PDSO-G14 | Not Qualified | e3 | 90 dB | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-012AB, NSOIC-14 | 14 | R-14 | compliant | 8542.33.00.01 | Analog Devices | ||||||||
|
AD8510BRZ-REEL7
Analog Devices Inc
|
$6.4303 | No | Yes | Active | 800 µV | 20 V/us | 7.5 nA | 2.5 mA | 86 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | JFET | VOLTAGE-FEEDBACK | 80 pA | YES | YES | YES | NO | -18 V | NO | NO | 18 V | AUTOMOTIVE | 8000 | 65000 | NO | R-PDSO-G8 | Not Qualified | e3 | 100 dB | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||||
|
AD8610ARMZ-REEL
Analog Devices Inc
|
$6.6161 | No | Yes | Active | 850 µV | 50 V/us | 2.5 nA | 4 mA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | JFET | VOLTAGE-FEEDBACK | 10 pA | YES | YES | YES | NO | -13.65 V | NO | NO | 40 V/us | 13.65 V | AUTOMOTIVE | 25000 | 100000 | NO | S-PDSO-G8 | Not Qualified | e3 | 95 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | MSOP | LEAD FREE, M0-187AA, MSOP-8 | 8 | RM-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||
|
AD8610ARMZ-R7
Analog Devices Inc
|
$7.5540 | No | Yes | Active | 850 µV | 50 V/us | 2.5 nA | 4 mA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | JFET | VOLTAGE-FEEDBACK | 10 pA | YES | YES | YES | NO | -13.65 V | NO | NO | 40 V/us | 13.65 V | AUTOMOTIVE | 25000 | 100000 | NO | S-PDSO-G8 | e3 | 95 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MO-187AA, MSOP-8 | 8 | RM-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||||
|
AD8610ARZ-REEL7
Analog Devices Inc
|
$8.3672 | No | Yes | Active | 850 µV | 50 V/us | 2.5 nA | 4 mA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | JFET | VOLTAGE-FEEDBACK | 10 pA | YES | YES | YES | NO | -13.65 V | NO | NO | 40 V/us | 13.65 V | AUTOMOTIVE | 25000 | 100000 | NO | R-PDSO-G8 | Not Qualified | e3 | 95 dB | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | LEAD FREE, MS-012AA, SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||
|
AD8610ARZ
Analog Devices Inc
|
$9.2649 | No | Yes | Active | 850 µV | 50 V/us | 2.5 nA | 4 mA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | JFET | VOLTAGE-FEEDBACK | 10 pA | YES | YES | YES | NO | -13.65 V | NO | NO | 40 V/us | 13.65 V | AUTOMOTIVE | 25000 | 100000 | NO | R-PDSO-G8 | Not Qualified | e3 | 95 dB | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | LEAD FREE, MS-012AA, SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||||
|
AD8513ARUZ-REEL
Analog Devices Inc
|
$9.3478 | No | Yes | Active | 1.8 mV | 20 V/us | 10 nA | 18 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | JFET | VOLTAGE-FEEDBACK | 30 pA | YES | YES | NO | NO | -18 V | YES | NO | 18 V | AUTOMOTIVE | 8000 | NO | R-PDSO-G14 | Not Qualified | e3 | 100 dB | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ANALOG DEVICES INC | TSSOP | TSSOP-14 | 14 | RU-14 | compliant | EAR99 | 8542.33.00.01 | Analog Devices |